What Are the Benefits of Using Hybrid Converters in Modern Power Systems?

Hybrid converters can provide benefits in systems where efficiency, power density, and flexible power are important. In addition to pure voltage conversion, the LTM4654 can operate as both a current source and as a current sink. This means that bidirectional operation can take place to work with energy efficiently in a system.

The LTM4654 can also be used in the negative voltage range; for example, to convert +30 V to –7 V. This conversion takes place in a similar way to a buck regulator in the inverting buck-boost mode.
Furthermore, it is possible to operate several of these hybrid converters in parallel. With two converters, twice the current and thus twice the power can be converted.

Related Article:
How Does the LTM4654 Achieve High-Efficiency 48 V to Low-Voltage Power Conversion?
How does a hybrid converter improve efficiency compared with a conventional buck regulator?
Why is converting 48 V to a low output voltage is challenging for a conventional buck regulator?

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
505-LTC7821EUH#PBF-ND LTC7821EUH#PBF
505-LTC7821EUH#TRPBFTR-ND,505-LTC7821EUH#TRPBFCT-ND,505-LTC7821EUH#TRPBFDKR-ND LTC7821EUH#TRPBF
505-LTC7821IUH#PBF-ND LTC7821IUH#PBF
LTC7821IUH#TRPBF-ND LTC7821IUH#TRPBF
505-LTM4654IY#PBF-ND LTM4654IY#PBF
505-LTM4654EY#PBF-ND LTM4654EY#PBF