------Question for WLFG 9850 K R310 Please Put your question below------
What are the dimensions of the sheets sold for WLFG 9850 K R310?
------Question for WLFG 9850 K R310 Please Put your question below------
What are the dimensions of the sheets sold for WLFG 9850 K R310?
Hello, welcome to the community!
I have put in a request with the manufacturer for the dimensions. It might take a few days to get an answer back.
Per the supplier -
Part dimension - length: 39,370" (1000.00 mm)
Part dimension - width: 12.205" (310.00 mm)
Material thickness: 0.020" (0.50 mm)