------Question for 441 Please Put your question below------
What is the power rating for this Ada Fruit 0805 R and C kit, part number: 441-ND? Thank you.
------Question for 441 Please Put your question below------
What is the power rating for this Ada Fruit 0805 R and C kit, part number: 441-ND? Thank you.
Hello @david.veloz
From photos provided by Adafruit of 441 show the resistors are RC0805JR-07 series resistors which are rated for 1/8 Watts.
The capacitors have voltage values of 25Volts and 50volts which vary depending upon the capacitance but are listed in the datasheet.
17 Murata capacitor values:
o 100 pieces each of the following: 22pF ±5% 50V C0G, 0.1uF ±10% 25V X7R
o 50 pieces each of the following: 27pF ±5% 50V C0G, 33pF ±5% 50V C0G, 100pF ±5% 50V
C0G, 0.47uF ±10% X7R, 1.0uF ±10% X7R
o 25 pieces each of the following: 15pF ±5% 50V C0G, 47pF ±5% 50V C0G, 68pF ±5% 50V C0G,
82pF ±5% 50V C0G, 120pF ±5% 50V C0G, 150pF ±5% 50V C0G, 180pF ±5% 50V C0G, 220pF
±5% 50V C0G, 1nF ±10% 50V X7R,10nF ±10% 50V X7R