------Question for 6069-410-041 Please Put your question below------
I am looking at part number 6069-410-041 (MCC DT9837 Series) and I need to confirm exactly which variant this is.
The product page lists the following:
- Sampling Rate: 52.7k — Multiplexed
- Number of Inputs: 5 - Analog
- Number of Outputs: 1 - Analog (±10V, 24-bit)
My questions are:
- Is this the base DT9837, or is it the DT9837A? The DT9837A is specified as having 4 simultaneous (not multiplexed) analog input channels — can you confirm whether this part number supports simultaneous sampling or multiplexed sampling?
- The product page states “52.7k — Multiplexed” for the sampling rate. However, the DT9837A datasheet specifies fully simultaneous sampling across all 4 channels at up to 52.7 kHz per channel. Which is correct for this part?
- Does this unit include the tachometer input channel (the 5th input listed)?
We are evaluating this for a 4-channel simultaneous acoustic noise measurement application using IEPE microphones, so confirming the simultaneous vs. multiplexed sampling architecture is critical.
Thank you.