ZUSA-PF-324 / DigiKey Part Number 4753-ZUSA-PF-324-ND

Good afternoon,

I’m currently looking for the dimensions for the above item.

Thank you for your help!

Hi @adamaris.lopez

I’ve reached out to the vendor to ask whether a drawing or dimensions are available for this part. I’ll update this post once I hear back.

Good morning Jon,

Is there any update on this? I need it to be 9/16 long if its possible…

Hello @adamaris.lopez

The supplier doesn’t have a drawing or dimensional data for ZUSA-PF-324. They did confirm the following specifications:

  • Material: 304 stainless steel
  • Connection: 3/4" NPT male
  • Style: hex socket plug
  • Pressure class: Class 150
  • Working pressure: 150 psi
  • Specifications met: ANSI/ASME B1.20.1, ASTM A351

If you need the exact overall length or hex socket size, we can’t confirm those for this part.

Best regards!