------Question for ZX76-31R75PP-S Please Put your question below------
What is this product lifetime?
I could not verify from the Datasheet that all my specification are met
Requirements:
-
Minimum supported frequency range of 1300-2400 MHz
-
Accuracy at 1355 MHz and 2075 MHz, after calibration, including static insertion loss and variable steps:
-
X ±1.0 dB at all settings (for RX sensitivity measurement)
-
If in-line with TX power measurement path:
- X ±0.1 dB at 0 dB
-
-
Controllable with simple components/protocols
-
Minimum selectable dB range: 0-16 dB
-
This is based on the existing manual variable attenuators being set to 47 dB
-
TX Power: LSL for 1W will drop from -18.3 dBm to -65.3 dBm, above the noise floor of about -70 dBm (this is based on ATM screenshots; confirm typical noise floor with DRS)
-
RX Sensitivity: Variable range will be 47-63 dB, including the LSL of 50 and the maximum typical measurement of ~59 dB (this is based on Michael’s memory; confirm max observed dB measurement with DRS)
-
-
Maximum selectable dB step: 1.0 dB
-
Fits inside the 4062AS5652 Attenuator Panel with minimal internal adjustment
-
Minimum max power input of 25 dBm (55 dBm panel input minus 30 dB internal static attenuation) at 35% duty cycle
-
Lifetime step changes of ~30 / test x 3 test / UUT x 1000 UUT x 10 buffer = 900000 (can be relaxed if needed)
-
Nice-to-haves:
-
Minimized insertion loss
-
Minimum selectable dB range 0-30 dB
-