[ 0.000000] Booting Linux on physical CPU 0x0 [ 0.000000] Linux version 4.19.94-ti-r68 (voodoo@rpi4b8g-01) (gcc version 8.3.0 (Debian 8.3.0-6)) #1buster SMP PREEMPT Thu Sep 16 15:32:31 UTC 2021 [ 0.000000] CPU: ARMv7 Processor [413fc082] revision 2 (ARMv7), cr=10c5387d [ 0.000000] CPU: PIPT / VIPT nonaliasing data cache, VIPT aliasing instruction cache [ 0.000000] OF: fdt: Machine model: TI AM335x PocketBeagle [ 0.000000] Memory policy: Data cache writeback [ 0.000000] efi: Getting EFI parameters from FDT: [ 0.000000] efi: UEFI not found. [ 0.000000] cma: Reserved 48 MiB at 0x9c800000 [ 0.000000] On node 0 totalpages: 130560 [ 0.000000] Normal zone: 1148 pages used for memmap [ 0.000000] Normal zone: 0 pages reserved [ 0.000000] Normal zone: 130560 pages, LIFO batch:31 [ 0.000000] CPU: All CPU(s) started in SVC mode. [ 0.000000] AM335X ES2.1 (sgx neon) [ 0.000000] random: get_random_bytes called from start_kernel+0xac/0x4c0 with crng_init=0 [ 0.000000] percpu: Embedded 17 pages/cpu s38988 r8192 d22452 u69632 [ 0.000000] pcpu-alloc: s38988 r8192 d22452 u69632 alloc=17*4096 [ 0.000000] pcpu-alloc: [0] 0 [ 0.000000] Built 1 zonelists, mobility grouping on. Total pages: 129412 [ 0.000000] Kernel command line: console=ttyO0,115200n8 bone_capemgr.uboot_capemgr_enabled=1 root=/dev/mmcblk0p1 ro rootfstype=ext4 rootwait coherent_pool=1M net.ifnames=0 lpj=1990656 rng_core.default_quality=100 quiet [ 0.000000] Dentry cache hash table entries: 65536 (order: 6, 262144 bytes) [ 0.000000] Inode-cache hash table entries: 32768 (order: 5, 131072 bytes) [ 0.000000] Memory: 438100K/522240K available (13312K kernel code, 1142K rwdata, 4344K rodata, 1024K init, 350K bss, 34988K reserved, 49152K cma-reserved, 0K highmem) [ 0.000000] Virtual kernel memory layout: vector : 0xffff0000 - 0xffff1000 ( 4 kB) fixmap : 0xffc00000 - 0xfff00000 (3072 kB) vmalloc : 0xe0000000 - 0xff800000 ( 504 MB) lowmem : 0xc0000000 - 0xdfe00000 ( 510 MB) pkmap : 0xbfe00000 - 0xc0000000 ( 2 MB) modules : 0xbf000000 - 0xbfe00000 ( 14 MB) .text : 0x(ptrval) - 0x(ptrval) (14304 kB) .init : 0x(ptrval) - 0x(ptrval) (1024 kB) .data : 0x(ptrval) - 0x(ptrval) (1143 kB) .bss : 0x(ptrval) - 0x(ptrval) ( 351 kB) [ 0.000000] SLUB: HWalign=64, Order=0-3, MinObjects=0, CPUs=1, Nodes=1 [ 0.000000] ftrace: allocating 42219 entries in 124 pages [ 0.000000] rcu: Preemptible hierarchical RCU implementation. [ 0.000000] rcu: RCU restricting CPUs from NR_CPUS=2 to nr_cpu_ids=1. [ 0.000000] Tasks RCU enabled. [ 0.000000] rcu: Adjusting geometry for rcu_fanout_leaf=16, nr_cpu_ids=1 [ 0.000000] NR_IRQS: 16, nr_irqs: 16, preallocated irqs: 16 [ 0.000000] IRQ: Found an INTC at 0x(ptrval) (revision 5.0) with 128 interrupts [ 0.000000] OMAP clockevent source: timer2 at 24000000 Hz [ 0.000023] sched_clock: 32 bits at 24MHz, resolution 41ns, wraps every 89478484971ns [ 0.000042] clocksource: timer1: mask: 0xffffffff max_cycles: 0xffffffff, max_idle_ns: 79635851949 ns [ 0.000052] OMAP clocksource: timer1 at 24000000 Hz [ 0.001583] timer_probe: no matching timers found [ 0.001927] Console: colour dummy device 80x30 [ 0.001958] WARNING: Your 'console=ttyO0' has been replaced by 'ttyS0' [ 0.001963] This ensures that you still see kernel messages. Please [ 0.001968] update your kernel commandline. [ 0.002028] Calibrating delay loop (skipped) preset value.. 995.32 BogoMIPS (lpj=1990656) [ 0.002046] pid_max: default: 32768 minimum: 301 [ 0.002335] Security Framework initialized [ 0.002350] Yama: becoming mindful. [ 0.002498] AppArmor: AppArmor initialized [ 0.002601] Mount-cache hash table entries: 1024 (order: 0, 4096 bytes) [ 0.002613] Mountpoint-cache hash table entries: 1024 (order: 0, 4096 bytes) [ 0.003714] CPU: Testing write buffer coherency: ok [ 0.003779] CPU0: Spectre v2: using BPIALL workaround [ 0.004261] CPU0: thread -1, cpu 0, socket -1, mpidr 0 [ 0.025884] Setting up static identity map for 0x80100000 - 0x80100060 [ 0.033793] rcu: Hierarchical SRCU implementation. [ 0.045047] EFI services will not be available. [ 0.049804] smp: Bringing up secondary CPUs ... [ 0.049817] smp: Brought up 1 node, 1 CPU [ 0.049828] SMP: Total of 1 processors activated (995.32 BogoMIPS). [ 0.049835] CPU: All CPU(s) started in SVC mode. [ 0.051572] devtmpfs: initialized [ 0.078196] VFP support v0.3: implementor 41 architecture 3 part 30 variant c rev 3 [ 0.078842] clocksource: jiffies: mask: 0xffffffff max_cycles: 0xffffffff, max_idle_ns: 7645041785100000 ns [ 0.078866] futex hash table entries: 256 (order: 2, 16384 bytes) [ 0.082840] xor: automatically using best checksumming function neon [ 0.082858] pinctrl core: initialized pinctrl subsystem [ 0.084158] NET: Registered protocol family 16 [ 0.089338] DMA: preallocated 1024 KiB pool for atomic coherent allocations [ 0.160172] l4_wkup_cm:clk:0010:0: failed to disable [ 0.212572] audit: initializing netlink subsys (disabled) [ 0.217898] audit: type=2000 audit(0.204:1): state=initialized audit_enabled=0 res=1 [ 0.221665] OMAP GPIO hardware version 0.1 [ 0.244550] hw-breakpoint: debug architecture 0x4 unsupported. [ 0.269962] raid6: using algorithm neonx8 gen() 0 MB/s [ 0.269975] raid6: .... xor() 0 MB/s, rmw enabled [ 0.269982] raid6: using neon recovery algorithm [ 0.278011] edma 49000000.edma: TI EDMA DMA engine driver [ 0.283965] SCSI subsystem initialized [ 0.285949] libata version 3.00 loaded. [ 0.286278] usbcore: registered new interface driver usbfs [ 0.286340] usbcore: registered new interface driver hub [ 0.286462] usbcore: registered new device driver usb [ 0.288455] omap_i2c 4802a000.i2c: bus 1 rev0.11 at 400 kHz [ 0.289503] omap_i2c 4819c000.i2c: bus 2 rev0.11 at 100 kHz [ 0.290142] pps_core: LinuxPPS API ver. 1 registered [ 0.290151] pps_core: Software ver. 5.3.6 - Copyright 2005-2007 Rodolfo Giometti [ 0.290173] PTP clock support registered [ 0.291089] omap-mailbox 480c8000.mailbox: omap mailbox rev 0x400 [ 0.294163] Advanced Linux Sound Architecture Driver Initialized. [ 0.294947] NetLabel: Initializing [ 0.294958] NetLabel: domain hash size = 128 [ 0.294963] NetLabel: protocols = UNLABELED CIPSOv4 CALIPSO [ 0.295061] NetLabel: unlabeled traffic allowed by default [ 0.296173] clocksource: Switched to clocksource timer1 [ 0.458759] VFS: Disk quotas dquot_6.6.0 [ 0.458867] VFS: Dquot-cache hash table entries: 1024 (order 0, 4096 bytes) [ 0.459762] AppArmor: AppArmor Filesystem Enabled [ 0.472708] NET: Registered protocol family 2 [ 0.473731] tcp_listen_portaddr_hash hash table entries: 512 (order: 0, 6144 bytes) [ 0.473766] TCP established hash table entries: 4096 (order: 2, 16384 bytes) [ 0.473808] TCP bind hash table entries: 4096 (order: 3, 32768 bytes) [ 0.473868] TCP: Hash tables configured (established 4096 bind 4096) [ 0.474003] UDP hash table entries: 256 (order: 1, 8192 bytes) [ 0.474026] UDP-Lite hash table entries: 256 (order: 1, 8192 bytes) [ 0.474394] NET: Registered protocol family 1 [ 0.487558] RPC: Registered named UNIX socket transport module. [ 0.487569] RPC: Registered udp transport module. [ 0.487574] RPC: Registered tcp transport module. [ 0.487579] RPC: Registered tcp NFSv4.1 backchannel transport module. [ 0.488627] Unpacking initramfs... [ 0.883291] Freeing initrd memory: 6904K [ 0.884139] hw perfevents: enabled with armv7_cortex_a8 PMU driver, 5 counters available [ 0.887336] Initialise system trusted keyrings [ 0.887785] workingset: timestamp_bits=14 max_order=17 bucket_order=3 [ 0.895049] zbud: loaded [ 0.902607] NFS: Registering the id_resolver key type [ 0.902650] Key type id_resolver registered [ 0.902657] Key type id_legacy registered [ 0.902675] nfs4filelayout_init: NFSv4 File Layout Driver Registering... [ 0.903043] fuse init (API version 7.27) [ 0.913631] Key type asymmetric registered [ 0.913646] Asymmetric key parser 'x509' registered [ 0.913754] Block layer SCSI generic (bsg) driver version 0.4 loaded (major 246) [ 0.918115] io scheduler noop registered [ 0.918127] io scheduler deadline registered [ 0.918435] io scheduler cfq registered (default) [ 0.918447] io scheduler mq-deadline registered [ 0.922114] pinctrl-single 44e10800.pinmux: 142 pins, size 568 [ 0.931120] gpio-of-helper ocp:cape-universal: ready [ 0.941179] Serial: 8250/16550 driver, 6 ports, IRQ sharing disabled [ 0.944742] 44e09000.serial: ttyS0 at MMIO 0x44e09000 (irq = 30, base_baud = 3000000) is a 8250 [ 0.954830] console [ttyS0] enabled [ 0.955995] 48022000.serial: ttyS1 at MMIO 0x48022000 (irq = 31, base_baud = 3000000) is a 8250 [ 0.957171] 48024000.serial: ttyS2 at MMIO 0x48024000 (irq = 32, base_baud = 3000000) is a 8250 [ 0.958144] 481a8000.serial: ttyS4 at MMIO 0x481a8000 (irq = 33, base_baud = 3000000) is a 8250 [ 0.961720] omap_rng 48310000.rng: Random Number Generator ver. 20 [ 0.962659] sdhci: Secure Digital Host Controller Interface driver [ 0.962666] sdhci: Copyright(c) Pierre Ossman [ 0.963131] omap_gpio 44e07000.gpio: Could not set line 6 debounce to 200000 microseconds (-22) [ 0.963143] omap_hsmmc 48060000.mmc: Got CD GPIO [ 0.963731] omap_hsmmc 48060000.mmc: Linked as a consumer to regulator.1 [ 0.964080] random: fast init done [ 0.964623] random: crng init done [ 0.990332] sdhci-pltfm: SDHCI platform and OF driver helper [ 1.000479] eqep 48300180.eqep: ver. 1.0 [ 1.000504] eqep 48300180.eqep: unable to select pin group [ 1.000893] eqep 48300180.eqep: count_mode:0 [ 1.000906] eqep 48300180.eqep: invert_qa:1 [ 1.000914] eqep 48300180.eqep: invert_qb:1 [ 1.000923] eqep 48300180.eqep: invert_qi:0 [ 1.000931] eqep 48300180.eqep: invert_qs:0 [ 1.000939] eqep 48300180.eqep: swap_inputs:0 [ 1.000949] eqep 48300180.eqep: QDECCTL:0x0180 [ 1.000957] eqep 48300180.eqep: QPOSINIT:0x00000000 [ 1.000965] eqep 48300180.eqep: QPOSMAX:0xffffffff [ 1.000972] eqep 48300180.eqep: QPOSCNT:0x00000000 [ 1.000980] eqep 48300180.eqep: omit_interrupt:0 [ 1.000988] eqep 48300180.eqep: QEINT:0x0800 [ 1.000995] eqep 48300180.eqep: QUPRD:0x05f5e100 [ 1.001002] eqep 48300180.eqep: QEPCTL:0x009e write [ 1.001009] eqep 48300180.eqep: QEPCTL:0x009e read [ 1.001039] eqep 48300180.eqep: irq:103, clk_rate:100000000 [ 1.001375] eqep 48304180.eqep: ver. 1.0 [ 1.001391] eqep 48304180.eqep: unable to select pin group [ 1.001523] eqep 48304180.eqep: count_mode:0 [ 1.001614] eqep 48304180.eqep: invert_qa:1 [ 1.001622] eqep 48304180.eqep: invert_qb:1 [ 1.001630] eqep 48304180.eqep: invert_qi:0 [ 1.001639] eqep 48304180.eqep: invert_qs:0 [ 1.001647] eqep 48304180.eqep: swap_inputs:0 [ 1.001654] eqep 48304180.eqep: QDECCTL:0x0180 [ 1.001662] eqep 48304180.eqep: QPOSINIT:0x00000000 [ 1.001669] eqep 48304180.eqep: QPOSMAX:0xffffffff [ 1.001676] eqep 48304180.eqep: QPOSCNT:0x00000000 [ 1.001683] eqep 48304180.eqep: omit_interrupt:0 [ 1.001690] eqep 48304180.eqep: QEINT:0x0800 [ 1.001697] eqep 48304180.eqep: QUPRD:0x05f5e100 [ 1.001704] eqep 48304180.eqep: QEPCTL:0x009e write [ 1.001711] eqep 48304180.eqep: QEPCTL:0x009e read [ 1.001733] eqep 48304180.eqep: irq:104, clk_rate:100000000 [ 1.055001] mmc0: host does not support reading read-only switch, assuming write-enable [ 1.057976] mmc0: new high speed SDHC card at address aaaa [ 1.069155] mmcblk0: mmc0:aaaa ABLCD 29.7 GiB [ 1.074672] libphy: Fixed MDIO Bus: probed [ 1.076033] CAN device driver interface [ 1.077629] c_can_platform 481cc000.can: c_can_platform device registered (regs=6e05f2c0, irq=39) [ 1.078745] c_can_platform 481d0000.can: c_can_platform device registered (regs=d3b19f36, irq=40) [ 1.079977] mmcblk0: p1 [ 1.082918] usbcore: registered new interface driver smsc95xx [ 1.084705] ehci_hcd: USB 2.0 'Enhanced' Host Controller (EHCI) Driver [ 1.084791] ehci-platform: EHCI generic platform driver [ 1.085183] ehci-omap: OMAP-EHCI Host Controller driver [ 1.086106] usbcore: registered new interface driver usb-storage [ 1.089491] am335x-phy-driver 47401300.usb-phy: 47401300.usb-phy supply vcc not found, using dummy regulator [ 1.089680] am335x-phy-driver 47401300.usb-phy: Linked as a consumer to regulator.0 [ 1.093283] musb-hdrc musb-hdrc.0: MUSB HDRC host driver [ 1.093334] musb-hdrc musb-hdrc.0: new USB bus registered, assigned bus number 1 [ 1.093642] usb usb1: New USB device found, idVendor=1d6b, idProduct=0002, bcdDevice= 4.19 [ 1.093653] usb usb1: New USB device strings: Mfr=3, Product=2, SerialNumber=1 [ 1.093661] usb usb1: Product: MUSB HDRC host driver [ 1.093668] usb usb1: Manufacturer: Linux 4.19.94-ti-r68 musb-hcd [ 1.093676] usb usb1: SerialNumber: musb-hdrc.0 [ 1.094545] hub 1-0:1.0: USB hub found [ 1.094610] hub 1-0:1.0: 1 port detected [ 1.097517] am335x-phy-driver 47401b00.usb-phy: 47401b00.usb-phy supply vcc not found, using dummy regulator [ 1.097668] am335x-phy-driver 47401b00.usb-phy: Linked as a consumer to regulator.0 [ 1.101118] musb-hdrc musb-hdrc.1: MUSB HDRC host driver [ 1.101157] musb-hdrc musb-hdrc.1: new USB bus registered, assigned bus number 2 [ 1.101488] usb usb2: New USB device found, idVendor=1d6b, idProduct=0002, bcdDevice= 4.19 [ 1.101498] usb usb2: New USB device strings: Mfr=3, Product=2, SerialNumber=1 [ 1.101506] usb usb2: Product: MUSB HDRC host driver [ 1.101513] usb usb2: Manufacturer: Linux 4.19.94-ti-r68 musb-hcd [ 1.101520] usb usb2: SerialNumber: musb-hdrc.1 [ 1.102329] hub 2-0:1.0: USB hub found [ 1.102399] hub 2-0:1.0: 1 port detected [ 1.114123] omap_rtc 44e3e000.rtc: already running [ 1.114865] omap_rtc 44e3e000.rtc: registered as rtc0 [ 1.116580] i2c /dev entries driver [ 1.120622] omap_wdt: OMAP Watchdog Timer Rev 0x01: initial timeout 60 sec [ 1.121264] softdog: initialized. soft_noboot=0 soft_margin=60 sec soft_panic=0 (nowayout=0) [ 1.125638] ledtrig-cpu: registered to indicate activity on CPUs [ 1.126198] omap-aes 53500000.aes: OMAP AES hw accel rev: 3.2 [ 1.126547] omap-aes 53500000.aes: will run requests pump with realtime priority [ 1.129310] omap-sham 53100000.sham: hw accel on OMAP rev 4.3 [ 1.133537] hidraw: raw HID events driver (C) Jiri Kosina [ 1.140934] gnss: GNSS driver registered with major 242 [ 1.143747] tlv320aic3x-codec 2-0018: Using deprecated property "gpio-reset", please update your DT [ 1.143801] tlv320aic3x-codec 2-0018: 2-0018 supply IOVDD not found, using dummy regulator [ 1.143907] tlv320aic3x-codec 2-0018: Linked as a consumer to regulator.0 [ 1.143922] tlv320aic3x-codec 2-0018: 2-0018 supply DVDD not found, using dummy regulator [ 1.144012] tlv320aic3x-codec 2-0018: 2-0018 supply AVDD not found, using dummy regulator [ 1.144083] tlv320aic3x-codec 2-0018: 2-0018 supply DRVDD not found, using dummy regulator [ 1.144473] tlv320aic3x-codec 2-0018: Invalid supply voltage(s) AVDD: -22, DVDD: -22 [ 1.151302] NET: Registered protocol family 10 [ 1.223434] Segment Routing with IPv6 [ 1.223571] mip6: Mobile IPv6 [ 1.223754] NET: Registered protocol family 17 [ 1.223787] can: controller area network core (rev 20170425 abi 9) [ 1.223880] NET: Registered protocol family 29 [ 1.223986] 8021q: 802.1Q VLAN Support v1.8 [ 1.224070] Key type dns_resolver registered [ 1.224076] mpls_gso: MPLS GSO support [ 1.224553] ThumbEE CPU extension supported. [ 1.224574] Registering SWP/SWPB emulation handler [ 1.224585] omap_voltage_late_init: Voltage driver support not added [ 1.232933] registered taskstats version 1 [ 1.232944] Loading compiled-in X.509 certificates [ 1.233085] zswap: loaded using pool lzo/zbud [ 1.236467] Btrfs loaded, crc32c=crc32c-generic [ 1.236586] AppArmor: AppArmor sha1 policy hashing enabled [ 1.290154] tps6521x_pwrbutton tps65217-pwrbutton: DMA mask not set [ 1.290982] input: tps65217_pwr_but as /devices/platform/ocp/44e0b000.i2c/i2c-0/0-0024/tps65217-pwrbutton/input/input0 [ 1.291965] tps65217 0-0024: TPS65217 ID 0xe version 1.2 [ 1.293048] at24 0-0050: 32768 byte 24c256 EEPROM, writable, 1 bytes/write [ 1.293168] omap_i2c 44e0b000.i2c: bus 0 rev0.11 at 400 kHz [ 1.294173] cpu cpu0: Linked as a consumer to regulator.3 [ 1.294281] cpu cpu0: Dropping the link to regulator.3 [ 1.294773] cpu cpu0: Linked as a consumer to regulator.3 [ 1.298953] asoc-simple-card sound: tlv320aic3x-hifi <-> 48038000.mcasp mapping ok [ 1.302431] omap_rtc 44e3e000.rtc: setting system clock to 2000-01-01 00:28:18 UTC (946686498) [ 1.303648] ALSA device list: [ 1.303661] #0: TLV320AIC3x Audio Cape for PB [ 1.310244] Freeing unused kernel memory: 1024K [ 1.310969] Run /init as init process [ 1.508335] usb 2-1: new high-speed USB device number 2 using musb-hdrc [ 1.656823] usb 2-1: New USB device found, idVendor=0bda, idProduct=8179, bcdDevice= 0.00 [ 1.656841] usb 2-1: New USB device strings: Mfr=1, Product=2, SerialNumber=3 [ 1.656850] usb 2-1: Product: 802.11n NIC [ 1.656856] usb 2-1: Manufacturer: Realtek [ 1.656864] usb 2-1: SerialNumber: 00E04C0001 [ 7.420003] EXT4-fs (mmcblk0p1): mounted filesystem with ordered data mode. Opts: (null) [ 8.152018] systemd[1]: System time before build time, advancing clock. [ 8.208833] systemd[1]: systemd 241 running in system mode. (+PAM +AUDIT +SELINUX +IMA +APPARMOR +SMACK +SYSVINIT +UTMP +LIBCRYPTSETUP +GCRYPT +GNUTLS +ACL +XZ +LZ4 +SECCOMP +BLKID +ELFUTILS +KMOD -IDN2 +IDN -PCRE2 default-hierarchy=hybrid) [ 8.209657] systemd[1]: Detected architecture arm. [ 8.237914] systemd[1]: Set hostname to . [ 9.745382] systemd[1]: Listening on Journal Socket (/dev/log). [ 9.746711] systemd[1]: Started Dispatch Password Requests to Console Directory Watch. [ 9.747956] systemd[1]: Listening on Journal Audit Socket. [ 9.748840] systemd[1]: Started Forward Password Requests to Wall Directory Watch. [ 9.755752] systemd[1]: Created slice system-serial\x2dgetty.slice. [ 9.755948] systemd[1]: Reached target Paths. [ 9.757498] systemd[1]: Listening on Syslog Socket. [ 10.710308] EXT4-fs (mmcblk0p1): re-mounted. Opts: errors=remount-ro [ 11.629154] systemd-journald[667]: Received request to flush runtime journal from PID 1 [ 22.979784] using random self ethernet address [ 22.979803] using random host ethernet address [ 23.522560] Mass Storage Function, version: 2009/09/11 [ 23.522585] LUN: removable file: (no medium) [ 23.953429] using random self ethernet address [ 23.953448] using random host ethernet address [ 24.177705] usb0: HOST MAC 98:84:e3:ae:69:85 [ 24.179417] usb0: MAC 98:84:e3:ae:69:84 [ 24.195185] usb1: HOST MAC 98:84:e3:ae:69:87 [ 24.195580] usb1: MAC 98:84:e3:ae:69:88 [ 24.453246] IPv6: ADDRCONF(NETDEV_UP): usb0: link is not ready [ 24.663446] IPv6: ADDRCONF(NETDEV_UP): usb1: link is not ready [ 44.509769] cfg80211: Loading compiled-in X.509 certificates for regulatory database [ 44.522551] cfg80211: Loaded X.509 cert 'sforshee: 00b28ddf47aef9cea7' [ 44.572033] lib80211: common routines for IEEE802.11 drivers [ 44.572051] lib80211_crypt: registered algorithm 'NULL' [ 47.677290] r8188eu: module is from the staging directory, the quality is unknown, you have been warned. [ 48.432112] Chip Version Info: CHIP_8188E_Normal_Chip_TSMC_D_CUT_1T1R_RomVer(0) [ 49.003078] usbcore: registered new interface driver r8188eu [ 50.092805] MAC Address = 7c:c2:c6:2a:6e:13 [ 50.100589] IPv6: ADDRCONF(NETDEV_UP): wlan0: link is not ready [ 51.853461] R8188EU: assoc success [ 51.978593] IPv6: ADDRCONF(NETDEV_CHANGE): wlan0: link becomes ready [ 54.729001] remoteproc remoteproc0: wkup_m3 is available [ 54.914410] remoteproc remoteproc0: powering up wkup_m3 [ 54.914443] remoteproc remoteproc0: Booting fw image am335x-pm-firmware.elf, size 217148 [ 54.914716] remoteproc remoteproc0: remote processor wkup_m3 is now up [ 54.914748] wkup_m3_ipc 44e11324.wkup_m3_ipc: CM3 Firmware Version = 0x192 [ 55.022045] PM: bootloader does not support rtc-only! [ 57.316473] remoteproc remoteproc1: 4a334000.pru is available [ 57.316642] pru-rproc 4a334000.pru: PRU rproc node pru@4a334000 probed successfully [ 57.326529] remoteproc remoteproc2: 4a338000.pru is available [ 57.326714] pru-rproc 4a338000.pru: PRU rproc node pru@4a338000 probed successfully [ 479.577265] R8188EU: indicate disassoc [ 479.651134] IPv6: ADDRCONF(NETDEV_UP): wlan0: link is not ready [ 567.867958] IPv6: ADDRCONF(NETDEV_UP): wlan0: link is not ready [ 569.922048] R8188EU: assoc success [ 570.044026] IPv6: ADDRCONF(NETDEV_CHANGE): wlan0: link becomes ready