U-Boot SPL 2018.01-dirty (Jan 18 2018 - 17:01:37) Trying to boot from MMC2 U-Boot 2018.01-dirty (Jan 18 2018 - 17:01:37 -0500) CPU : AM335X-GP rev 2.1 I2C: ready DRAM: 512 MiB No match for driver 'omap_hsmmc' No match for driver 'omap_hsmmc' Some drivers were not found Reset Source: Power-on reset has occurred. MMC: OMAP SD/MMC: 0, OMAP SD/MMC: 1 Using default environment Board: BeagleBone Black not set. Validating first E-fuse MAC BeagleBone Black: BeagleBone: cape eeprom: i2c_probe: 0x54: BeagleBone: cape eeprom: i2c_probe: 0x55: BeagleBone: cape eeprom: i2c_probe: 0x56: BeagleBone: cape eeprom: i2c_probe: 0x57: Net: eth0: MII MODE cpsw, usb_ether Press SPACE to abort autoboot in 2 seconds board_name=[A335BNLT] ... board_rev=[000C] ... Card did not respond to voltage select! mmc_init: -95, time 12 Card did not respond to voltage select! mmc_init: -95, time 13 Card did not respond to voltage select! mmc_init: -95, time 13 gpio: pin 56 (gpio 56) value is 0 gpio: pin 55 (gpio 55) value is 0 gpio: pin 54 (gpio 54) value is 0 gpio: pin 53 (gpio 53) value is 1 Card did not respond to voltage select! mmc_init: -95, time 13 Card did not respond to voltage select! mmc_init: -95, time 13 switch to partitions #0, OK mmc1(part 0) is current device Scanning mmc 1:1... gpio: pin 56 (gpio 56) value is 0 gpio: pin 55 (gpio 55) value is 0 gpio: pin 54 (gpio 54) value is 0 gpio: pin 53 (gpio 53) value is 1 switch to partitions #0, OK mmc1(part 0) is current device gpio: pin 54 (gpio 54) value is 1 Checking for: /uEnv.txt ... Checking for: /boot.scr ... Checking for: /boot/boot.scr ... Checking for: /boot/uEnv.txt ... gpio: pin 55 (gpio 55) value is 1 3028 bytes read in 17 ms (173.8 KiB/s) Loaded environment from /boot/uEnv.txt Checking if uname_r is set in /boot/uEnv.txt... gpio: pin 56 (gpio 56) value is 1 Running uname_boot ... loading /boot/vmlinuz-4.9.76-ti-r91_Helmer2 ... 9968864 bytes read in 645 ms (14.7 MiB/s) uboot_overlays: [uboot_base_dtb=am335x-boneblack-uboot.dtb] ... uboot_overlays: Switching too: dtb=am335x-boneblack-uboot.dtb ... loading /boot/dtbs/4.9.76-ti-r91_Helmer2/am335x-boneblack-uboot.dtb ... 61174 bytes read in 43 ms (1.4 MiB/s) uboot_overlays: [fdt_buffer=0x60000] ... uboot_overlays: loading /lib/firmware/BB-HELMER-CAI-00A0.dtbo ... 31212 bytes read in 57 ms (534.2 KiB/s) uboot_overlays: loading /lib/firmware/BB-BONE-eMMC1-01-00A0.dtbo ... 1105 bytes read in 154 ms (6.8 KiB/s) uboot_overlays: uboot loading of [/lib/firmware/BB-HDMI-TDA998x-00A0.dtbo] disab led by /boot/uEnv.txt [disable_uboot_overlay_video=1]... uboot_overlays: loading /lib/firmware/BB-ADC-00A0.dtbo ... 695 bytes read in 290 ms (2 KiB/s) uboot_overlays: cape universal disabled, external cape enabled or detected... loading /boot/initrd.img-4.9.76-ti-r91_Helmer2 ... 5898986 bytes read in 385 ms (14.6 MiB/s) debug: [console=ttyO0,115200n8 bone_capemgr.uboot_capemgr_enabled=1 root=/dev/mm cblk1p1 ro rootfstype=ext4 rootwait coherent_pool=1M net.ifnames=0 quiet fsck.mo de=force fsck.repair=yes] ... debug: [bootz 0x82000000 0x88080000:5a02ea 88000000] ... ## Flattened Device Tree blob at 88000000 Booting using the fdt blob at 0x88000000 Loading Ramdisk to 8fa5f000, end 8ffff2ea ... OK reserving fdt memory region: addr=88000000 size=77000 Loading Device Tree to 8f9e5000, end 8fa5efff ... OK Starting kernel ... [ 0.001341] clocksource_probe: no matching clocksources found [ 1.380624] wkup_m3_ipc 44e11324.wkup_m3_ipc: could not get rproc handle [ 1.635992] omap_voltage_late_init: Voltage driver support not added [ 1.643532] PM: Cannot get wkup_m3_ipc handle [ 1.750107] PM: Cannot get wkup_m3_ipc handle e2fsck 1.43.4 (31-Jan-2017) Pass 1: Checking inodes, blocks, and sizes Pass 2: Checking directory structure Pass 3: Checking directory connectivity Pass 4: Checking reference counts Pass 5: Checking group summary information rootfs: 41287/233392 files (0.1% non-contiguous), 333357/932864 blocks [ OK ] Listening on Load/Save RF Kill Switch Status /dev/rfkill Watch. [ OK ] Started Raise network interfaces. [ OK ] Reached target Network. Starting dnsmasq - A lightweight DHCP and caching DNS server... Starting OpenBSD Secure Shell server... Starting NFS Mount Daemon... [ OK ] Reached target Network is Online. [ OK ] Started NFS Mount Daemon. Starting NFS server and services... [ OK ] Started OpenBSD Secure Shell server. [ OK ] Started NFS server and services. [ OK ] Reached target Remote File Systems (Pre). [ OK ] Reached target Remote File Systems. Starting Permit User Sessions... Starting LSB: Load kernel modules needed to enable cpufreq scaling... Starting LSB: Advanced IEEE 802.11 management daemon... [ OK ] Started Permit User Sessions. [ OK ] Started LSB: Advanced IEEE 802.11 management daemon. [ OK ] Started dnsmasq - A lightweight DHCP and caching DNS server. [ OK ] Reached target Host and Network Name Lookups. [ OK ] Started Getty on tty1. [ OK ] Started Serial Getty on ttyO0. [ OK ] Reached target Login Prompts. [ OK ] Started Serial Getty on ttyGS0. [ OK ] Started Generic Board Startup. [ OK ] Started LSB: Load kernel modules needed to enable cpufreq scaling. Starting LSB: set CPUFreq kernel parameters... [ OK ] Started LSB: set CPUFreq kernel parameters. [ OK ] Reached target Multi-User System. [ OK ] Reached target Graphical Interface. Starting Medbank control Application... Starting Update UTMP about System Runlevel Changes... [ OK ] Started Update UTMP about System Runlevel Changes. Starting Time & Date Service... [ OK ] Started Time & Date Service. [ OK ] Started Medbank control Application. [ OK ] Started BBBCP Control Software. [ OK ] Started TCP interface to BBBCP. Debian GNU/Linux 9 arm ttyO0 default username:password is [debian:temppwd] arm login: debian Password: Login incorrect arm login: root Password: Login incorrect