Microsoft Windows [Version 10.0.19041.630] (c) 2020 Microsoft Corporation. All rights reserved. C:\Users\alcam>nslookup digikey.com Server: UnKnown Address: 192.168.1.1 Non-authoritative answer: Name: digikey.com Address: 204.221.76.76 C:\Users\alcam>tracert google.com Tracing route to google.com [172.217.2.142] over a maximum of 30 hops: 1 2 ms 1 ms 1 ms 192.168.1.1 2 3 ms 2 ms 2 ms 67.205.202.1 3 86 ms 4 ms 3 ms 10.63.0.177 4 3 ms 7 ms 2 ms 10.63.1.94 5 3 ms 2 ms 4 ms 10.68.2.93 6 4 ms 3 ms 4 ms 170.250.254.45.hwccustomers.com [170.250.254.45] 7 6 ms 4 ms 4 ms 170.250.254.5.hwccustomers.com [170.250.254.5] 8 5 ms 4 ms 4 ms 170.250.254.2.hwccustomers.com [170.250.254.2] 9 5 ms 7 ms 4 ms 66.103.15.74 10 7 ms 6 ms 8 ms 108.170.253.1 11 6 ms 4 ms 4 ms 216.239.59.15 12 6 ms 4 ms 5 ms yyz08s14-in-f142.1e100.net [172.217.2.142] Trace complete. C:\Users\alcam>tracert digikey.com Tracing route to digikey.com [204.221.76.76] over a maximum of 30 hops: 1 4 ms 1 ms 1 ms 192.168.1.1 2 3 ms 2 ms 1 ms 67.205.202.1 3 19 ms 5 ms 2 ms 10.63.0.177 4 3 ms 1 ms 2 ms 10.63.1.94 5 11 ms 2 ms 4 ms 10.68.2.93 6 3 ms 3 ms 2 ms 170.250.254.45.hwccustomers.com [170.250.254.45] 7 * * * Request timed out. 8 57 ms 57 ms 57 ms ae-1-2.bar1.Minneapolis2.Level3.net [4.69.137.237] 9 58 ms 58 ms 58 ms 4.14.213.46 10 64 ms 64 ms 63 ms 206.51.204.71.static.enventis.net [206.51.204.71] 11 64 ms 63 ms 63 ms 206.51.204.79.static.enventis.net [206.51.204.79] 12 66 ms 65 ms 65 ms 206.51.205.160.static.enventis.net [206.51.205.160] 13 65 ms 66 ms 64 ms 206.51.208.42.static.enventis.net [206.51.208.42] 14 * * * Request timed out. 15 65 ms 71 ms 66 ms 204.221.76.76 Trace complete. C:\Users\alcam>