Xilinx Zynq MP First Stage Boot Loader Release 2020.2 Apr 22 2021 - 17:48:34 MultiBootOffset: 0x40 Reset Mode : System Reset Platform: Silicon (4.0), Running on A53-0 (64-bit) Processor, Device Name: XCZUUNKNEG QSPI 32 bit Boot Mode FlashID=0x20 0xBB 0x20 8▒UjT▒'$HP▒▒ running on XCK26/silicon v4/RTL5.1 at 0xfffea000 NOTICE: BL31: v2.2(release):xilinx-v2020.2.2-k26 NOTICE: BL31: Built : 17:45:02, Apr 22 2021 U-Boot 2020.01 (Apr 22 2021 - 17:47:18 +0000) Model: ZynqMP SMK-K26 Rev1/B/A Board: Xilinx ZynqMP DRAM: 4 GiB PMUFW: v1.1 Xilinx I2C FRU format at nvmem0: Manufacturer Name: XILINX Product Name: SMK-K26-XCL2G Serial No: XFL1U1AI4I1H Part Number: 5057-01 File ID: 0x0 Revision Number: 1 Xilinx I2C FRU format at nvmem1: Manufacturer Name: XILINX Product Name: SCK-KV-G Serial No: XFL1YHJM1XYB Part Number: 5066-01 File ID: 0x0 Revision Number: 1 EL Level: EL2 Chip ID: xck26 NAND: 0 MiB MMC: mmc@ff170000: 1 In: serial@ff010000 Out: serial@ff010000 Err: serial@ff010000 Bootmode: QSPI_MODE Reset reason: SOFT Net: No ethernet found. Hit any key to stop autoboot: 0 *** U-Boot Boot Menu *** Auto-Select - 1.CC boot 2.SOM boot Carrier Card (CC) boot device System on Module (SOM) boot device U-Boot console Press UP/DOWN to move, ENTER to select switch to partitions #0, OK mmc1 is current device Scanning mmc 1:1... Found U-Boot script /boot.scr.uimg 3846 bytes read in 15 ms (250 KiB/s) ## Executing script at 20000000 ZynqMP SMK-K26 Rev1/B/A: No match ZynqMP SMK-K26 Rev1/B/A: No match model_test=K26 Loading image.fit 23810704 bytes read in 2864 ms (7.9 MiB/s) ## Loading kernel from FIT Image at 10000000 ... Using 'kria' configuration Trying 'kernel-1' kernel subimage Description: Ubuntu kernel Type: Kernel Image Compression: gzip compressed Data Start: 0x100000ec Data Size: 9791576 Bytes = 9.3 MiB Architecture: AArch64 OS: Linux Load Address: 0x00080000 Entry Point: 0x00080000 Hash algo: sha1 Hash value: d0f19e7c836a85ff211db1655accad2068670f5d Verifying Hash Integrity ... sha1+ OK ## Loading ramdisk from FIT Image at 10000000 ... Using 'kria' configuration Trying 'ramdisk-1' ramdisk subimage Description: Ubuntu ramdisk Type: RAMDisk Image Compression: uncompressed Data Start: 0x10956a34 Data Size: 13979044 Bytes = 13.3 MiB Architecture: AArch64 OS: Linux Load Address: unavailable Entry Point: unavailable Hash algo: sha1 Hash value: 830eebc0e343253047349737eaa00d07fdfed720 Verifying Hash Integrity ... sha1+ OK ## Loading fdt from FIT Image at 10000000 ... Using 'kria' configuration Trying 'fdt-1' fdt subimage Description: Kria Device Tree blob Type: Flat Device Tree Compression: uncompressed Data Start: 0x116ab8ac Data Size: 38037 Bytes = 37.1 KiB Architecture: AArch64 Hash algo: sha1 Hash value: ec38efefa9714e57ba2d7afef3c65237138dda01 Verifying Hash Integrity ... sha1+ OK Booting using the fdt blob at 0x116ab8ac Uncompressing Kernel Image Loading Ramdisk to 782ab000, end 78fffda4 ... OK Loading Device Tree to 000000000fff3000, end 000000000ffff494 ... OK Starting kernel ... [ 0.000000] Booting Linux on physical CPU 0x0000000000 [0x410fd034] [ 0.000000] Linux version 5.4.0-1017-xilinx-zynqmp (buildd@bos02-arm64-001) (gcc version 9.3.0 (Ubuntu 9.3.0-17ubuntu1~20.04)) #20-Ubuntu SMP Wed Nov 3 09:57:02 UTC 2021 (Ubuntu 5.4.0-1017.20 -xilinx-zynqmp 5.4.140) [ 0.000000] Machine model: ZynqMP SMK-K26 Rev1/B/A [ 0.000000] earlycon: cdns0 at MMIO 0x00000000ff010000 (options '115200n8') [ 0.000000] printk: bootconsole [cdns0] enabled [ 2.815496] mtdoops: mtd device (mtddev=name/number) must be supplied [ 2.900310] cpu cpu0: dev_pm_opp_set_rate: failed to find current OPP for freq 1333333320 (-34 ) [ 2.909088] cpu cpu0: dev_pm_opp_set_rate: failed to find current OPP for freq 1333333320 (-34 ) [ 2.920565] gpio-keys gpio-keys: Button without keycode [ 3.454767] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/i 2c@ff030000/pinctrl-names [ 3.465574] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/i 2c@ff030000/pinctrl-0 [ 3.476030] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/i 2c@ff030000/pinctrl-1 [ 3.486472] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/i 2c@ff030000/scl-gpios [ 3.496911] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/i 2c@ff030000/sda-gpios [ 3.507382] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp_phy@fd400000/status [ 3.518169] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/status [ 3.529306] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/phy-names [ 3.540703] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/phys [ 3.551665] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/d ma@fd4c0000/status [ 3.561849] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/status [ 3.572116] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/pinctrl-names [ 3.582991] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/pinctrl-0 [ 3.593521] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/status [ 3.605005] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/dr_mode [ 3.616575] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/snps,usb3_lpm_capable [ 3.629360] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/phy-names [ 3.641105] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/phys [ 3.652415] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/u sb0@ff9d0000/dwc3@fe200000/maximum-speed [ 3.664506] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/status [ 3.674689] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/pinctrl-names [ 3.685477] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/pinctrl-0 [ 3.695919] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/no-1-8-v [ 3.706275] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/disable-wp [ 3.716804] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/xlnx,mio-bank [ 3.727593] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/clk-phase-sd-hs [ 3.738556] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/clk-phase-uhs-sdr25 [ 3.749866] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/m mc@ff170000/clk-phase-uhs-ddr50 [ 3.761178] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/e thernet@ff0e0000/status [ 3.771793] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/e thernet@ff0e0000/pinctrl-names [ 3.783015] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/e thernet@ff0e0000/pinctrl-0 [ 3.793891] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/e thernet@ff0e0000/phy-handle [ 3.804854] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/e thernet@ff0e0000/phy-mode [ 3.815660] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /firmwa re/zynqmp-firmware/pinctrl/status [ 3.827280] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/s erial@ff010000/status [ 3.837719] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/s erial@ff010000/pinctrl-names [ 3.848767] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/s erial@ff010000/pinctrl-0 [ 3.859480] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/u14 [ 3.868886] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/usbhub [ 3.878549] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/mdio [ 3.888044] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/phy0 [ 3.897541] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_uart1_default [ 3.908513] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_i2c1_default [ 3.919397] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_i2c1_gpio [ 3.930022] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_gem3_default [ 3.940908] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_usb0_default [ 3.951792] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /__symb ols__/pinctrl_sdhci1_default [ 3.975583] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/status [ 3.986745] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/zynqmp_dp_snd_pcm0/status [ 3.999533] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/zynqmp_dp_snd_pcm1/status [ 4.012323] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/zynqmp_dp_snd_card/status [ 4.025106] OF: overlay: WARNING: memory leak will occur if overlay removed, property: /amba/z ynqmp-display@fd4a0000/zynqmp_dp_snd_codec0/status [ 4.038383] dwc3 fe200000.dwc3: Failed to get clk 'ref': -2 [ 4.051627] OF: graph: no port node found in /amba/zynqmp-display@fd4a0000 Ubuntu 20.04.3 LTS kria ttyPS0 kria login: ubuntu Password: