Xilinx Zynq MP First Stage Boot Loader Release 2021.2 Oct 13 2021 - 07:15:53 NOTICE: BL31: v2.4(release):xlnx_rebase_v2.4_2021.1_update1-23-g9188496b9 NOTICE: BL31: Built : 07:41:24, Oct 13 2021 U-Boot 2021.01 (Oct 12 2021 - 09:28:42 +0000) CPU: ZynqMP Silicon: v3 Board: Xilinx ZynqMP DRAM: 4 GiB PMUFW: v1.1 EL Level: EL2 Chip ID: xck26 NAND: 0 MiB MMC: mmc@ff170000: 0 Loading Environment from FAT... *** Warning - bad CRC, using default environment In: serial Out: serial Err: serial Bootmode: SD_MODE1 Reset reason: EXTERNAL Net: ZYNQ GEM: ff0e0000, mdio bus ff0e0000, phyaddr 1, interface rgmii-id Could not get PHY for eth0: addr 1 No ethernet found. Hit any key to stop autoboot: 0 switch to partitions #0, OK mmc0 is current device Scanning mmc 0:1... Found U-Boot script /boot.scr 2710 bytes read in 14 ms (188.5 KiB/s) ## Executing script at 20000000 Trying to load boot images from mmc0 28973796 bytes read in 4637 ms (6 MiB/s) ## Loading kernel from FIT Image at 10000000 ... Using 'conf-system-top.dtb' configuration Trying 'kernel-1' kernel subimage Description: Linux kernel Created: 2021-10-12 9:30:57 UTC Type: Kernel Image Compression: gzip compressed Data Start: 0x100000f8 Data Size: 9386420 Bytes = 9 MiB Architecture: AArch64 OS: Linux Load Address: 0x00200000 Entry Point: 0x00200000 Hash algo: sha256 Hash value: b0700bb45793762d5f2bca210de3878323f47cbbd6c0a19e885220366390f07b Verifying Hash Integrity ... sha256+ OK ## Loading ramdisk from FIT Image at 10000000 ... Using 'conf-system-top.dtb' configuration Trying 'ramdisk-1' ramdisk subimage Description: petalinux-image-minimal Created: 2021-10-12 9:30:57 UTC Type: RAMDisk Image Compression: uncompressed Data Start: 0x108fd2c0 Data Size: 19546796 Bytes = 18.6 MiB Architecture: AArch64 OS: Linux Load Address: unavailable Entry Point: unavailable Hash algo: sha256 Hash value: b26800f04161a60fc805a41f1cd0a8b43ef0d76c0bc7e2f28632687f4a319ea8 Verifying Hash Integrity ... sha256+ OK ## Loading fdt from FIT Image at 10000000 ... Using 'conf-system-top.dtb' configuration Trying 'fdt-system-top.dtb' fdt subimage Description: Flattened Device Tree blob Created: 2021-10-12 9:30:57 UTC Type: Flat Device Tree Compression: uncompressed Data Start: 0x108f3bbc Data Size: 38451 Bytes = 37.5 KiB Architecture: AArch64 Hash algo: sha256 Hash value: 189c591e44b0762490d5e1d6ccd501e87f150bfab8ce5eb4dbf1e03146c20675 Verifying Hash Integrity ... sha256+ OK Booting using the fdt blob at 0x108f3bbc ZYNQ GEM: ff0e0000, mdio bus ff0e0000, phyaddr 1, interface rgmii-id Could not get PHY for eth0: addr 1 Uncompressing Kernel Image Loading Ramdisk to 7ca6e000, end 7dd122ac ... OK Loading Device Tree to 000000007ca61000, end 000000007ca6d632 ... OK Starting kernel ... [ 0.000000] Booting Linux on physical CPU 0x0000000000 [0x410fd034] [ 0.000000] Linux version 5.10.0-xilinx-v2021.2 (oe-user@oe-host) (aarch64-xilinx-linux-gcc (GCC) 10.2.0, GNU ld (GNU Binutils) 2.35.1) #1 SMP Tue Oct 12 09:30:57 UTC 2021 [ 0.000000] Machine model: xlnx,zynqmp [ 0.000000] earlycon: cdns0 at MMIO 0x00000000ff010000 (options '115200n8') [ 0.000000] printk: bootconsole [cdns0] enabled [ 0.000000] efi: UEFI not found. [ 0.000000] cma: Reserved 256 MiB at 0x000000006c800000 [ 0.000000] Zone ranges: [ 0.000000] DMA32 [mem 0x0000000000000000-0x00000000ffffffff] [ 0.000000] Normal [mem 0x0000000100000000-0x000000087fffffff] [ 0.000000] Movable zone start for each node [ 0.000000] Early memory node ranges [ 0.000000] node 0: [mem 0x0000000000000000-0x000000007fefffff] [ 0.000000] node 0: [mem 0x0000000800000000-0x000000087fffffff] [ 0.000000] Zeroed struct page in unavailable ranges: 256 pages [ 0.000000] Initmem setup node 0 [mem 0x0000000000000000-0x000000087fffffff] [ 0.000000] psci: probing for conduit method from DT. [ 0.000000] psci: PSCIv1.1 detected in firmware. [ 0.000000] psci: Using standard PSCI v0.2 function IDs [ 0.000000] psci: MIGRATE_INFO_TYPE not supported. [ 0.000000] psci: SMC Calling Convention v1.2 [ 0.000000] percpu: Embedded 22 pages/cpu s50968 r8192 d30952 u90112 [ 0.000000] Detected VIPT I-cache on CPU0 [ 0.000000] CPU features: detected: ARM erratum 845719 [ 0.000000] Built 1 zonelists, mobility grouping on. Total pages: 1031940 [ 0.000000] Kernel command line: earlycon console=ttyPS0,115200 clk_ignore_unused root=/dev/ram0 rw [ 0.000000] Dentry cache hash table entries: 524288 (order: 10, 4194304 bytes, linear) [ 0.000000] Inode-cache hash table entries: 262144 (order: 9, 2097152 bytes, linear) [ 0.000000] mem auto-init: stack:off, heap alloc:off, heap free:off [ 0.000000] software IO TLB: mapped [mem 0x0000000068800000-0x000000006c800000] (64MB) [ 0.000000] Memory: 3743984K/4193280K available (13952K kernel code, 982K rwdata, 3928K rodata, 2112K init, 586K bss, 187152K reserved, 262144K cma-reserved) [ 0.000000] rcu: Hierarchical RCU implementation. [ 0.000000] rcu: RCU event tracing is enabled. [ 0.000000] rcu: RCU calculated value of scheduler-enlistment delay is 25 jiffies. [ 0.000000] NR_IRQS: 64, nr_irqs: 64, preallocated irqs: 0 [ 0.000000] GIC: Adjusting CPU interface base to 0x00000000f902f000 [ 0.000000] GIC: Using split EOI/Deactivate mode [ 0.000000] random: get_random_bytes called from start_kernel+0x31c/0x524 with crng_init=0 [ 0.000000] arch_timer: cp15 timer(s) running at 99.99MHz (phys). [ 0.000000] clocksource: arch_sys_counter: mask: 0xffffffffffffff max_cycles: 0x171015c90f, max_idle_ns: 440795203080 ns [ 0.000003] sched_clock: 56 bits at 99MHz, resolution 10ns, wraps every 4398046511101ns [ 0.008271] Console: colour dummy device 80x25 [ 0.012393] Calibrating delay loop (skipped), value calculated using timer frequency.. 199.99 BogoMIPS (lpj=399996) [ 0.022754] pid_max: default: 32768 minimum: 301 [ 0.027466] Mount-cache hash table entries: 8192 (order: 4, 65536 bytes, linear) [ 0.034701] Mountpoint-cache hash table entries: 8192 (order: 4, 65536 bytes, linear) [ 0.043454] rcu: Hierarchical SRCU implementation. [ 0.047458] EFI services will not be available. [ 0.051866] smp: Bringing up secondary CPUs ... [ 0.056816] Detected VIPT I-cache on CPU1 [ 0.056854] CPU1: Booted secondary processor 0x0000000001 [0x410fd034] [ 0.057332] Detected VIPT I-cache on CPU2 [ 0.057353] CPU2: Booted secondary processor 0x0000000002 [0x410fd034] [ 0.057804] Detected VIPT I-cache on CPU3 [ 0.057825] CPU3: Booted secondary processor 0x0000000003 [0x410fd034] [ 0.057868] smp: Brought up 1 node, 4 CPUs [ 0.091694] SMP: Total of 4 processors activated. [ 0.096366] CPU features: detected: 32-bit EL0 Support [ 0.101470] CPU features: detected: CRC32 instructions [ 0.106603] CPU: All CPU(s) started at EL2 [ 0.110650] alternatives: patching kernel code [ 0.116080] devtmpfs: initialized [ 0.122291] clocksource: jiffies: mask: 0xffffffff max_cycles: 0xffffffff, max_idle_ns: 7645041785100000 ns [ 0.128038] futex hash table entries: 1024 (order: 4, 65536 bytes, linear) [ 0.140801] pinctrl core: initialized pinctrl subsystem [ 0.141354] DMI not present or invalid. [ 0.144375] NET: Registered protocol family 16 [ 0.149581] DMA: preallocated 512 KiB GFP_KERNEL pool for atomic allocations [ 0.155710] DMA: preallocated 512 KiB GFP_KERNEL|GFP_DMA32 pool for atomic allocations [ 0.163523] audit: initializing netlink subsys (disabled) [ 0.168982] audit: type=2000 audit(0.108:1): state=initialized audit_enabled=0 res=1 [ 0.176569] cpuidle: using governor menu [ 0.180506] hw-breakpoint: found 6 breakpoint and 4 watchpoint registers. [ 0.187241] ASID allocator initialised with 65536 entries [ 0.192652] Serial: AMBA PL011 UART driver [ 0.213746] HugeTLB registered 1.00 GiB page size, pre-allocated 0 pages [ 0.214800] HugeTLB registered 32.0 MiB page size, pre-allocated 0 pages [ 0.221468] HugeTLB registered 2.00 MiB page size, pre-allocated 0 pages [ 0.228125] HugeTLB registered 64.0 KiB page size, pre-allocated 0 pages [ 1.175220] cryptd: max_cpu_qlen set to 1000 [ 1.197432] DRBG: Continuing without Jitter RNG [ 1.275436] raid6: neonx8 gen() 2376 MB/s [ 1.343491] raid6: neonx8 xor() 1777 MB/s [ 1.411554] raid6: neonx4 gen() 2433 MB/s [ 1.479602] raid6: neonx4 xor() 1736 MB/s [ 1.547661] raid6: neonx2 gen() 2307 MB/s [ 1.615711] raid6: neonx2 xor() 1594 MB/s [ 1.683774] raid6: neonx1 gen() 1972 MB/s [ 1.751828] raid6: neonx1 xor() 1355 MB/s [ 1.819887] raid6: int64x8 gen() 1597 MB/s [ 1.887936] raid6: int64x8 xor() 856 MB/s [ 1.956006] raid6: int64x4 gen() 1779 MB/s [ 2.024055] raid6: int64x4 xor() 905 MB/s [ 2.092130] raid6: int64x2 gen() 1553 MB/s [ 2.160174] raid6: int64x2 xor() 832 MB/s [ 2.228242] raid6: int64x1 gen() 1146 MB/s [ 2.296306] raid6: int64x1 xor() 575 MB/s [ 2.296405] raid6: using algorithm neonx4 gen() 2433 MB/s [ 2.300303] raid6: .... xor() 1736 MB/s, rmw enabled [ 2.305234] raid6: using neon recovery algorithm [ 2.310229] iommu: Default domain type: Translated [ 2.314870] SCSI subsystem initialized [ 2.318513] usbcore: registered new interface driver usbfs [ 2.323862] usbcore: registered new interface driver hub [ 2.329135] usbcore: registered new device driver usb [ 2.334176] mc: Linux media interface: v0.10 [ 2.338380] videodev: Linux video capture interface: v2.00 [ 2.343852] EDAC MC: Ver: 3.0.0 [ 2.347275] zynqmp-ipi-mbox mailbox@ff990400: Registered ZynqMP IPI mbox with TX/RX channels. [ 2.355574] FPGA manager framework [ 2.358885] Advanced Linux Sound Architecture Driver Initialized. [ 2.365112] Bluetooth: Core ver 2.22 [ 2.368390] NET: Registered protocol family 31 [ 2.372793] Bluetooth: HCI device and connection manager initialized [ 2.379109] Bluetooth: HCI socket layer initialized [ 2.383952] Bluetooth: L2CAP socket layer initialized [ 2.388975] Bluetooth: SCO socket layer initialized [ 2.394046] clocksource: Switched to clocksource arch_sys_counter [ 2.400004] VFS: Disk quotas dquot_6.6.0 [ 2.403799] VFS: Dquot-cache hash table entries: 512 (order 0, 4096 bytes) [ 2.414352] NET: Registered protocol family 2 [ 2.415227] tcp_listen_portaddr_hash hash table entries: 2048 (order: 3, 32768 bytes, linear) [ 2.423434] TCP established hash table entries: 32768 (order: 6, 262144 bytes, linear) [ 2.431448] TCP bind hash table entries: 32768 (order: 7, 524288 bytes, linear) [ 2.438886] TCP: Hash tables configured (established 32768 bind 32768) [ 2.445106] UDP hash table entries: 2048 (order: 4, 65536 bytes, linear) [ 2.451747] UDP-Lite hash table entries: 2048 (order: 4, 65536 bytes, linear) [ 2.458921] NET: Registered protocol family 1 [ 2.463374] RPC: Registered named UNIX socket transport module. [ 2.468989] RPC: Registered udp transport module. [ 2.473656] RPC: Registered tcp transport module. [ 2.478327] RPC: Registered tcp NFSv4.1 backchannel transport module. [ 2.485260] PCI: CLS 0 bytes, default 64 [ 2.488713] Trying to unpack rootfs image as initramfs... [ 3.292922] Freeing initrd memory: 19088K [ 3.329798] Initialise system trusted keyrings [ 3.330001] workingset: timestamp_bits=46 max_order=20 bucket_order=0 [ 3.335670] NFS: Registering the id_resolver key type [ 3.340038] Key type id_resolver registered [ 3.344181] Key type id_legacy registered [ 3.348174] nfs4filelayout_init: NFSv4 File Layout Driver Registering... [ 3.354831] jffs2: version 2.2. (NAND) (SUMMARY) © 2001-2006 Red Hat, Inc. [ 3.394774] NET: Registered protocol family 38 [ 3.394882] xor: measuring software checksum speed [ 3.402090] 8regs : 2626 MB/sec [ 3.405819] 32regs : 3110 MB/sec [ 3.410708] arm64_neon : 2645 MB/sec [ 3.411308] xor: using function: 32regs (3110 MB/sec) [ 3.416332] Key type asymmetric registered [ 3.420395] Asymmetric key parser 'x509' registered [ 3.425257] Block layer SCSI generic (bsg) driver version 0.4 loaded (major 247) [ 3.432593] io scheduler mq-deadline registered [ 3.437089] io scheduler kyber registered [ 3.442716] ps_pcie_dma init() [ 3.466803] Serial: 8250/16550 driver, 4 ports, IRQ sharing disabled [ 3.468479] Serial: AMBA driver [ 3.472479] cacheinfo: Unable to detect cache hierarchy for CPU 0 [ 3.480863] brd: module loaded [ 3.484995] loop: module loaded [ 3.485694] mtdoops: mtd device (mtddev=name/number) must be supplied [ 3.490579] libphy: Fixed MDIO Bus: probed [ 3.494472] tun: Universal TUN/TAP device driver, 1.6 [ 3.498393] CAN device driver interface [ 3.502686] usbcore: registered new interface driver asix [ 3.507530] usbcore: registered new interface driver ax88179_178a [ 3.513558] usbcore: registered new interface driver cdc_ether [ 3.519354] usbcore: registered new interface driver net1080 [ 3.524976] usbcore: registered new interface driver cdc_subset [ 3.530858] usbcore: registered new interface driver zaurus [ 3.536403] usbcore: registered new interface driver cdc_ncm [ 3.542758] usbcore: registered new interface driver uas [ 3.547309] usbcore: registered new interface driver usb-storage [ 3.553807] rtc_zynqmp ffa60000.rtc: registered as rtc0 [ 3.558454] rtc_zynqmp ffa60000.rtc: setting system clock to 2018-04-07T12:16:13 UTC (1523103373) [ 3.567294] i2c /dev entries driver [ 3.571977] usbcore: registered new interface driver uvcvideo [ 3.576427] USB Video Class driver (1.1.1) [ 3.580920] Bluetooth: HCI UART driver ver 2.3 [ 3.584910] Bluetooth: HCI UART protocol H4 registered [ 3.590007] Bluetooth: HCI UART protocol BCSP registered [ 3.595297] Bluetooth: HCI UART protocol LL registered [ 3.600387] Bluetooth: HCI UART protocol ATH3K registered [ 3.605760] Bluetooth: HCI UART protocol Three-wire (H5) registered [ 3.612005] Bluetooth: HCI UART protocol Intel registered [ 3.617354] Bluetooth: HCI UART protocol QCA registered [ 3.622553] usbcore: registered new interface driver bcm203x [ 3.628179] usbcore: registered new interface driver bpa10x [ 3.633711] usbcore: registered new interface driver bfusb [ 3.639161] usbcore: registered new interface driver btusb [ 3.644624] usbcore: registered new interface driver ath3k [ 3.650113] EDAC MC: ECC not enabled [ 3.653699] EDAC DEVICE0: Giving out device to module zynqmp-ocm-edac controller zynqmp_ocm: DEV ff960000.memory-controller (INTERRUPT) [ 3.666013] sdhci: Secure Digital Host Controller Interface driver [ 3.671840] sdhci: Copyright(c) Pierre Ossman [ 3.676162] sdhci-pltfm: SDHCI platform and OF driver helper [ 3.682056] ledtrig-cpu: registered to indicate activity on CPUs [ 3.687789] SMCCC: SOC_ID: ARCH_SOC_ID not implemented, skipping .... [ 3.694200] zynqmp_firmware_probe Platform Management API v1.1 [ 3.699956] zynqmp_firmware_probe Trustzone version v1.0 [ 3.720767] zynqmp-pinctrl firmware:zynqmp-firmware:pinctrl: zynqmp pinctrl initialized [ 3.760226] securefw securefw: securefw probed [ 3.760546] alg: No test for xilinx-zynqmp-aes (zynqmp-aes) [ 3.764681] zynqmp_aes firmware:zynqmp-firmware:zynqmp-aes: AES Successfully Registered [ 3.772780] alg: No test for xilinx-keccak-384 (zynqmp-keccak-384) [ 3.778921] alg: No test for xilinx-zynqmp-rsa (zynqmp-rsa) [ 3.784447] usbcore: registered new interface driver usbhid [ 3.789834] usbhid: USB HID core driver [ 3.796201] ARM CCI_400_r1 PMU driver probed [ 3.796628] fpga_manager fpga0: Xilinx ZynqMP FPGA Manager registered [ 3.804663] usbcore: registered new interface driver snd-usb-audio [ 3.811117] pktgen: Packet Generator for packet performance testing. Version: 2.75 [ 3.818541] Initializing XFRM netlink socket [ 3.822245] NET: Registered protocol family 10 [ 3.826975] Segment Routing with IPv6 [ 3.830376] sit: IPv6, IPv4 and MPLS over IPv4 tunneling driver [ 3.836434] NET: Registered protocol family 17 [ 3.840533] NET: Registered protocol family 15 [ 3.844944] can: controller area network core [ 3.849278] NET: Registered protocol family 29 [ 3.853674] can: raw protocol [ 3.856612] can: broadcast manager protocol [ 3.860765] can: netlink gateway - max_hops=1 [ 3.865154] Bluetooth: RFCOMM TTY layer initialized [ 3.869940] Bluetooth: RFCOMM socket layer initialized [ 3.875061] Bluetooth: RFCOMM ver 1.11 [ 3.878763] Bluetooth: BNEP (Ethernet Emulation) ver 1.3 [ 3.884032] Bluetooth: BNEP filters: protocol multicast [ 3.889223] Bluetooth: BNEP socket layer initialized [ 3.894151] Bluetooth: HIDP (Human Interface Emulation) ver 1.2 [ 3.900047] Bluetooth: HIDP socket layer initialized [ 3.905074] 9pnet: Installing 9P2000 support [ 3.909223] Key type dns_resolver registered [ 3.913610] registered taskstats version 1 [ 3.917513] Loading compiled-in X.509 certificates [ 3.923157] Btrfs loaded, crc32c=crc32c-generic [ 3.934843] ff010000.serial: ttyPS0 at MMIO 0xff010000 (irq = 48, base_baud = 6249999) is a xuartps [ 3.943873] printk: console [ttyPS0] enabled [ 3.943873] printk: console [ttyPS0] enabled [ 3.948236] printk: bootconsole [cdns0] disabled [ 3.948236] printk: bootconsole [cdns0] disabled [ 3.957602] of-fpga-region fpga-full: FPGA Region probed [ 3.967870] xilinx-zynqmp-dma fd500000.dma: ZynqMP DMA driver Probe success [ 3.975037] xilinx-zynqmp-dma fd510000.dma: ZynqMP DMA driver Probe success [ 3.982200] xilinx-zynqmp-dma fd520000.dma: ZynqMP DMA driver Probe success [ 3.989355] xilinx-zynqmp-dma fd530000.dma: ZynqMP DMA driver Probe success [ 3.996519] xilinx-zynqmp-dma fd540000.dma: ZynqMP DMA driver Probe success [ 4.003680] xilinx-zynqmp-dma fd550000.dma: ZynqMP DMA driver Probe success [ 4.010842] xilinx-zynqmp-dma fd560000.dma: ZynqMP DMA driver Probe success [ 4.018000] xilinx-zynqmp-dma fd570000.dma: ZynqMP DMA driver Probe success [ 4.025272] xilinx-zynqmp-dma ffa80000.dma: ZynqMP DMA driver Probe success [ 4.032435] xilinx-zynqmp-dma ffa90000.dma: ZynqMP DMA driver Probe success [ 4.039598] xilinx-zynqmp-dma ffaa0000.dma: ZynqMP DMA driver Probe success [ 4.046760] xilinx-zynqmp-dma ffab0000.dma: ZynqMP DMA driver Probe success [ 4.053918] xilinx-zynqmp-dma ffac0000.dma: ZynqMP DMA driver Probe success [ 4.061084] xilinx-zynqmp-dma ffad0000.dma: ZynqMP DMA driver Probe success [ 4.068240] xilinx-zynqmp-dma ffae0000.dma: ZynqMP DMA driver Probe success [ 4.075404] xilinx-zynqmp-dma ffaf0000.dma: ZynqMP DMA driver Probe success [ 4.083335] zynqmp-qspi ff0f0000.spi: rx bus width not found [ 4.088998] zynqmp-qspi ff0f0000.spi: tx bus width not found [ 4.094736] spi_master spi0: cannot find modalias for /axi/spi@ff0f0000/flash@0 [ 4.102045] spi_master spi0: Failed to create SPI device for /axi/spi@ff0f0000/flash@0 [ 4.112513] macb ff0e0000.ethernet: Not enabling partial store and forward [ 4.119420] macb ff0e0000.ethernet: invalid hw address, using random [ 4.126551] libphy: MACB_mii_bus: probed [ 4.134521] macb ff0e0000.ethernet eth0: Cadence GEM rev 0x50070106 at 0xff0e0000 irq 37 (9a:2f:ed:73:84:dc) [ 4.144892] zynqmp_pll_disable() clock disable failed for dpll_int, ret = -13 [ 4.152156] xilinx-axipmon ffa00000.perf-monitor: Probed Xilinx APM [ 4.158743] xilinx-axipmon fd0b0000.perf-monitor: Probed Xilinx APM [ 4.165267] xilinx-axipmon fd490000.perf-monitor: Probed Xilinx APM [ 4.171795] xilinx-axipmon ffa10000.perf-monitor: Probed Xilinx APM [ 4.178551] cdns-i2c ff030000.i2c: 400 kHz mmio ff030000 irq 39 [ 4.184887] cdns-wdt fd4d0000.watchdog: Xilinx Watchdog Timer with timeout 60s [ 4.192378] cdns-wdt ff150000.watchdog: Xilinx Watchdog Timer with timeout 10s [ 4.202649] of_cfs_init [ 4.205112] of_cfs_init: OK [ 4.208027] cfg80211: Loading compiled-in X.509 certificates for regulatory database [ 4.230054] mmc0: SDHCI controller on ff170000.mmc [ff170000.mmc] using ADMA 64-bit [ 4.274926] mmc0: new high speed SDHC card at address aaaa [ 4.280802] mmcblk0: mmc0:aaaa SL08G 7.40 GiB [ 4.286595] mmcblk0: p1 [ 4.334741] cfg80211: Loaded X.509 cert 'sforshee: 00b28ddf47aef9cea7' [ 4.341274] clk: Not disabling unused clocks [ 4.345844] ALSA device list: [ 4.348805] No soundcards found. [ 4.352490] platform regulatory.0: Direct firmware load for regulatory.db failed with error -2 [ 4.361102] cfg80211: failed to load regulatory.db [ 4.366483] Freeing unused kernel memory: 2112K [ 4.382086] Run /init as init process INIT: version 2.97 booting Starting udev [ 4.497173] udevd[207]: starting version 3.2.9 [ 4.501969] random: udevd: uninitialized urandom read (16 bytes read) [ 4.508564] random: udevd: uninitialized urandom read (16 bytes read) [ 4.515029] random: udevd: uninitialized urandom read (16 bytes read) [ 4.525610] udevd[208]: starting eudev-3.2.9 [ 4.872491] random: fast init done [ 4.927679] FAT-fs (mmcblk0p1): Volume was not properly unmounted. Some data may be corrupt. Please run fsck. [ 4.985443] dmaproxy: loading out-of-tree module taints kernel. bootlogd: /dev/ttyPS0Configuring packages on first boot.... (This may take several minutes. Please do not power off the machine.) Running postinst /etc/rpm-postinsts/100-sysvinit-inittab... update-rc.d: /etc/init.d/run-postinsts exists during rc.d purge (continuing) INIT: Entering runlevel: 5 Configuring network interfaces... [ 5.796633] macb ff0e0000.ethernet eth0: PHY [ff0e0000.ethernet-ffffffff:01] driver [TI DP83867] (irq=POLL) [ 5.806384] macb ff0e0000.ethernet eth0: configuring for phy/rgmii-id link mode done. Starting haveged: haveged: command socket is listening at fd 3 haveged: haveged starting up Starting Dropbear SSH server: Waiting for kernel randomness to be initialised... haveged: haveged: ver: 1.9.13; arch: generic; vend: ; build: (gcc 10.2.0 CTV); collect: 128K haveged: haveged: cpu: (VC); data: 16K (D); inst: 16K (D); idx: 11/40; sz: 15456/64452 haveged: haveged: tot tests(BA8): A:1/1 B:1/1 continuous tests(B): last entropy estimate 7.99561 haveged: haveged: fills: 0, generated: 0 [ 6.514882] random: crng init done [ 6.518303] random: 7 urandom warning(s) missed due to ratelimiting Public key portion is: ssh-rsa AAAAB3NzaC1yc2EAAAADAQABAAABAQCoqlp09vDpNuYu6fcUZQdykvSQnCu3dLQjh/gJyCqej7kL+5rzKFjJiZNSF4eMUSkimVd861OyaavtvOhPu/jhhAwJiBzxRFxL7BJL4AjEeGAJmS0l5F8KwQ0rYV/0aQvUHxN5absIV4+s9zHGVeZTBKR46VWXBujY1kzmL2dJ8asbeyP+attKDuA0yBTfZ1A2R/IeDN55hYH1uXCMnf+17E2q7kxdI0yGgJP3XnEzpefj5A02+UpDtiiH3aI+bUd4AdI97Msu63ohL4TetzPdcXURJjloe4etaxLDL0ZKpOJqeqHU13AgLfbmTxIPCtMT8qhR40wSg1kdoGfGKxdB root@k26c_bringup Fingerprint: sha1!! 11:65:9d:95:97:8c:28:2a:c2:3e:b7:2c:1d:f9:e4:8d:e2:7a:5a:50 dropbear. starting Busybox HTTP Daemon: httpd... done. Starting internet superserver: inetd. Starting syslogd/klogd: done Starting tcf-agent: OK PetaLinux 2021.2 k26c_bringup ttyPS0 k26c_bringup login: root Password: root@k26c_bringup:~# ifconfig eth0 Link encap:Ethernet HWaddr 9A:2F:ED:73:84:DC inet addr:192.168.16.2 Bcast:0.0.0.0 Mask:255.255.255.0 UP BROADCAST MULTICAST MTU:1500 Metric:1 RX packets:0 errors:0 dropped:0 overruns:0 frame:0 TX packets:0 errors:0 dropped:0 overruns:0 carrier:0 collisions:0 txqueuelen:1000 RX bytes:0 (0.0 B) TX bytes:0 (0.0 B) Interrupt:37 lo Link encap:Local Loopback inet addr:127.0.0.1 Mask:255.0.0.0 inet6 addr: ::1/128 Scope:Host UP LOOPBACK RUNNING MTU:65536 Metric:1 RX packets:0 errors:0 dropped:0 overruns:0 frame:0 TX packets:0 errors:0 dropped:0 overruns:0 carrier:0 collisions:0 txqueuelen:1000 RX bytes:0 (0.0 B) TX bytes:0 (0.0 B)