// Copyright 2013 Emilie Gillet. // // Author: Emilie Gillet (emilie.o.gillet@gmail.com) // // Permission is hereby granted, free of charge, to any person obtaining a copy // of this software and associated documentation files (the "Software"), to deal // in the Software without restriction, including without limitation the rights // to use, copy, modify, merge, publish, distribute, sublicense, and/or sell // copies of the Software, and to permit persons to whom the Software is // furnished to do so, subject to the following conditions: // // The above copyright notice and this permission notice shall be included in // all copies or substantial portions of the Software. // // THE SOFTWARE IS PROVIDED "AS IS", WITHOUT WARRANTY OF ANY KIND, EXPRESS OR // IMPLIED, INCLUDING BUT NOT LIMITED TO THE WARRANTIES OF MERCHANTABILITY, // FITNESS FOR A PARTICULAR PURPOSE AND NONINFRINGEMENT. IN NO EVENT SHALL THE // AUTHORS OR COPYRIGHT HOLDERS BE LIABLE FOR ANY CLAIM, DAMAGES OR OTHER // LIABILITY, WHETHER IN AN ACTION OF CONTRACT, TORT OR OTHERWISE, ARISING FROM, // OUT OF OR IN CONNECTION WITH THE SOFTWARE OR THE USE OR OTHER DEALINGS IN // THE SOFTWARE. // // See http://creativecommons.org/licenses/MIT/ for more information. // // ----------------------------------------------------------------------------- // // Driver for DAC. // // Modified for DAC8562 Heikki Paananen (info@asamalab.com) #ifndef PEAKS_DRIVERS_DAC_H_ #define PEAKS_DRIVERS_DAC_H_ #include #include "stmlib/stmlib.h" namespace peaks { const uint16_t kPinSS = GPIO_Pin_12; class Dac { public: Dac() { } ~Dac() { } void Init(); inline void Write(int index, uint16_t value) { data_[index] = value; } inline bool Update() { GPIOB->BSRR = kPinSS; GPIOB->BRR = kPinSS; if (wrote_both_channels_) { SPI2->DR = 0x1800 | (data_[0] >> 8); wrote_both_channels_ = false; __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); SPI2->DR = data_[0] << 8; } else { SPI2->DR = 0x1900 | (data_[1] >> 8); wrote_both_channels_ = true; __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); __asm__("nop"); SPI2->DR = data_[1] << 8; } return wrote_both_channels_; } void Write(uint16_t channel_1); private: uint16_t data_[2]; bool wrote_both_channels_; DISALLOW_COPY_AND_ASSIGN(Dac); }; } // namespace peaks #endif // PEAKS_DRIVERS_DAC_H_