We recently received questions on whether the clip for 28S2023-0M0 part was included. The clip does come with the part. If the quantity ordered is less than the standard manufacturing quantity, the packaging may change.
| MFR PART # | 28S2023-0M0 |
|---|---|
| DIGIKEY PART # | 240-2104-ND |
| MANUFACTURER | Laird-Signal Integrity Products |
| DESCRIPTION | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 1.000" (25.40mm) |
| DATASHEET | Click Here |