2N5322 is an industry standard PNP TRANSISTOR with 75V & 2A in TO39 package

The part number 2N5322 from the Manufacturers Central Semiconductor Corp and SEMELAB
are NOT ONE AND the same and also NOT sold by Microchip on our website>
2N5322 Microchip Technology | Produits semi-conducteurs discrets | DigiKey

There is NO link between these manufacturers and Microchip other than being a second source for the same industry standard TRANSISTOR PNP with 75V & 2A in TO39 package that was originally invented as 2N5322 from Fairchild Semiconductor being named now onsemi and they already obsoleted and terminated their initial production line.

2N5322 PBFREE from Central Semiconductor Corp is actually the only alternative where we have parts on stock.

Please review the datasheets to ensure the alternative will work for your application.

1 Like