3M Mini-Clamp I, 371 series "100" Suffix

The Mini-Clamp I, 371 series from 3M was designated for use with wiring supplied from Japan and Asia, for 2mm IDC wiremount.

When looking at part numbers in this series, you may find a”100” suffix at the end of some of them. One example is 37104-3101-000 FL100. The 100 suffix is calling out the quantity that DigiKey receives per case from the supplier. The part is same as the ordering part number without the “100” suffix.

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
3M155844-ND 37104-2165-000 FL 100
3M155930-ND 37104-3101-000 FL100
3M155967-ND 37103-2165-000 FL 100
3M155970-ND 37103-3122-000 FL 100
3M155966-ND 37103-2124-000 FL 100
3M155973-ND 37104-2206-000 FL 100
3M155931-ND 37104-3122-000 FL 100
3M155932-ND 37104-3163-000 FL 100
3M155972-ND 37104-2124-000 FL 100
19-37103-4101-G00FL-ND 37103-4101-G00 FL
19-37103-4080-G00FL-ND 37103-4080-G00 FL
19-37104-4080-G00FL-ND 37104-4080-G00 FL
19-37104-3080-000FL-ND 37104-3080-000 FL
3M99818-ND 37106-3122-0W0 FL
3M99824-ND 37108-3122-0W0 FL
3M99820-ND 37108-2124-0W0 FL
19-37104-4101-G00FL-ND 37104-4101-G00 FL
3M99822-ND 37108-2206-0W0 FL
3M99817-ND 37106-3101-0W0 FL
3M99815-ND 37106-2165-0W0 FL
3M99821-ND 37108-2165-0W0 FL
3M155971-ND 37103-3163-000 FL 100
3M155968-ND 37103-2206-000 FL 100
3M155969-ND 37103-3101-000 FL 100
19-37103-3080-000FL-ND 37103-3080-000 FL
3M5704-ND 37103-2124-000 FL 500
3M5705-ND 37103-2165-000 FL 500
3M5706-ND 37103-2206-000 FL 500
3M5707-ND 37103-3101-000 FL 500
3M5708-ND 37103-3122-000 FL 500
3M5709-ND 37103-3163-000 FL 500
3M5710-ND 37104-2124-000 FL 500
3M5711-ND 37104-2165-000 FL 500
3M5712-ND 37104-2206-000 FL 500
3M5713-ND 37104-3101-000 FL 500
3M5714-ND 37104-3122-000 FL 500
3M5715-ND 37104-3163-000 FL 500
3M99814-ND 37106-2124-0W0 FL
3M99819-ND 37106-3163-0W0 FL
3M99825-ND 37108-3163-0W0 FL
3M99823-ND 37108-3101-0W0 FL
3M99816-ND 37106-2206-0W0 FL