The 88950023 Millennium 2 Crouzet Controller is a obsolete. The recommended replacement from the manufacture is 88974023, DigiKey part number 966-1593-ND.
| Manufacturer | Crouzet | |
|---|---|---|
| Series | Millenium 3, CB12 | |
| Number of Inputs and Type | 8 - Digital | |
| Number of Outputs and Type | 4 - Relay | |
| Expandable | Non-Expandable | |
| Voltage - Supply | 100 ~ 240VAC | |
| Display Type | No Display | |
| Memory Size | 368 Bits/200 Words | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Features | Battery Backup (Lithium) | |
| Operating Temperature | -20°C ~ 70°C | |
| Ingress Protection | IP40 | |
| Software | M3 Soft | |
| Approval Agency | CE, CSA, GL, UL |