We do not sell the AC/DC Adapter FSP040-DGAA1 (12VDC @ 3.33A) with the 5.5mm x 2.5mm barrel. We do have a similar Adapter that may work that is rated for up to (12VDC @ 5A).
SDI65-12-UC-P6
| Digi-Key Part Number | 102-4885-ND |
| Manufacturer | CUI Inc. |
| Manufacturer Product Number | SDI65-12-UC-P6 |
| Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord Input |
| Datasheet | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.