Adhesive Peeling Clarification on Würth Elektronik Inductor – Part 744052005

For part 744052005 from Würth Elektronik, if you noticed that the adhesive on the top surface of the inductor body appeared to be slightly peeled off, as shown in the image below, and want to know whether the observed condition could affect the functionality of the component.

To clarify this, we reached out to the manufacturer. Below is the response we received:

This gap is normal, and intentional. The gap is important because the space protects the parts from cracks. Because during the soldering process the glue expands due a high temperature. If the holes are missing (fully filled out), the glue has no room to expand and the shielding ring can crack.

The material between the shielding ring and the drum core is only glue and has therefore no influence on the shielding of the inductor. The reason why this gap can happen is that the glue (area between shielding ring and drum core) expands with heat and therefore needs space to expand. Depending on the WE-TPC size or design, these holes are necessary. Because without these holes, the probability of the shield ring tearing increases. Therefore Würth Elektronik defined a maximum allowable quantity of glue to prevent this risk and that is why sometimes the glue does not cover the whole surface. The holes have no effect on the performance of the product.

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
732-1025-2-ND,732-1025-1-ND,732-1025-6-ND 744042100
732-1107-2-ND,732-1107-1-ND,732-1107-6-ND 744043220
732-1009-2-ND,732-1009-1-ND,732-1009-6-ND 744031006
732-1043-2-ND,732-1043-1-ND,732-1043-6-ND 744053100
732-2613-2-ND,732-2613-1-ND,732-2613-6-ND 744025002
732-2617-2-ND,732-2617-1-ND,732-2617-6-ND 744025100
732-744043102TR-ND,732-744043102CT-ND,732-744043102DKR-ND 744043102
732-1016-2-ND,732-1016-1-ND,732-1016-6-ND 744042001
732-1091-2-ND,732-1091-1-ND,732-1091-6-ND 744029100
732-1007-2-ND,732-1007-1-ND,732-1007-6-ND 744031003
732-1019-2-ND,732-1019-1-ND,732-1019-6-ND 744042003
732-1087-2-ND,732-1087-1-ND,732-1087-6-ND 744029002
732-1012-2-ND,732-1012-1-ND,732-1012-6-ND 744031220
732-3662-2-ND,732-3662-1-ND,732-3662-6-ND 744043471
732-1021-2-ND,732-1021-1-ND,732-1021-6-ND 744042004
732-1089-2-ND,732-1089-1-ND,732-1089-6-ND 744029004
732-1103-2-ND,732-1103-1-ND,732-1103-6-ND 744043100
732-3655-2-ND,732-3655-1-ND,732-3655-6-ND 744042150
732-3653-2-ND,732-3653-1-ND,732-3653-6-ND 744042101
732-1029-2-ND,732-1029-1-ND,732-1029-6-ND 744052003
732-1008-2-ND,732-1008-1-ND,732-1008-6-ND 744031004
732-1097-2-ND,732-1097-1-ND,732-1097-6-ND 744043003
732-1095-2-ND,732-1095-1-ND,732-1095-6-ND 7440430022
732-1018-2-ND,732-1018-1-ND,732-1018-6-ND 7440420027
732-1023-2-ND,732-1023-1-ND,732-1023-6-ND 744042006
732-1006-2-ND,732-1006-1-ND,732-1006-6-ND 744031002
732-1111-2-ND,732-1111-1-ND,732-1111-6-ND 744043101
732-1014-2-ND,732-1014-1-ND,732-1014-6-ND 744031470
732-1004-2-ND,732-1004-1-ND,732-1004-6-ND 744028006
732-3654-2-ND,732-3654-1-ND,732-3654-6-ND 744042120
732-1039-2-ND,732-1039-1-ND,732-1039-6-ND 7440530047
732-1005-2-ND,732-1005-1-ND,732-1005-6-ND 744031001
732-1099-2-ND,732-1099-1-ND,732-1099-6-ND 744043004
732-3692-2-ND,732-3692-1-ND,732-3692-6-ND 74402800015
732-1108-2-ND,732-1108-1-ND,732-1108-6-ND 744043330
732-3657-2-ND,732-3657-1-ND,732-3657-6-ND 744042220
732-1109-2-ND,732-1109-1-ND,732-1109-6-ND 744043470
732-1010-2-ND,732-1010-1-ND,732-1010-6-ND 744031100
732-1013-2-ND,732-1013-1-ND,732-1013-6-ND 744031330
732-1030-2-ND,732-1030-1-ND,732-1030-6-ND 7440520039
732-1028-2-ND,732-1028-1-ND,732-1028-6-ND 744052002
732-1105-2-ND,732-1105-1-ND,732-1105-6-ND 744043150
732-1104-2-ND,732-1104-1-ND,732-1104-6-ND 744043120
732-3658-2-ND,732-3658-1-ND,732-3658-6-ND 744042330
732-1086-2-ND,732-1086-1-ND,732-1086-6-ND 744029001
732-1047-2-ND,732-1047-1-ND,732-1047-6-ND 744053220
732-1044-2-ND,732-1044-1-ND,732-1044-6-ND 744053120
732-1050-2-ND,732-1050-1-ND,732-1050-6-ND 744053470
732-1049-2-ND,732-1049-1-ND,732-1049-6-ND 744053330
732-2614-2-ND,732-2614-1-ND,732-2614-6-ND 744025003
732-2615-2-ND,732-2615-1-ND,732-2615-6-ND 744025004
732-2619-2-ND,732-2619-1-ND,732-2619-6-ND 744025220
732-2618-2-ND,732-2618-1-ND,732-2618-6-ND 744025150
732-2616-2-ND,732-2616-1-ND,732-2616-6-ND 744025006
732-2612-2-ND,732-2612-1-ND,732-2612-6-ND 744025001
732-4069-2-ND,732-4069-1-ND,732-4069-6-ND 744025330
732-3674-2-ND,732-3674-1-ND,732-3674-6-ND 744062100
732-1068-2-ND,732-1068-1-ND,732-1068-6-ND 744065101
732-1060-2-ND,732-1060-1-ND,732-1060-6-ND 744065100
732-1057-2-ND,732-1057-1-ND,732-1057-6-ND 7440650047
732-7440650068TR-ND,732-7440650068CT-ND,732-7440650068DKR-ND 7440650068
732-1055-2-ND,732-1055-1-ND,732-1055-6-ND 7440650022
732-1881-2-ND,732-1881-1-ND,732-1881-6-ND 7440700100
732-1871-2-ND,732-1871-1-ND,732-1871-6-ND 74407000018
732-1876-2-ND,732-1876-1-ND,732-1876-6-ND 7440700033
732-1077-2-ND,732-1077-1-ND,732-1077-6-ND 744066150
732-1078-2-ND,732-1078-1-ND,732-1078-6-ND 744066220
732-1079-2-ND,732-1079-1-ND,732-1079-6-ND 744066330
732-1080-2-ND,732-1080-1-ND,732-1080-6-ND 744066470
732-1076-2-ND,732-1076-1-ND,732-1076-6-ND 744066100
732-1074-2-ND,732-1074-1-ND,732-1074-6-ND 744066005
732-1081-2-ND,732-1081-1-ND,732-1081-6-ND 744066680
732-3716-2-ND,732-3716-1-ND,732-3716-6-ND 744071100
732-744043331TR-ND,732-744043331CT-ND,732-744043331DKR-ND 744043331
732-744052270TR-ND,732-744052270CT-ND,732-744052270DKR-ND 744052270
732-1094-2-ND,732-1094-1-ND,732-1094-6-ND 7440430018
732-1031-2-ND,732-1031-1-ND,732-1031-6-ND 744052005
732-1088-2-ND,732-1088-1-ND,732-1088-6-ND 744029003
732-3659-2-ND,732-3659-1-ND,732-3659-6-ND 744043151
732-3693-2-ND,732-3693-1-ND,732-3693-6-ND 74402900016
732-3652-2-ND,732-3652-1-ND,732-3652-6-ND 744031680
732-4074-2-ND,732-4074-1-ND,732-4074-6-ND 744030003
732-4085-2-ND,732-4085-1-ND,732-4085-6-ND 744042331
732-1001-2-ND,732-1001-1-ND,732-1001-6-ND 744028002
732-1015-2-ND,732-1015-1-ND,732-1015-6-ND 744031101
732-1003-2-ND,732-1003-1-ND,732-1003-6-ND 744028004
732-4084-2-ND,732-4084-1-ND,732-4084-6-ND 744042221
732-4087-2-ND,732-4087-1-ND,732-4087-6-ND 74404300047
732-1000-2-ND,732-1000-1-ND,732-1000-6-ND 744028001
732-1002-2-ND,732-1002-1-ND,732-1002-6-ND 744028003
732-4086-2-ND,732-4086-1-ND,732-4086-6-ND 74404300033
732-1101-2-ND,732-1101-1-ND,732-1101-6-ND 744043006
732-4088-2-ND,732-4088-1-ND,732-4088-6-ND 74404300082
732-3694-2-ND,732-3694-1-ND,732-3694-6-ND 7.44028E+11
732-3695-2-ND,732-3695-1-ND,732-3695-6-ND 7.44029E+11
732-4090-2-ND,732-4090-1-ND,732-4090-6-ND 744052101
732-1110-2-ND,732-1110-1-ND,732-1110-6-ND 744043680
732-1096-2-ND,732-1096-1-ND,732-1096-6-ND 7440430027
732-1026-2-ND,732-1026-1-ND,732-1026-6-ND 7440520012
732-1034-2-ND,732-1034-1-ND,732-1034-6-ND 744052009
732-4080-2-ND,732-4080-1-ND,732-4080-6-ND 744031010
732-74402900047TR-ND,732-74402900047CT-ND,732-74402900047DKR-ND 74402900047
732-1011-2-ND,732-1011-1-ND,732-1011-6-ND 744031150
732-744052007TR-ND,732-744052007CT-ND,732-744052007DKR-ND 744052007
732-1093-2-ND,732-1093-1-ND,732-1093-6-ND 7440430012
732-1098-2-ND,732-1098-1-ND,732-1098-6-ND 7440430039
732-74402800033TR-ND,732-74402800033CT-ND,732-74402800033DKR-ND 74402800033
732-1035-2-ND,732-1035-1-ND,732-1035-6-ND 744052100
732-3663-2-ND,732-3663-1-ND,732-3663-6-ND 744052150
732-74402800082TR-ND,732-74402800082CT-ND,732-74402800082DKR-ND 74402800082
732-4083-2-ND,732-4083-1-ND,732-4083-6-ND 744042680
732-4082-2-ND,732-4082-1-ND,732-4082-6-ND 744042470
732-1090-2-ND,732-1090-1-ND,732-1090-6-ND 744029006
732-3661-2-ND,732-3661-1-ND,732-3661-6-ND 744043221
732-1100-2-ND,732-1100-1-ND,732-1100-6-ND 744043005
732-4073-2-ND,732-4073-1-ND,732-4073-6-ND 744030002
732-3667-2-ND,732-3667-1-ND,732-3667-6-ND 744052470
732-1041-2-ND,732-1041-1-ND,732-1041-6-ND 744053006
732-1046-2-ND,732-1046-1-ND,732-1046-6-ND 744053180
732-1045-2-ND,732-1045-1-ND,732-1045-6-ND 744053150
732-1051-2-ND,732-1051-1-ND,732-1051-6-ND 744053680
732-1038-2-ND,732-1038-1-ND,732-1038-6-ND 744053004
732-1040-2-ND,732-1040-1-ND,732-1040-6-ND 744053005
732-1048-2-ND,732-1048-1-ND,732-1048-6-ND 744053270
732-3670-2-ND,732-3670-1-ND,732-3670-6-ND 744062001
732-4092-2-ND,732-4092-1-ND,732-4092-6-ND 7440620015
732-3675-2-ND,732-3675-1-ND,732-3675-6-ND 744062101
732-3686-2-ND,732-3686-1-ND,732-3686-6-ND 744062006
732-3672-2-ND,732-3672-1-ND,732-3672-6-ND 744062003
732-3676-2-ND,732-3676-1-ND,732-3676-6-ND 744062102
732-3682-2-ND,732-3682-1-ND,732-3682-6-ND 744062220
732-3679-2-ND,732-3679-1-ND,732-3679-6-ND 744062151
732-744062120TR-ND,732-744062120CT-ND,732-744062120DKR-ND 744062120
732-1062-2-ND,732-1062-1-ND,732-1062-6-ND 744065220
732-1066-2-ND,732-1066-1-ND,732-1066-6-ND 744065680
732-1053-2-ND,732-1053-1-ND,732-1053-6-ND 744065001
732-1064-2-ND,732-1064-1-ND,732-1064-6-ND 744065470
732-1061-2-ND,732-1061-1-ND,732-1061-6-ND 744065150
732-1063-2-ND,732-1063-1-ND,732-1063-6-ND 744065330
732-1070-2-ND,732-1070-1-ND,732-1070-6-ND 744065151
732-4095-2-ND,732-4095-1-ND,732-4095-6-ND 744065221
732-1884-2-ND,732-1884-1-ND,732-1884-6-ND 7440700220
732-1877-2-ND,732-1877-1-ND,732-1877-6-ND 7440700047
732-1054-2-ND,732-1054-1-ND,732-1054-6-ND 7440650015
732-1894-2-ND,732-1894-1-ND,732-1894-6-ND 7440690100
732-1056-2-ND,732-1056-1-ND,732-1056-6-ND 7440650033
732-2610-2-ND,732-2610-1-ND,732-2610-6-ND 74402500047
732-2611-2-ND,732-2611-1-ND,732-2611-6-ND 74402500072
732-4097-2-ND,732-4097-1-ND,732-4097-6-ND 744066681
732-1082-2-ND,732-1082-1-ND,732-1082-6-ND 744066101
732-1075-2-ND,732-1075-1-ND,732-1075-6-ND 7440660062
732-4096-2-ND,732-4096-1-ND,732-4096-6-ND 744066180
732-1085-2-ND,732-1085-1-ND,732-1085-6-ND 744066331
732-1084-2-ND,732-1084-1-ND,732-1084-6-ND 744066221
732-1083-2-ND,732-1083-1-ND,732-1083-6-ND 744066151
732-1072-2-ND,732-1072-1-ND,732-1072-6-ND 7440660022
732-3720-2-ND,732-3720-1-ND,732-3720-6-ND 744071330
732-3714-2-ND,732-3714-1-ND,732-3714-6-ND 744071047
732-3718-2-ND,732-3718-1-ND,732-3718-6-ND 744071150
732-3721-2-ND,732-3721-1-ND,732-3721-6-ND 744071470
732-3715-2-ND,732-3715-1-ND,732-3715-6-ND 744071056
732-3712-2-ND,732-3712-1-ND,732-3712-6-ND 744071022
732-3713-2-ND,732-3713-1-ND,732-3713-6-ND 744071039
732-744043390TR-ND,732-744043390CT-ND,732-744043390DKR-ND 744043390
732-744043561TR-ND,732-744043561CT-ND,732-744043561DKR-ND 744043561
732-1024-2-ND,732-1024-1-ND,732-1024-6-ND 744042008
732-3656-2-ND,732-3656-1-ND,732-3656-6-ND 744042180
732-4072-2-ND,732-4072-1-ND,732-4072-6-ND 744030001
732-1323-2-ND,732-1323-1-ND,732-1323-6-ND 74402800047
732-74402900033TR-ND,732-74402900033CT-ND,732-74402900033DKR-ND 74402900033
732-3666-2-ND,732-3666-1-ND,732-3666-6-ND 744052221
732-74402900082TR-ND,732-74402900082CT-ND,732-74402900082DKR-ND 74402900082
732-4076-2-ND,732-4076-1-ND,732-4076-6-ND 744030006
732-4081-2-ND,732-4081-1-ND,732-4081-6-ND 74404200056
732-3669-2-ND,732-3669-1-ND,732-3669-6-ND 744052680
732-4075-2-ND,732-4075-1-ND,732-4075-6-ND 744030004
732-1017-2-ND,732-1017-1-ND,732-1017-6-ND 7440420018
732-4071-2-ND,732-4071-1-ND,732-4071-6-ND 7440300068
732-3664-2-ND,732-3664-1-ND,732-3664-6-ND 744052180
732-7356-2-ND,732-7356-1-ND,732-7356-6-ND 744071102
732-1032-2-ND,732-1032-1-ND,732-1032-6-ND 744052006
732-1102-2-ND,732-1102-1-ND,732-1102-6-ND 744043008
732-1036-2-ND,732-1036-1-ND,732-1036-6-ND 744053002
732-1037-2-ND,732-1037-1-ND,732-1037-6-ND 744053003
732-4068-2-ND,732-4068-1-ND,732-4068-6-ND 744025270
732-3685-2-ND,732-3685-1-ND,732-3685-6-ND 744062680
732-3684-2-ND,732-3684-1-ND,732-3684-6-ND 744062470
732-3683-2-ND,732-3683-1-ND,732-3683-6-ND 744062330
732-3680-2-ND,732-3680-1-ND,732-3680-6-ND 744062152
732-4093-2-ND,732-4093-1-ND,732-4093-6-ND 744062007
732-7355-2-ND,732-7355-1-ND,732-7355-6-ND 744062221
732-3681-2-ND,732-3681-1-ND,732-3681-6-ND 744062180
732-1067-2-ND,732-1067-1-ND,732-1067-6-ND 744065820
732-1069-2-ND,732-1069-1-ND,732-1069-6-ND 744065121
732-1065-2-ND,732-1065-1-ND,732-1065-6-ND 744065560
732-1872-2-ND,732-1872-1-ND,732-1872-6-ND 74407000047
732-1874-2-ND,732-1874-1-ND,732-1874-6-ND 7440700012
732-1882-2-ND,732-1882-1-ND,732-1882-6-ND 7440700150
732-1878-2-ND,732-1878-1-ND,732-1878-6-ND 7440700056
732-1902-2-ND,732-1902-1-ND,732-1902-6-ND 7440680017
732-1896-2-ND,732-1896-1-ND,732-1896-6-ND 7440690150
732-1895-2-ND,732-1895-1-ND,732-1895-6-ND 7440690120
732-1911-2-ND,732-1911-1-ND,732-1911-6-ND 7440680180
732-1907-2-ND,732-1907-1-ND,732-1907-6-ND 7440680068
732-1898-2-ND,732-1898-1-ND,732-1898-6-ND 7440690220
732-1897-2-ND,732-1897-1-ND,732-1897-6-ND 7440690180
732-1892-2-ND,732-1892-1-ND,732-1892-6-ND 7440690068
732-1899-2-ND,732-1899-1-ND,732-1899-6-ND 74406800024
732-1910-2-ND,732-1910-1-ND,732-1910-6-ND 7440680150
732-1906-2-ND,732-1906-1-ND,732-1906-6-ND 7440680056
732-1883-2-ND,732-1883-1-ND,732-1883-6-ND 7440700180
732-1893-2-ND,732-1893-1-ND,732-1893-6-ND 7440690082
732-1873-2-ND,732-1873-1-ND,732-1873-6-ND 74407000082
732-1879-2-ND,732-1879-1-ND,732-1879-6-ND 7440700068
732-1901-2-ND,732-1901-1-ND,732-1901-6-ND 7440680010
732-1888-2-ND,732-1888-1-ND,732-1888-6-ND 7440690016
732-1073-2-ND,732-1073-1-ND,732-1073-6-ND 7440660035
732-1071-2-ND,732-1071-1-ND,732-1071-6-ND 7440660015
732-744071221TR-ND,732-744071221CT-ND,732-744071221DKR-ND 744071221
732-3711-2-ND,732-3711-1-ND,732-3711-6-ND 7440710082
732-3719-2-ND,732-3719-1-ND,732-3719-6-ND 744071220
732-4091-2-ND,732-4091-1-ND,732-4091-6-ND 744053221
732-744043270TR-ND,732-744043270CT-ND,732-744043270DKR-ND 744043270
732-3660-2-ND,732-3660-1-ND,732-3660-6-ND 744043152
732-1106-2-ND,732-1106-1-ND,732-1106-6-ND 744043180
732-4089-2-ND,732-4089-1-ND,732-4089-6-ND 744052120
732-1042-2-ND,732-1042-1-ND,732-1042-6-ND 744053008
732-3671-2-ND,732-3671-1-ND,732-3671-6-ND 744062002
732-1875-2-ND,732-1875-1-ND,732-1875-6-ND 7440700022
732-3668-2-ND,732-3668-1-ND,732-3668-6-ND 744052471
732-4067-2-ND,732-4067-1-ND,732-4067-6-ND 74402500030
732-3722-2-ND,732-3722-1-ND,732-3722-6-ND 744071680
732-1052-2-ND,732-1052-1-ND,732-1052-6-ND 744053101
732-3665-2-ND,732-3665-1-ND,732-3665-6-ND 744052220
732-1020-2-ND,732-1020-1-ND,732-1020-6-ND 7440420039
732-3673-2-ND,732-3673-1-ND,732-3673-6-ND 744062005
732-3678-2-ND,732-3678-1-ND,732-3678-6-ND 744062150
732-1027-2-ND,732-1027-1-ND,732-1027-6-ND 7440520018
732-1022-2-ND,732-1022-1-ND,732-1022-6-ND 744042005
732-4070-2-ND,732-4070-1-ND,732-4070-6-ND 7440300047
732-1885-2-ND,732-1885-1-ND,732-1885-6-ND 74406900022
732-1059-2-ND,732-1059-1-ND,732-1059-6-ND 7440650082
732-1880-2-ND,732-1880-1-ND,732-1880-6-ND 7440700082
732-1886-2-ND,732-1886-1-ND,732-1886-6-ND 74406900052
732-1887-2-ND,732-1887-1-ND,732-1887-6-ND 7440690010
732-1889-2-ND,732-1889-1-ND,732-1889-6-ND 7440690022
732-1890-2-ND,732-1890-1-ND,732-1890-6-ND 7440690033
732-1891-2-ND,732-1891-1-ND,732-1891-6-ND 7440690047
732-1900-2-ND,732-1900-1-ND,732-1900-6-ND 74406800056
732-1903-2-ND,732-1903-1-ND,732-1903-6-ND 7440680027