The table below provides shelf life for all FIT Heat-Shrink Tubing products and select Wire
Management products.
Products not listed below do not have a specified or documented shelf life.
Please Note: The storage temperature range for all of these products is 65°F-95°F.
*AS23053 minimum dimensional life requirement. Product label may have dimensional life greater than the established minimum due to improved materials and manufacturing processes. Storage temperature range is 32°F – 95°F for all AS23053 products.
† From Date of Manufacture
‡ May require recertification
Source - FIT® Shelf Life Guide
See also:
Shelf life of Alpha Wire’s wires and cables
Summary
PVC
Polyolefin
PVDF
PVDF, Modified
FEP
Polyolefin
PTFE
Chlorinated Polyolefin
Fluoroelastomer
IRR PDVF Kynar
Nylon
Polyester
Cu & Adhesive
Various/Wax Coated
FIT-105
FIT-221
FIT-221B
FIT-221V
FIT-260
FIT-295
FIT-300
FIT-321
FIT-321V
FIT-350
FIT-375
FIT-400
FIT-421
FIT-500
FIT-600
FIT-621
FIT-650
FIT-700
FIT-750
FIT-CAP
FIT-CLEAR
FIT-CRIMP
FIT-FAB
FIT-PRINT
FIT-SLV-(12-16)
FIT-SLV-(22-26)
CST
Lacing Tape