Please use this recommendation for reference only, this is our best option based on the available information; always verify any substitutes before using them in your application.
810277 is an Alpha Wire cable number that seems to have been discontinued for some time now, after searching for parts with similar specifications I believe our best options are going to be one of the following:
5170CSL005-100-ND
-This item has foil/braid shielding, and is available in lengths of 100, 500, and 1,000 feet.
5390CSL005-ND
-This item has foil shielding, and is available in lengths of 100, 500, and 1,000 feet.
Both options appear to meet the same standards as the original (CSA/UL Type CMG FT4; AWM Style 2464; VW-1), though they may have additional ratings that did not apply to the original cable.
Note: For this search primary sources on the Alpha Wire specifications were not available, this is based mainly off of the markings on the cable itself. See below photos for reference.
The markings show that this is Alpha Wire p/n 810277, 18AWG, Shielded, AWM2464 VW-1 (105C temp rating), CSA/UL Type CMG FT4.