We do not currently carry the EX03N40483 7-segment dual display from Ligitek, however we do carry a similar product from Kingbright. Please review the datasheets to ensure the alternative will work for your application. Please note that this is red in color not green so if the green color is critical this will not work.
| MFR PART # | DC04-11EWA |
|---|---|
| DIGIKEY PART # | 754-1666-5-ND |
| MANUFACTURER | Kingbright |
| DESCRIPTION | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
| DATASHEET | Click Here |