Recom Power offers an alternative to the obsolete MEANWELL LED DRIVER LDD-1000W. Please take a look at the following product to see if it will work for you.
| MFR PART # | RCD-24-1.00/W/X3 |
|---|---|
| DIGIKEY PART # | 945-1131-ND |
| MANUFACTURER | Recom Power |
| DESCRIPTION | 1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
| DATASHEET | Click Here |
Product Information:
| Topology | Buck | |
|---|---|---|
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 6V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output | 3 ~ 31V | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 31 W | |
| Dimming | Analog, PWM | |
| Features | Remote On/Off, SCP | |
| Ratings | IP67 | |
| Operating Temperature | -40°C ~ 71°C |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet