For obsolete part number: BXRC-50C4000-F-04 I present to you a potential alternative BXRC-50E4001-D-74 made by Bridgelux.
| Mfr Part # | BXRC-50C4000-F-04 | BXRC-50E4001-D-74 |
|---|---|---|
| Mfr | Bridgelux | Bridgelux |
| DK Part # | 976-1154-ND | 976-1487-ND |
| Description | LED COB VERO 18 ARRAY RND 5000K | LED COB VERO 18 WHT RND 5000K |
| Series | Vero® 18 Array | Gen 7 Vero® 18 Array |
| Package | Tray | Tray |
| Product Status | Obsolete | Active |
| Color | White, Cool | White, Cool |
| CCT (K) | 5000K 4-Step MacAdam Ellipse | 5000K 4-Step MacAdam Ellipse |
| Luminous Flux @ Current/Temperature | 4400lm (Typ) | 4536lm (Typ) |
| Current - Test | 1.05A | 1.05A |
| Temperature - Test | 25°C | 85°C |
| Voltage - Forward (Vf) (Typ) | 29.5V | 28.3V |
| Lumens/Watt @ Current - Test | 142 lm/W | 153 lm/W |
| Current - Max | 2.1A | 2.1A |
| CRI (Color Rendering Index) | 70 | 80 |
| Size / Dimension | 36.20mm Dia | 36.20mm Dia |
| Height | 1.90mm | 1.90mm |
| Light Emitting Surface (LES) | 18.40mm Dia | 18.40mm Dia |
Please review specifications/datasheets for compatibility with your application.