We do not currently carry the ATDR20 from Mersen, however we do carry several alternative options. Please review the datasheets and choose the one that best suits your application.
| Alternatives | ||||
|---|---|---|---|---|
| Mfr Part # | CCMR020.TXP | CCMR020.HXP | FNQ-R-20 | LP-CC-20 |
| Mfr | Littelfuse Inc. | Littelfuse Inc. | Eaton - Bussmann Electrical Division | Eaton - Bussmann Electrical Division |
| Supplier | Littelfuse Inc. | Littelfuse Inc. | Eaton - Bussmann Electrical Division | Eaton - Bussmann Electrical Division |
| DK Part # | F5888-ND | F7086-ND | 283-2480-ND | 2041-1088-ND |
| Description | FUSE CARTRIDGE 20A 600VAC/500VDC | FUSE CARTRIDGE 20A 600VAC/500VDC | FUSE CARTRIDGE 20A 600VAC/300VDC | FUSE CARTRIDGE 20A 600VAC/300VDC |
| Price | $26.09 | $26.09 | $71.49 | $69.18 |
| Stock | 673 | 67 | 165 | 33 |
| Factory Stock | Factory Stock | |||
| Min Qty | 1 | 1 | 1 | 1 |
| Series | POWR-GARD®, POWR-PRO® CCMR | POWR-GARD®, POWR-PRO® CCMR | Limitron™ FNQ-R | Low-Peak™ LP-CC |
| Package | Bulk | Bulk | Bulk | Bulk |
| Product Status | Active | Active | Active | Active |
| Mounting Type | Requires Holder | Requires Holder | Requires Holder | Requires Holder |
| Fuse Type | Cartridge | Cartridge | Cartridge | Cartridge |
| Current Rating (Amps) | 20A | 20A | 20A | 20A |
| Voltage Rating - AC | 600 V | 600 V | 600 V | 600 V |
| Voltage Rating - DC | 500 V | 500 V | 300 V | 300 V |
| Response Time | Slow Blow | Slow Blow | Slow Blow | Slow Blow |
| Applications | Motor Protection | Motor Protection | Electrical, Industrial | Motor Protection |
| Features | - | - | - | - |
| Class | CC | CC | CC | CC |
| Approval Agency | CE, UL | CE, UL | CE, CSA, UL | CE, CSA, UR |
| Operating Temperature | - | - | - | - |
| Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | 300kA AC, 20kA DC | 200kA AC, 20kA DC | 200kA AC, 20kA DC |
| Package / Case | 5AG, 10mm x 38mm (Midget) | 5AG, 10mm x 38mm (Midget) | 5AG, 10mm x 38mm (Midget) | 5AG, 10mm x 38mm (Midget) |
| Size / Dimension | 0.406 Dia x 1.500 L (10.30mm x 38.10mm) | 0.406 Dia x 1.500 L (10.30mm x 38.10mm) | 0.406 Dia x 1.500 L (10.30mm x 38.10mm) | 0.394 Dia x 1.496 L (10.00mm x 38.00mm) |
| Datasheet | Datasheet | Datasheet | Datasheet | Datasheet |