If you looking for the connector mounting flange from Amphenol Interconnect, you may see an additional suffix -A on the part number which is not listed on datasheet, such as M85049/95-12A-A.
Confirmed by manufacturer, the additional -A designates a polyamide primer coating.
Applicable part numbers
| DK Part # | Mfr Part # |
|---|---|
| 623-M85049/95-12A-A-ND | M85049/95-12A-A |
| 623-M85049/95-18A-A-ND | M85049/95-18A-A |
| 623-M85049/95-25A-A-ND | M85049/95-25A-A |
| 623-M85049/95-28A-A-ND | M85049/95-28A-A |
| 623-M85049/95-14A-A-ND | M85049/95-14A-A |
| 623-M85049/95-22A-A-ND | M85049/95-22A-A |
| 623-M85049/95-7A-A-ND | M85049/95-7A-A |
| 623-M85049/95-16A-A-ND | M85049/95-16A-A |
| 623-M85049/95-22B-A-ND | M85049/95-22B-A |
| 623-M85049/95-24B-A-ND | M85049/95-24B-A |
| 623-M85049/94-18-A-ND | M85049/94-18-A |
| 623-M85049/96-19-A-ND | M85049/96-19-A |
| 623-M85049/95-19A-A-ND | M85049/95-19A-A |
| 623-M85049/95-18B-A-ND | M85049/95-18B-A |
| 623-M85049/96-25-A-ND | M85049/96-25-A |
| 623-M85049/95-24A-A-ND | M85049/95-24A-A |
| 623-M85049/96-27-A-ND | M85049/96-27-A |
| 623-M85049/95-27A-A-ND | M85049/95-27A-A |
| 623-M85049/96-28-A-ND | M85049/96-28-A |
| 623-M85049/96-32-A-ND | M85049/96-32-A |
| 623-M85049/94-8-A-ND | M85049/94-8-A |
| 623-M85049/95-32A-A-ND | M85049/95-32A-A |
| 623-M85049/94-10-A-ND | M85049/94-10-A |
| 623-M85049/96-36-A-ND | M85049/96-36-A |
| 623-M85049/94-12-A-ND | M85049/94-12-A |
| 623-M85049/95-36A-A-ND | M85049/95-36A-A |
| 623-M85049/96-37-A-ND | M85049/96-37-A |
| 623-M85049/94-14-A-ND | M85049/94-14-A |
| 623-M85049/95-37A-A-ND | M85049/95-37A-A |
| 623-M85049/94-20-A-ND | M85049/94-20-A |
| 623-M85049/94-22-A-ND | M85049/94-22-A |
| 623-M85049/94-24-A-ND | M85049/94-24-A |
| 623-M85049/94-25-A-ND | M85049/94-25-A |
| 623-M85049/95-10A-A-ND | M85049/95-10A-A |
| 623-M85049/95-20A-A-ND | M85049/95-20A-A |
| 623-M85049/95-12B-A-ND | M85049/95-12B-A |
| 623-M85049/96-7-A-ND | M85049/96-7-A |
| 623-M85049/96-3-A-ND | M85049/96-3-A |
| 623-M85049/96-14-A-ND | M85049/96-14-A |
| 623-M85049/95-8A-A-ND | M85049/95-8A-A |
| 623-M85049/96-8-A-ND | M85049/96-8-A |
| 623-M85049/96-16-A-ND | M85049/96-16-A |
| 623-M85049/96-10-A-ND | M85049/96-10-A |
| 623-M85049/95-10B-A-ND | M85049/95-10B-A |
| 623-M85049/96-18-A-ND | M85049/96-18-A |
| 623-M85049/95-3A-A-ND | M85049/95-3A-A |
| 623-M85049/96-12-A-ND | M85049/96-12-A |
| 623-M85049/96-61-A-ND | M85049/96-61-A |
| 623-M85049/96-20-A-ND | M85049/96-20-A |
| 623-M85049/95-61A-A-ND | M85049/95-61A-A |
| 623-M85049/95-20B-A-ND | M85049/95-20B-A |
| 623-M85049/95-14B-A-ND | M85049/95-14B-A |
| 623-M85049/95-16B-A-ND | M85049/95-16B-A |
| 623-M85049/96-24-A-ND | M85049/96-24-A |
| 623-M85049/94-16-A-ND | M85049/94-16-A |