Analog Devices Tape and Reel Package Specifications

Knowing a devices reel size, tape width, and pin 1 orientation can help streamline the pick-n-place process.

Direction of Feed

Direction of feed is defined as the direction in which the end user unreels the tape. The direction of feed for all products is counterclockwise when the reel is held with the round sprocket holes facing the observer.


Pin 1 Orientation

Devices are reeled so that Pin 1 is oriented properly with the direction of feed and round sprocket holes. Pin 1 orientation is denoted as C1, C2, C3, C4, or M1, with respect to the direction of feed and round sprocket holes, as illustrated below.


Examples of Standard Pin 1 Orientation

*Actual orientation depends on C1, C2, C3, C4, or M1 orientation. Same package types (SOIC etc.) can have various number of leads. For Analog Devices standard tape and reel package size, pitch, width, and other information, refer to: Analog Devices Tape and Reel Packaging or for extended version, Click Here. There is also another packaging document for LTCXXXX, LTXXXX, LTMXXXX specific products Found Here.






See also:
Microchip Tape & Reel Quadrants & Part Orientation
Analog Devices Key Package Information Search Tool - Key package information is a breakdown of key information also found on the full Material Search page. Information found on this page include: Package type, Tin/Lead percentage, MSL rating, Peak reflow and Component weight. All other RoHS material information can be found on the full Material Search page.