If you are looking for the baking temperature and duration for Bel Fuse Inc. LAN module S558-5999-U7-F, kindly note the manufacturer’s response:
Please refer to the attached J-STD-020D standard.
- Bake Temperature: 125°C
- Duration: 24 hours (typical for full moisture removal)
JSTD020D-01.pdf (114.4 KB)
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 5923-S558-5999-U7-FTR-ND,5923-S558-5999-U7-FCT-ND,5923-S558-5999-U7-FDKR-ND | S558-5999-U7-F |
| 5923-S558-5999-Z5-FTR-ND,5923-S558-5999-Z5-FCT-ND,5923-S558-5999-Z5-FDKR-ND | S558-5999-Z5-F |
| 5923-S558-5999-T5-FTR-ND,5923-S558-5999-T5-FCT-ND,5923-S558-5999-T5-FDKR-ND | S558-5999-T5-F |
| 5923-S558-5999-AT-FTR-ND,5923-S558-5999-AT-FCT-ND,5923-S558-5999-AT-FDKR-ND | S558-5999-AT-F |
| 5923-S558-5999-P3-FTR-ND,5923-S558-5999-P3-FCT-ND,5923-S558-5999-P3-FDKR-ND | S558-5999-P3-F |
| 5923-S558-5999-AC-FTR-ND,5923-S558-5999-AC-FCT-ND,5923-S558-5999-AC-FDKR-ND | S558-5999-AC-F |
| 5923-S558-5999-AZ-FTR-ND,5923-S558-5999-AZ-FCT-ND,5923-S558-5999-AZ-FDKR-ND | S558-5999-AZ-F |
| 5923-S558-5999-BQ-FTR-ND,5923-S558-5999-BQ-FCT-ND,5923-S558-5999-BQ-FDKR-ND | S558-5999-BQ-F |
| 5923-S558-5999-Q3-FTR-ND,5923-S558-5999-Q3-FCT-ND,5923-S558-5999-Q3-FDKR-ND | S558-5999-Q3-F |
| 5923-S558-5999-W2-FTR-ND,5923-S558-5999-W2-FCT-ND,5923-S558-5999-W2-FDKR-ND | S558-5999-W2-F |
| 5923-S558-5999-M8-FTR-ND,5923-S558-5999-M8-FCT-ND,5923-S558-5999-M8-FDKR-ND | S558-5999-M8-F |
| 5923-S558-5999-Q9-FTR-ND,5923-S558-5999-Q9-FCT-ND,5923-S558-5999-Q9-FDKR-ND | S558-5999-Q9-F |
| 5923-S558-5999-Q2-FTR-ND,5923-S558-5999-Q2-FCT-ND,5923-S558-5999-Q2-FDKR-ND | S558-5999-Q2-F |
| 5923-S558-5999-J1-FTR-ND,5923-S558-5999-J1-FCT-ND,5923-S558-5999-J1-FDKR-ND | S558-5999-J1-F |
| 5923-S558-5999-46-FTR-ND,5923-S558-5999-46-FCT-ND,5923-S558-5999-46-FDKR-ND | S558-5999-46-F |
| 5923-S558-5999-T3-FTR-ND,5923-S558-5999-T3-FCT-ND,5923-S558-5999-T3-FDKR-ND | S558-5999-T3-F |
| 5923-S558-5999-AM-FTR-ND,5923-S558-5999-AM-FCT-ND,5923-S558-5999-AM-FDKR-ND | S558-5999-AM-F |
| 5923-S558-5999-AN-FTR-ND,5923-S558-5999-AN-FCT-ND | S558-5999-AN-F |
| 5923-S558-5999-AR-FTR-ND,5923-S558-5999-AR-FCT-ND,5923-S558-5999-AR-FDKR-ND | S558-5999-AR-F |
| 5923-S558-5999-T7-FTR-ND,5923-S558-5999-T7-FCT-ND,5923-S558-5999-T7-FDKR-ND | S558-5999-T7-F |
| 5923-S558-5999-AB-FTR-ND,5923-S558-5999-AB-FCT-ND,5923-S558-5999-AB-FDKR-ND | S558-5999-AB-F |
| 5923-S558-5999-AA-FTR-ND,5923-S558-5999-AA-FCT-ND,5923-S558-5999-AA-FDKR-ND | S558-5999-AA-F |
| 507-S558-5999-DSTR-ND | S558-5999-DS |
| 507-S558-5999-DUTR-ND | S558-5999-DU |
| S558-5999-N3-F-ND | S558-5999-N3-F |
| S558-5999-90-F-ND | S558-5999-90-F |
| S558-5999-86-F-ND | S558-5999-86-F |
| 507-1729-2-ND | S558-5999-G9-F |
| S558-5999-A2-F-ND | S558-5999-A2-F |
| S558-5999-T9-F-ND | S558-5999-T9-F |
| S558-5999-BD-F-ND | S558-5999-BD-F |
| S558-5999-K6-F-ND | S558-5999-K6-F |
| 507-S558-5999-EDTR-ND | S558-5999-ED |
| 507-S558-5999-ECTR-ND | S558-5999-EC |
| 507-S558-5999-DYTR-ND | S558-5999-DY |
| S558-5999-U5-F-ND | S558-5999-U5-F |
| S558-5999-T4-F-ND | S558-5999-T4-F |
| S558-5999B47-F-ND | S558-5999B47-F |
| S558-5999B47-ND | S558-5999B47 |
| 507-S558-5999-EF+43444:473TR-ND | S558-5999-EF+43444:473 |
| 507-S558-5999-EATR-ND | S558-5999-EA |
| 5923-S558-5999-AF-FTR-ND | S558-5999-AF-F |
| S558-5999-DL-ND | S558-5999-DL |
| S558-5999-Z3-F-ND | S558-5999-Z3-F |
| S558-5999-CJ-ND | S558-5999-CJ |
| 507-1472-2-ND | S558-5999-03-F |
| S558-5999-BA-F-ND | S558-5999-BA-F |
| S558-5999-K9-F-ND | S558-5999-K9-F |
| S558-5999-Z6-F-ND | S558-5999-Z6-F |