I need the correct component printing.
We have different prints:
- TDK03 4Z5A001 7F51C ok
2. TDK02 432A0A0 7GH8C not ok
what ist the different?
I need the correct component printing.
We have different prints:
2. TDK02 432A0A0 7GH8C not ok
what ist the different?
What manufacturer’s part number is this in relation to?
The differences in the alphanumeric codes (4Z5A001 vs 432A0A0 and 7F51C vs 7GH8C) typically indicate different production dates, batch numbers or critically, different electrical specifications (e.g. capacitance, tolerance, voltage or lead spacing).
I found a reference to this manufacturer’s part number with B32304A4302A080 from TDK Corporation (EPCOS) as Film Capacitor with 10% +Tol, 5% -Tol, 138µF, 140 V / 250 V, Metallized PP (Polypropylene) Stacked, Radial Box - 2 Pin
You may try one of these two alternatives:

B32305A4302B080 as CAP FILM 138µF 5% 480VAC RAD also from EPCOS - TDK Electronics or
C9TS4MD6138AA0X as 25 KVA VACV from KEMET or with similar parameters from stock:

C4DEIPQ6140A8TK as CAP FILM 140µF 10% 800VDC RADIAL from KEMET or
B25674C4302J080 as CAP FILM 138.1µF 5% 480VAC RAD also from EPCOS - TDK Electronics