When looking at Calmark/Birtcher card guide Series 120, the part numbers typically can break down into 6 sections. For example, V0120-600-3
| V0 | 120 | -600 | -3 | ||
|---|---|---|---|---|---|
| Material, Nylon 6/6 or 7 | Basic Series Number | Length | Mounting Options | Board Thickness | Color Suffix |
| “V0” = to meet UL94V-0 | 120 series | “-600” = 6.00" (152.4mm) for non-conductive | (For lengths 7" or greater) | “-3” = 0.094" (2.4mm) | “Blank” - White |
| [blank] = to meet UL94V-2 | “-XXX” = please use below length table | “X” = No Mid-mounting hole | [blank] = 0.063" (1.6mm) | “XXX” = for other colors including black, brown, red, orange, yellow, green, blue, violet, grey | |
| “C” = 10% Graphite Filled Polycarbonate. Meets UL94V-2 | [blank] = Mid-mounting hole included |
Applicable Part Numbers
V0120-600-3 V0120-600
1440-1048-ND 1440-1047-ND