Cannot find MAX96712 datasheet. Can somebody help? Thanks!
Analog Devices doesn’t have anything publicly available for MAX96712
You will want to ask Analog Devices if that is something they are willing to share.
There is another Hint for DigiKey # 505-MAX96712GTB/V±ND in our forum post:
Why does Power over Coax (PoC) matter for robots, and how does GMSL use it? - Semiconductor / Integrated Circuits (ICs) - DigiKey TechForum - An Electronic Component and Engineering Solution Forum (Why does Power over Coax (PoC) matter for robots, and how does GMSL use it?).
In our internal PROD system there are 260 pcs as -4941-MAX96712GTB/V±ND with our description: IC SERIALIZER GMSL TQFN available with the comment: Restock locked.
MAX96712 AI results for Datasheet –> Parameters & Specification Summary
Some artificial intelligence support as well.
Gemini AI results:
The MAX96712 is a high-performance Quad GMSL2/GMSL1-to-MIPI CSI-2 deserializer from Analog Devices (formerly Maxim Integrated), widely used in automotive
Advanced Driver Assistance Systems (ADAS), surround-view camera systems, and autonomous driving architectures (such as with NVIDIA Jetson/Orin platforms).
Key Technical Specifications
Parameter Specification Summary
Device Type Quad (4-Channel) GMSL2 / GMSL1 Deserializer
Input Links Up to 4 independent GMSL2 or GMSL1 serial inputs (Coax or STP cables)
Link Bandwidth
Up to 6 Gbps forward-link speed per channel (GMSL2) / Up to 187.5 Mbps reverse-link
Outputs
MIPI CSI-2 (v1.3 or v2.0 depending on build/configuration) supporting D-PHY / C-PHY options for connection to an SoC
Camera Aggregation
Combines streams from up to 4 synchronized cameras into unified MIPI outputs
Control Channel Support
I²C, UART, pass-through modes, with built-in I^2 Caddress translation capabilities per port
Safety & Compliance
Designed for automotive applications, ASIL-B/ASIL-D system compatibility, AEC-Q100 Grade 2 qualified (-40°C to +105°C)
Core Architectural Features
Quad-Channel Deserialization: Aggregates video streams from up to four remote GMSL2 serializers (e.g., MAX9295, MAX96717) and routes them seamlessly to a processor via MIPI CSI-2.
Adaptive Equalization: Automatically adjusts to cable attenuation over long lengths (up to 15 meters of 50Ω coaxial or 100Ω shielded twisted-pair cables).
Data Protection & Diagnostics: Offers robust error detection (CRC, packet-level error correction, link-margin monitoring) and line-fault detection (shorts to ground, battery, or open circuits).
Flexible I²CRouting: Features extensive control-channel routing and address translation to prevent slave-address conflicts when identical camera modules are connected across multiple ports.
Official Documentation Access
Because complete datasheet packets for automotive-grade components like the MAX96712 are often subject to non-disclosure or hosted directly through manufacturer secure portals, you can access the full technical documentation, register maps, and application notes directly via:
Analog Devices Official MAX96712 Product Page (requires a MyAnalog account for full data sheet downloads – doesn’t work).
Want help with configuring the I²C address translation or MIPI CSI-2 output settings for the MAX96712?
For MAX96712 integration, here’s one PCB design software option mentioned as Ad on ChatGPT:
and this entry in ADI’s Engineer Zone:
max96712 how to config to get the packets count? - Q&A - Video - EngineerZone