When looking at Central Semiconductor TVS diode in SMB package, some parts may have “TR13” suffix attached to the end of the part number. This “TR13” suffix means that this part taped and reeled on 13” reels.
Applicable Part Numbers
1SMB10A TR13 1SMB10CA TR13 1SMB110CA TR13 1SMB120CA TR13
1SMB12A TR13 1SMB12CA TR13 1SMB130A TR13 1SMB130CA TR13
1SMB13A TR13 1SMB13CA TR13 1SMB14A TR13 1SMB14CA TR13
1SMB150A TR13 1SMB150CA TR13 1SMB15A TR13 1SMB15CA TR13
1SMB160A TR13 1SMB160CA TR13 1SMB16A TR13 1SMB16CA TR13
1SMB170A TR13 1SMB170CA TR13 1SMB17A TR13 1SMB17CA TR13
1SMB18A TR13 1SMB18CA TR13 1SMB20A TR13 1SMB20CA TR13
1SMB22A TR13 1SMB22CA TR13 1SMB24A TR13 1SMB24CA TR13
1SMB26A TR13 1SMB28A TR13 1SMB30A TR13 1SMB30CA TR13
1SMB33A TR13 1SMB33CA TR13 1SMB36A TR13 1SMB36CA TR13
1SMB45A TR13 1SMB45CA TR13 1SMB48A TR13 1SMB48CA TR13
1SMB5.0A TR13 1SMB5.0CA TR13 1SMB51A TR13 1SMB51CA TR13
1SMB54A TR13 1SMB54CA TR13 1SMB58A TR13 1SMB58CA TR13
1SMB6.0A TR13 1SMB6.0CA TR13 1SMB6.5A TR13 1SMB6.5CA TR13
1SMB60A TR13 1SMB60CA TR13 1SMB64A TR13 1SMB64CA TR13
1SMB7.0A TR13 1SMB7.5A TR13 1SMB7.5CA TR13 1SMB70A TR13
1SMB75CA TR13 1SMB78A TR13 1SMB78CA TR13 1SMB8.0A TR13
1SMB8.5A TR13 1SMB8.5CA TR13 1SMB85A TR13 1SMB85CA TR13
1SMB9.0A TR13 1SMB9.0CA TR13 1SMB90A TR13 1SMB90CA TR13
P6SMB100A TR13 P6SMB11A TR13 P6SMB11CA TR13 P6SMB13CA TR13
P6SMB150A TR13 P6SMB150CA TR13 P6SMB15CA TR13 P6SMB170CA TR13
P6SMB180CA TR13 P6SMB18A TR13 P6SMB200CA TR13 P6SMB220A TR13
P6SMB30CA TR13 P6SMB43CA TR13 P6SMB6.8A TR13 P6SMB6.8CA TR13