Introduction
In the previous article, we introduced Near-Field Communication (NFC) technology and discussed some of its defining attributes and capabilities. Here, we will provide more details on Comparisons of NFC with other competing technologies.
Near-field communication (NFC) is a wireless technology derived from RFID that facilitates communication between compatible devices in close proximity using inductive coupling. It allows users to seamlessly exchange data in both directions by simply tapping or bringing two NFC-enabled devices near each other.
NFC is not the only wireless communication protocol available—most modern devices already support technologies like Bluetooth and Ultra-Wideband (UWB). With so many options, why is NFC still relevant?
Several technologies compete with NFC, including Bluetooth, UWB, QR codes, RFID, and Zigbee. Each of these has its own strengths and limitations, making them suitable for different applications. The following comparison highlights the key advantages and drawbacks of these competing technologies, showing where NFC stands in the evolving landscape of wireless communication.
Comparison of Technologies
Bluetooth
- Supports short-to-medium distance communication (>10m).
- Used for audio transmission, device pairing, and file sharing.
- Advantages: Bluetooth has longer range than NFC, supports multiple connections, high data rates.
- Disadvantages: Slower pairing speed, higher power consumption.
Ultra-Wideband (UWB)
- Ultra-Wideband (UWB) is mainly used for high-precision positioning and high-speed data transmission, making it suitable for location tracking and high-frequency communication.
- Advantages: Centimeter-level accuracy, broader range, minimal interference.
- Disadvantages: Higher cost, complex hardware, and has a lower adoption rate.
QR (Quick Response) Code
- QR Code (Quick Response Code) enables data transfer through image scanning, used in payments/authentication.
- Advantages: Very low cost, no specialized hardware requires, and easy to use.
- Disadvantages: Security is relatively weak, as QR codes can be easily forged or attacked. Additionally, it relies on camera quality and lighting conditions.
RFID (Radio Frequency Identification)
- RFID belongs to the same radio frequency technology family as NFC but is typically used in logistics tracking and inventory management.
- Advantages: Longer range than NFC (several meters), suitable for large-scale reading.
- Disadvantages: Does not support two-way communication, has a single functionality, and lacks NFC’s encryption and security features.
Zigbee
- Low-power, short-range communication technology mainly used for smart homes/IoT devices.
- Advantages: It is energy-efficient, ideal for low-frequency data transmission, and supports a mesh network topology for multi-node communication.
- Disadvantages: Zigbee has a lower transmission speed, limited adoption.
Advantages of NFC
- User-friendly: NFC offers a user-friendly experience by eliminating the need for pairing — users simply bring devices close together to initiate communication or payments.
- High security: NFC is highly secure, as its short communication range reduces interception risks, and it supports encryption and tokenization, making it particularly suitable for payment applications.
- Low power consumption: NFC consumes minimal power, and its passive mode enables tags to operate without an external power source, making it more energy-efficient compared to Bluetooth.
- Versatile applications: NFC’s versatility extends beyond payments to identity verification, access control, transit ticketing, and file sharing, offering diverse applications.
- High adoption rate: NFC is widely adopted in smartphones and mobile payments, with a well-established infrastructure such as card readers and payment terminals, making its adoption rate relatively high.
Limitations of NFC
- Short communication range (~10 cm), While this enhances security, it also limits its usability in certain scenarios.
- Low data transfer rates (106–424 kbps), unsuitable for large file transfers.
- Higher hardware costs compared to QR codes. NFC readers and tags are more expensive to manufacture and deploy
- Susceptible to interference from metal and electromagnetic fields, which can affect communication stability in environments with strong electromagnetic interference or metal surfaces.
- NFC faces challenges from Bluetooth, UWB, QR codes, and other technologies, particularly in the payment and IoT sectors, where competition is intense.
Application
- NFC is best suited for applications requiring high security (e.g., mobile payments, authentication), fast pairing (e.g., Bluetooth pairing, access control), and small data transfers (e.g., transit cards, smart tags).
- Bluetooth is suitable for long-distance, multi-device communication (such as music sharing and smart home control), while UWB is used for high-precision positioning (such as smart car keys and indoor navigation).
- QR codes are used in cost-sensitive scenarios that require widespread adoption (such as promotions and payments), and RFID is used in situations that require long-distance and simultaneous reading of multiple tags (such as warehouse logistics management).
Related article
Near-Field Communication (NFC): A Gateway to Contactless Solutions
Applicable Part Numbers
DigiKey Part Number | Manufacturer Part Number |
---|---|
497-ST25DV04KC-IE6T3TR-ND,497-ST25DV04KC-IE6T3CT-ND,497-ST25DV04KC-IE6T3DKR-ND | ST25DV04KC-IE6T3 |
497-12878-2-ND,497-12878-1-ND,497-12878-6-ND | M24LR04E-RMN6T/2 |
497-ST25DV64KC-IE6S3TR-ND,497-ST25DV64KC-IE6S3CT-ND,497-ST25DV64KC-IE6S3DKR-ND | ST25DV64KC-IE6S3 |
497-11601-2-ND,497-11601-1-ND,497-11601-6-ND | M24LR16E-RMC6T/2 |
497-ST25DV64KC-JF6D3TR-ND,497-ST25DV64KC-JF6D3CT-ND,497-ST25DV64KC-JF6D3DKR-ND | ST25DV64KC-JF6D3 |
497-ST25DV64KC-JF8D3TR-ND,497-ST25DV64KC-JF8D3CT-ND,497-ST25DV64KC-JF8D3DKR-ND | ST25DV64KC-JF8D3 |
497-13744-2-ND,497-13744-1-ND,497-13744-6-ND | M24LR64E-RDW6T/2 |
497-14344-2-ND,497-14344-1-ND,497-14344-6-ND | M24SR64-YMN6T/2 |
497-15737-2-ND,497-15737-1-ND,497-15737-6-ND | CR95HF-VMD5T |
497-18487-2-ND,497-18487-1-ND,497-18487-6-ND | ST25R95-VMD5T |
497-ST25R3918-AQET-ND | ST25R3918-AQET |
497-ST25R3918-AQWTTR-ND,497-ST25R3918-AQWTCT-ND,497-ST25R3918-AQWTDKR-ND | ST25R3918-AQWT |
800-PTX30WCC16D7A1TR-ND,800-PTX30WCC16D7A1CT-ND,800-PTX30WCC16D7A1DKR-ND | PTX30WCC16D7A1 |
497-ST25R3916B-AQET-ND | ST25R3916B-AQET |
497-ST25R3916B-BWLT-ND | ST25R3916B-BWLT |
497-17138-2-ND,497-17138-1-ND,497-17138-6-ND | ST25R3911B-AQFT |
497-18366-2-ND,497-18366-1-ND,497-18366-6-ND | ST25R3916-AQWT |
568-PN7160A1HN/C100E-ND | PN7160A1HN/C100E |
568-PN7160A1EV/C100K-ND | PN7160A1EV/C100K |
568-PN7161A1HN/C100E-ND | PN7161A1HN/C100E |
568-11528-ND | CLRC66302HN,151 |
568-13227-2-ND,568-13227-1-ND,568-13227-6-ND | PN5120A0HN1/C2,118 |
568-12325-2-ND,568-12325-1-ND,568-12325-6-ND | PN5120A0HN1/C1,118 |
568-12994-2-ND,568-12994-1-ND,568-12994-6-ND | PN7150B0HN/C11002Y |
568-PN7150B0HN/C11006YTR-ND,568-PN7150B0HN/C11006YCT-ND,568-PN7150B0HN/C11006YDKR-ND | PN7150B0HN/C11006Y |
568-13408-2-ND,568-13408-1-ND,568-13408-6-ND | CLRC66303HNY |
568-13228-ND | PN5321A3HN/C106,55 |
568-8600-ND | PN5321A3HN/C106;55 |
497-ST25TV02KC-TFH3TR-ND,497-ST25TV02KC-TFH3CT-ND,497-ST25TV02KC-TFH3DKR-ND | ST25TV02KC-TFH3 |
497-ST25TN01K-AFH5TR-ND,497-ST25TN01K-AFH5CT-ND,497-ST25TN01K-AFH5DKR-ND | ST25TN01K-AFH5 |
497-ST25DV04KC-IE6S3TR-ND,497-ST25DV04KC-IE6S3CT-ND,497-ST25DV04KC-IE6S3DKR-ND | ST25DV04KC-IE6S3 |
497-12879-2-ND,497-12879-1-ND,497-12879-6-ND | M24LR04E-RDW6T/2 |
497-ST25DV04KC-IE8T3-ND | ST25DV04KC-IE8T3 |
497-ST25DV16KC-IE6T3TR-ND,497-ST25DV16KC-IE6T3CT-ND,497-ST25DV16KC-IE6T3DKR-ND | ST25DV16KC-IE6T3 |
497-19637-2-ND,497-19637-1-ND,497-19637-6-ND | ST25DV04K-JFR8D3 |
497-13743-2-ND,497-13743-1-ND,497-13743-6-ND | M24LR04E-RMC6T/2 |
497-ST25DV04KC-JF6D3TR-ND,497-ST25DV04KC-JF6D3CT-ND,497-ST25DV04KC-JF6D3DKR-ND | ST25DV04KC-JF6D3 |
497-ST25DV04KC-IE8S3TR-ND,497-ST25DV04KC-IE8S3CT-ND,497-ST25DV04KC-IE8S3DKR-ND | ST25DV04KC-IE8S3 |
497-ST25DV04KC-IE8C3TR-ND,497-ST25DV04KC-IE8C3CT-ND,497-ST25DV04KC-IE8C3DKR-ND | ST25DV04KC-IE8C3 |
568-NTP52101G0JHKZTR-ND,568-NTP52101G0JHKZCT-ND,568-NTP52101G0JHKZDKR-ND | NTP52101G0JHKZ |
497-ST25DV64KC-IE6T3-ND | ST25DV64KC-IE6T3 |
497-ST25DV64KC-IE8T3TR-ND,497-ST25DV64KC-IE8T3CT-ND,497-ST25DV64KC-IE8T3DKR-ND | ST25DV64KC-IE8T3 |
497-ST25DV64K-IER8S3TR-ND,497-ST25DV64K-IER8S3CT-ND,497-ST25DV64K-IER8S3DKR-ND | ST25DV64K-IER8S3 |
497-13746-2-ND,497-13746-1-ND,497-13746-6-ND | M24LR64E-RMN6T/2 |
497-13745-2-ND,497-13745-1-ND,497-13745-6-ND | M24LR64E-RMC6T/2 |
296-42545-2-ND,296-42545-1-ND,296-42545-6-ND | RF430FRL152HCRGER |
800-PTX100RDQ56D13TR-ND,800-PTX100RDQ56D13CT-ND,800-PTX100RDQ56D13DKR-ND | PTX100RDQ56D13 |
800-PTX130RDQ56D13-ND,800-PTX130RDQ56D13CT-ND,800-PTX130RDQ56D13DKR-ND | PTX130RDQ56D13 |
568-PN7161B1HN/C100E-ND | PN7161B1HN/C100E |
568-PN7161A1EV/C100K-ND | PN7161A1EV/C100K |
568-PN7160B1HN/C100E-ND | PN7160B1HN/C100E |
568-PN5190B1HN/C121E-ND | PN5190B1HN/C121E |
568-12065-ND | CLRC66301HN,551 |
568-13922-2-ND,568-13922-1-ND,568-13922-6-ND | CLRC66302HN,118 |
497-19639-2-ND,497-19639-1-ND,497-19639-6-ND | ST25TA02KB-DC6H5 |
497-19304-2-ND,497-19304-1-ND,497-19304-6-ND | ST25TA02KB-PC6H5 |
497-18178-2-ND,497-18178-1-ND,497-18178-6-ND | ST25DV02K-W1R8S3 |
497-18070-2-ND,497-18070-1-ND,497-18070-6-ND | ST25DV04K-JFR6L3 |
497-19302-2-ND,497-19302-1-ND,497-19302-6-ND | ST25DV04K-IER8C3 |
497-14353-2-ND,497-14353-1-ND,497-14353-6-ND | M24SR02-YMN6T/2 |
497-ST25DV16KC-IE6S3TR-ND,497-ST25DV16KC-IE6S3CT-ND,497-ST25DV16KC-IE6S3DKR-ND | ST25DV16KC-IE6S3 |
497-ST25DV16KC-IE8T3TR-ND,497-ST25DV16KC-IE8T3CT-ND,497-ST25DV16KC-IE8T3DKR-ND | ST25DV16KC-IE8T3 |
497-14351-2-ND,497-14351-1-ND,497-14351-6-ND | M24SR04-YDW6T/2 |
497-14350-2-ND,497-14350-1-ND,497-14350-6-ND | M24SR04-YMN6T/2 |
497-ST25DV04KC-JF6L3TR-ND,497-ST25DV04KC-JF6L3CT-ND,497-ST25DV04KC-JF6L3DKR-ND | ST25DV04KC-JF6L3 |
296-36223-2-ND,296-36223-1-ND,296-36223-6-ND | RF430CL330HCPWR |
296-48649-2-ND,296-48649-1-ND,296-48649-6-ND | RF430CL330HIRGTR |
568-NTP52101G0JTTZTR-ND,568-NTP52101G0JTTZCT-ND,568-NTP52101G0JTTZDKR-ND | NTP52101G0JTTZ |
568-NTP52101G0JTZTR-ND,568-NTP52101G0JTZCT-ND,568-NTP52101G0JTZDKR-ND | NTP52101G0JTZ |
497-11602-2-ND,497-11602-1-ND,497-11602-6-ND | M24LR16E-RDW6T/2 |
497-11603-2-ND,497-11603-1-ND,497-11603-6-ND | M24LR16E-RMN6T/2 |
497-19303-2-ND,497-19303-1-ND,497-19303-6-ND | ST25DV64K-JFR8D3 |
497-14345-2-ND,497-14345-1-ND,497-14345-6-ND | M24SR64-YDW6T/2 |
497-14346-2-ND,497-14346-1-ND,497-14346-6-ND | M24SR64-YMC6T/2 |
497-ST25R3917-AQWTTR-ND,497-ST25R3917-AQWTCT-ND,497-ST25R3917-AQWTDKR-ND | ST25R3917-AQWT |
497-ST25R3916-AQETTR-ND,497-ST25R3916-AQETCT-ND,497-ST25R3916-AQETDKR-ND | ST25R3916-AQET |
497-ST25R3920-AQWTTR-ND,497-ST25R3920-AQWTCT-ND,497-ST25R3920-AQWTDKR-ND | ST25R3920-AQWT |
568-PN5180A0HN/C4YTR-ND,568-PN5180A0HN/C4YCT-ND,568-PN5180A0HN/C4YDKR-ND | PN5180A0HN/C4Y |
568-14692-ND | PN7462AUEV/C300E |
568-13915-ND | PN7462AUHN/C300E |
568-PN7362AUEV/C300YTR-ND,568-PN7362AUEV/C300YCT-ND,568-PN7362AUEV/C300YDKR-ND | PN7362AUEV/C300Y |
N24RF16EDTPT3GOSTR-ND,1990-N24RF16EDTPT3GCT-ND,N24RF16EDTPT3GOSCT-ND,1990-N24RF16EDTPT3GDKR-ND,N24RF16EDTPT3GOSDKR-ND | N24RF16EDTPT3G |
N24RF64EDWPT3GOSTR-ND,N24RF64EDWPT3GOSCT-ND,N24RF64EDWPT3GOSDKR-ND | N24RF64EDWPT3G |
N24RF64DWPT3GOSTR-ND,N24RF64DWPT3GOSCT-ND,N24RF64DWPT3GOSDKR-ND,2156-N24RF64DWPT3G-OS-ND | N24RF64DWPT3G |
N24RF04DTPT3GOSTR-ND,N24RF04DTPT3GOSCT-ND,N24RF04DTPT3GOSDKR-ND | N24RF04DTPT3G |
497-14355-2-ND,497-14355-1-ND,497-14355-6-ND | M24SR02-YMC6T/2 |
N24RF64DTPT3GOSTR-ND,N24RF64DTPT3GOSCT-ND,N24RF64DTPT3GOSDKR-ND | N24RF64DTPT3G |
497-ST25DV04KC-JF8D3TR-ND,497-ST25DV04KC-JF8D3CT-ND,497-ST25DV04KC-JF8D3DKR-ND | ST25DV04KC-JF8D3 |
497-ST25DV16KC-IE8S3TR-ND,497-ST25DV16KC-IE8S3CT-ND,497-ST25DV16KC-IE8S3DKR-ND | ST25DV16KC-IE8S3 |
497-ST25DV16KC-JF6D3TR-ND,497-ST25DV16KC-JF6D3CT-ND,497-ST25DV16KC-JF6D3DKR-ND | ST25DV16KC-JF6D3 |
N24RF04DWPT3GOSTR-ND,N24RF04DWPT3GOSCT-ND,N24RF04DWPT3GOSDKR-ND | N24RF04DWPT3G |
497-ST25DV16KC-JF8D3TR-ND,497-ST25DV16KC-JF8D3CT-ND,497-ST25DV16KC-JF8D3DKR-ND | ST25DV16KC-JF8D3 |
497-ST25R3912-AWLTTR-ND,497-ST25R3912-AWLTCT-ND,497-ST25R3912-AWLTDKR-ND | ST25R3912-AWLT |
497-ST25R3917B-AQWTTR-ND,497-ST25R3917B-AQWTCT-ND,497-ST25R3917B-AQWTDKR-ND | ST25R3917B-AQWT |
568-13701-ND | SLRC61003HNE |
568-14688-ND | PN7360AUEV/C300E |
568-13916-ND | PN7362AUHN/C300E |
568-13918-ND | PN5120A0HN1/C2,157 |
568-15256-2-ND,568-15256-1-ND,568-15256-6-ND | PN5120A0ET/C2J |
568-8610-ND | PN5120A0HN1/C1,151 |
568-8611-ND | PN5120A0HN1/C2,151 |
568-14690-ND | PN7362AUEV/C300E |
568-15231-2-ND,568-15231-1-ND,568-15231-6-ND | PN5180A0HN/C2Y |
568-12875-2-ND,568-12875-1-ND,568-12875-6-ND | PN5180A0ET/C1J |
568-14976-ND | PN5180A0HN/C1E |
568-12874-2-ND,568-12874-1-ND,568-12874-6-ND | PN5180A0HN/C1Y |
568-8612-ND | PN5331B3HN/C270,55 |
N24RF16DWPT3GOSTR-ND,N24RF16DWPT3GOSCT-ND,N24RF16DWPT3GOSDKR-ND | N24RF16DWPT3G |
N24RF04EDWPT3GOSTR-ND,N24RF04EDWPT3GOSCT-ND,N24RF04EDWPT3GOSDKR-ND | N24RF04EDWPT3G |
497-ST25DV02K-W2R8S3TR-ND,497-ST25DV02K-W2R8S3CT-ND,497-ST25DV02K-W2R8S3DKR-ND | ST25DV02K-W2R8S3 |
497-M24SR02-YDW6T/2TR-ND,497-M24SR02-YDW6T/2CT-ND,497-M24SR02-YDW6T/2DKR-ND | M24SR02-YDW6T/2 |
488-N24RF04EDTPT3GTR-ND,488-N24RF04EDTPT3GCT-ND,488-N24RF04EDTPT3GDKR-ND | N24RF04EDTPT3G |
497-ST25DV16KC-IE6C3-ND | ST25DV16KC-IE6C3 |
N24RF16DTPT3GOSTR-ND,N24RF16DTPT3GOSCT-ND,N24RF16DTPT3GOSDKR-ND | N24RF16DTPT3G |
NT2H1611F0DTLH-ND | NT2H1611F0DTLH |
488-N24RF64EDTPT3GTR-ND,488-N24RF64EDTPT3GCT-ND,488-N24RF64EDTPT3GDKR-ND | N24RF64EDTPT3G |
488-N24RF16EDWPT3GTR-ND,488-N24RF16EDWPT3GCT-ND,488-N24RF16EDWPT3GDKR-ND | N24RF16EDWPT3G |
497-ST25DV64KC-IE8S3-ND | ST25DV64KC-IE8S3 |
497-14349-2-ND,497-14349-1-ND,497-14349-6-ND | M24SR16-YMC6T/2 |
497-ST25R100-CMETTR-ND,497-ST25R100-CMETCT-ND,497-ST25R100-CMETDKR-ND | ST25R100-CMET |
497-ST25R3917B-AQET-ND | ST25R3917B-AQET |
497-ST25R3912-AQWTTR-ND,497-ST25R3912-AQWTCT-ND,497-ST25R3912-AQWTDKR-ND | ST25R3912-AQWT |
497-ST25R3914-AQWTTR-ND,497-ST25R3914-AQWTCT-ND,497-ST25R3914-AQWTDKR-ND | ST25R3914-AQWT |
568-PN5190B1EV/C121E-ND | PN5190B1EV/C121E |
568-PN7150B0HN/C11006E-ND | PN7150B0HN/C11006E |
568-PN5321A3HN/C106,51TR-ND,568-PN5321A3HN/C106,51CT-ND,568-PN5321A3HN/C106,51DKR-ND | PN5321A3HN/C106,51 |
2156-NT2H1611G0DA8J-ND | NT2H1611G0DA8J |
497-14352-2-ND,497-14352-1-ND,497-14352-6-ND | M24SR04-YMC6T/2 |
497-ST25DV64K-IER8T3TR-ND,497-ST25DV64K-IER8T3CT-ND,497-ST25DV64K-IER8T3DKR-ND | ST25DV64K-IER8T3 |
2156-ST25R3915-AQFT-ND | ST25R3915-AQFT |
ST25R3909-BQTTTR-ND,ST25R3909-BQTTCT-ND,ST25R3909-BQTTDKR-ND | ST25R3909-BQTT |
NCF3340AHN/00310Y-ND,2156-NCF3340AHN/00310Y-ND | NCF3340AHN/00310Y |
568-PN7160B1EV/C100K-ND | PN7160B1EV/C100K |
568-PN7161B1EV/C100K-ND | PN7161B1EV/C100K |
568-13919-ND | PN5120A0HN/C2,551 |
2156-NCJ3320EHN/0Y-954-ND | NCJ3320EHN/0Y |
2156-PN5120A0HN/C2,551-ND | PN5120A0HN/C2,551 |
2156-PN7360AUEV/C300Y-ND | PN7360AUEV/C300Y |
2156-PN7360AUHN/C300E-ND | PN7360AUHN/C300E |
2156-PN7360AUEV/C300E-ND | PN7360AUEV/C300E |
2156-PN7462AUEV/C300Y-ND | PN7462AUEV/C300Y |
497-ST25R3916B-AQWTTR-ND,497-ST25R3916B-AQWTCT-ND,497-ST25R3916B-AQWTDKR-ND | ST25R3916B-AQWT |
497-14348-2-ND,497-14348-1-ND,497-14348-6-ND | M24SR16-YDW6T/2 |
568-13770-ND | PN5180A0HN/C2E |
497-15787-2-ND,497-15787-1-ND,497-15787-6-ND | M24SR04-GMC5T/2 |
2156-NT3H2111W0FHKH-ND | NT3H2111W0FHKH |
296-42689-2-ND,296-42689-1-ND,296-42689-6-ND | RF430FRL153HCRGER |
497-ST25R200-BMETTR-ND,497-ST25R200-BMETCT-ND,497-ST25R200-BMETDKR-ND | ST25R200-BMET |
568-PN7642EV/C101K-ND | PN7642EV/C101K |
568-PN7642EV/C101YTR-ND,568-PN7642EV/C101YCT-ND,568-PN7642EV/C101YDKR-ND | PN7642EV/C101Y |
NT2L1001G0DUDV-ND | NT2L1001G0DUDV |
497-ST25TN512-AFG5-ND | ST25TN512-AFG5 |
497-ST25TN01K-AFG5-ND | ST25TN01K-AFG5 |
497-ST25TN01K-AFF5-ND | ST25TN01K-AFF5 |
497-ST25TV512C-AFF3-ND | ST25TV512C-AFF3 |
497-ST25TV512C-AFG3-ND | ST25TV512C-AFG3 |
568-SL2S3003TTFUDATR-ND | SL2S3003TTFUDA |
NT2H1311G0DUFV-ND | NT2H1311G0DUFV |
NT2H1311TTDUDZ-ND | NT2H1311TTDUDZ |
497-ST25TV512C-AFF9-ND | ST25TV512C-AFF9 |
497-ST25TV512C-AFG9-ND | ST25TV512C-AFG9 |
568-SL2S3103FUDATR-ND | SL2S3103FUDA |
ST25TV512-AP6F3-ND | ST25TV512-AP6F3 |
ST25TV512-AP6G3-ND | ST25TV512-AP6G3 |
497-ST25TV02KC-AFG3-ND | ST25TV02KC-AFG3 |
497-ST25TV02KC-AFF3-ND | ST25TV02KC-AFF3 |
2651-EM4425V10WS6UTR-ND | EM4425V10WS6U |
2651-EM4425V11WS6UTR-ND | EM4425V11WS6U |
497-ST25TV02KC-AFG9-ND | ST25TV02KC-AFG9 |
497-ST25TV02KC-AFF9-ND | ST25TV02KC-AFF9 |
568-NT2H1311G0DUDV-ND | NT2H1311G0DUDV |
568-NT2H1311G0DUFZ-ND | NT2H1311G0DUFZ |
568-NT2L1011G0DUDZ-ND | NT2L1011G0DUDZ |
ST25TV512-AP6F9-ND | ST25TV512-AP6F9 |
ST25TV512-AP6G9-ND | ST25TV512-AP6G9 |
2651-EM4425V16WS6UTR-ND | EM4425V16WS6U |
497-ST25TV02KC-TFG3-ND | ST25TV02KC-TFG3 |
497-ST25TV02KC-TFG9-ND | ST25TV02KC-TFG9 |
2651-EM4425V12WS6UTR-ND | EM4425V12WS6U |
ST25TV02K-AP6F3-ND | ST25TV02K-AP6F3 |
ST25TV02K-AP6G3-ND | ST25TV02K-AP6G3 |
ST25TV512-AD6G3-ND | ST25TV512-AD6G3 |
ST25TV02K-AP6F9-ND | ST25TV02K-AP6F9 |
ST25TV02K-AP6G9-ND | ST25TV02K-AP6G9 |
ST25TV512-AD6G9-ND | ST25TV512-AD6G9 |
ST25TA02KB-AC6G5-ND | ST25TA02KB-AC6G5 |
497-ST25TV02K-AD6G9-ND | ST25TV02K-AD6G9 |
ST25TV02K-AD6G3-ND | ST25TV02K-AD6G3 |
2651-EM4425V13WS6UTR-ND | EM4425V13WS6U |
568-NT2H1511G0DUDV-ND | NT2H1511G0DUDV |
568-MF0AESH2001DUFZ-ND | MF0AESH2001DUFZ |
568-MF0AES2001DUFZ-ND | MF0AES2001DUFZ |
568-MF0AESH2001DUDZ-ND | MF0AESH2001DUDZ |
568-MF0AES2001DUDZ-ND | MF0AES2001DUDZ |
497-ST25TV02KC-TFH9-ND | ST25TV02KC-TFH9 |
568-NT4H2421TTDUD/02Z-ND | NT4H2421TTDUD/02Z |
568-NT4H2421TTDUF/02Z-ND | NT4H2421TTDUF/02Z |
ST25TV02K-AD6H9-ND | ST25TV02K-AD6H9 |
568-NT2H1611G0DUDV-ND | NT2H1611G0DUDV |
ST25TV04K-PE6G3-ND | ST25TV04K-PE6G3 |
568-MF0AES2000DA8JTR-ND | MF0AES2000DA8J |
568-MF0AESH2000DA8JTR-ND | MF0AESH2000DA8J |
568-NT4H2421TSDUD/020Z-ND | NT4H2421TSDUD/020Z |
ST25TA16K-AB6G3-ND | ST25TA16K-AB6G3 |
ST25TV16K-AP6G3-ND | ST25TV16K-AP6G3 |
ST25TA64K-AB6G3-ND | ST25TA64K-AB6G3 |
ST25DV02K-W1R8T3-ND | ST25DV02K-W1R8T3 |
M24SR02-YSG12I/2-ND | M24SR02-YSG12I/2 |
497-ST25DV04KC-IE6C3-ND | ST25DV04KC-IE6C3 |
816-KM63Y1221-E1TR-ND | KM63Y1221-E1 |
ST25DV04K-JFR6U3-ND | ST25DV04K-JFR6U3 |
M24LR04E-RUW20/2-ND | M24LR04E-RUW20/2 |
ST25DV02K-W2R8T3-ND | ST25DV02K-W2R8T3 |
ST25DV04K-IER8T3-ND | ST25DV04K-IER8T3 |
ST25DV04K-IER8S3-ND | ST25DV04K-IER8S3 |
M24SR04-GSG12I/2-ND | M24SR04-GSG12I/2 |
ST25DV16K-IER8T3-ND | ST25DV16K-IER8T3 |
568-MF1P2201DUD/00Z-ND | MF1P2201DUD/00Z |
568-MF1P2231DUD/00Z-ND | MF1P2231DUD/00Z |
ST25DV16K-IER8S3-ND | ST25DV16K-IER8S3 |
497-ST25DV16KC-IE8C3-ND | ST25DV16KC-IE8C3 |
568-MF1P2230DA8/00JTR-ND | MF1P2230DA8/00J |
568-MF1P2200DA8/00JTR-ND | MF1P2200DA8/00J |
568-MF1P2200DA4/00JTR-ND | MF1P2200DA4/00J |
568-MF1P2230DA4/00JTR-ND | MF1P2230DA4/00J |
568-MF1PH2201DUD/00Z-ND | MF1PH2201DUD/00Z |
568-MF1PH2231DUD/00Z-ND | MF1PH2231DUD/00Z |
568-MF1PH2230DA8/00JTR-ND | MF1PH2230DA8/00J |
568-MF1PH2200DA8/00JTR-ND | MF1PH2200DA8/00J |
568-MF1PH2200DA4/00JTR-ND | MF1PH2200DA4/00J |
568-MF1PH2230DA4/00JTR-ND | MF1PH2230DA4/00J |
568-MF1P4231DUD/00Z-ND | MF1P4231DUD/00Z |
568-MF1P4201DUD/00Z-ND | MF1P4201DUD/00Z |
497-ST25DV64KC-IE6C3-ND | ST25DV64KC-IE6C3 |
497-ST25DV64KC-IE8C3-ND | ST25DV64KC-IE8C3 |
497-ST21NFCLAL9LA9-ND | ST21NFCLAL9LA9 |
568-MF1P4230DA8/00JTR-ND | MF1P4230DA8/00J |
568-MF1P4200DA8/00JTR-ND | MF1P4200DA8/00J |
568-MF1P4230DA4/00JTR-ND | MF1P4230DA4/00J |
568-MF1P4200DA4/00JTR-ND | MF1P4200DA4/00J |
568-MF1PH4231DUD/00Z-ND | MF1PH4231DUD/00Z |
568-MF1PH4201DUD/00Z-ND | MF1PH4201DUD/00Z |
AS3955-ASWF-I4-ND | AS3955-ASWF-I4 |
559-PTX30WCC16D7B1TR-ND | PTX30WCC16D7B1 |
559-PTX30WCC16D7C1TR-ND | PTX30WCC16D7C1 |
568-MF1PH4200DA8/00JTR-ND | MF1PH4200DA8/00J |
568-MF1PH4230DA8/00JTR-ND | MF1PH4230DA8/00J |
568-MF1PH4200DA4/00JTR-ND | MF1PH4200DA4/00J |
568-MF1PH4230DA4/00JTR-ND | MF1PH4230DA4/00J |
M24SR64-YMN8T/2-ND | M24SR64-YMN8T/2 |
M24SR64-YSG12I/2-ND | M24SR64-YSG12I/2 |
497-ST21NFCLAL0LA9-ND | ST21NFCLAL0LA9 |
497-ST21NFCJDBGWRA7-ND | ST21NFCJDBGWRA7 |
497-ST21NFCJDBGWRA9-ND | ST21NFCJDBGWRA9 |
497-ST21NFCDDBGARA9-ND | ST21NFCDDBGARA9 |
497-ST21NFCDXBGARA7-ND | ST21NFCDXBGARA7 |
568-MF3E23A1DUF/01ZTR-ND | MF3E23A1DUF/01Z |
497-14347-2-ND,497-14347-1-ND,497-14347-6-ND | M24SR16-YMN6T/2 |
800-PTX205RCQ44D13TR-ND | PTX205RCQ44D13 |
NHS3100W8/A1V-ND | NHS3100W8/A1V |
568-MF3E43A1DUF/01ZTR-ND | MF3E43A1DUF/01Z |
568-MF3DH4300DA8/00JTR-ND | MF3DH4300DA8/00J |
568-MF3D8301DUD/00Z-ND | MF3D8301DUD/00Z |
568-MF3DH4300DA4/00JTR-ND | MF3DH4300DA4/00J |
568-MF3EH43A0DA8/01JTR-ND | MF3EH43A0DA8/01J |
568-MF3DH8300DA8/00JTR-ND | MF3DH8300DA8/00J |
497-ST54L06AEL9CCH2-ND | ST54L06AEL9CCH2 |
497-ST54L07AEL9CCE4-ND | ST54L07AEL9CCE4 |
568-MF3EH83A1DUF/01ZTR-ND | MF3EH83A1DUF/01Z |
568-MF3EH83A0DA8/01JTR-ND | MF3EH83A0DA8/01J |
568-MF3E93A1DUF/01EVZTR-ND | MF3E93A1DUF/01EVZ |
568-MF3E93A1DUF/01ZTR-ND | MF3E93A1DUF/01Z |
568-MF3EH93A1DUF/01ZTR-ND | MF3EH93A1DUF/01Z |
800-PTX220RCQ44D13TR-ND | PTX220RCQ44D13 |
497-ST54L04AEL9CCH1-ND | ST54L04AEL9CCH1 |
497-ST25R3919B-AQET-ND | ST25R3919B-AQET |
296-42690-2-ND,296-42690-1-ND,296-42690-6-ND | RF430FRL154HCRGER |
800-PTX230RCQ44D13TR-ND | PTX230RCQ44D13 |
497-ST25R3911B-AQWT-ND | ST25R3911B-AQWT |
497-ST25R3917-AQET-ND | ST25R3917-AQET |
NCJ3320EHN/0Y-ND | NCJ3320EHN/0Y |
568-NCF3320EHN/0SYTR-ND | NCF3320EHN/0SY |
497-ST25R3916-BWLTTR-ND | ST25R3916-BWLT |
ST25R3911B-ASWB-ND | ST25R3911B-ASWB |
568-NCJ3321AHF/00101YTR-ND | NCJ3321AHF/00101Y |
568-NCF3310AHN/0JTR-ND,568-NCF3310AHN/0JCT-ND,568-NCF3310AHN/0JDKR-ND | NCF3310AHN/0J |
559-PTX130WDQ56D13TR-ND | PTX130WDQ56D13 |
568-NCJ3310AHN/0JTR-ND,568-NCJ3310AHN/0JCT-ND,568-NCJ3310AHN/0JDKR-ND | NCJ3310AHN/0J |
568-PN7160A1EV/C100YTR-ND | PN7160A1EV/C100Y |
568-PN7160B1EV/C100YTR-ND | PN7160B1EV/C100Y |
568-PN7160A1HN/C100YTR-ND | PN7160A1HN/C100Y |
568-PN7160B1HN/C100YTR-ND | PN7160B1HN/C100Y |
NCF3340AHN/00301Y-ND | NCF3340AHN/00301Y |
NCF3340AHN/00311Y-ND | NCF3340AHN/00311Y |
568-NCF3340AHN/00330YTR-ND | NCF3340AHN/00330Y |
NCJ3340AHN/00301Y-ND | NCJ3340AHN/00301Y |
NCJ3340AHN/00311Y-ND | NCJ3340AHN/00311Y |
568-NCJ3340AHN/00330YTR-ND | NCJ3340AHN/00330Y |
568-PN7161B1EV/C100YTR-ND | PN7161B1EV/C100Y |
568-PN7161A1EV/C100YTR-ND | PN7161A1EV/C100Y |
568-PN7161B1HN/C100YTR-ND | PN7161B1HN/C100Y |
568-PN7161A1HN/C100YTR-ND | PN7161A1HN/C100Y |
568-PN5190B1HN/C121YTR-ND | PN5190B1HN/C121Y |
568-PN5190B2HN/C131YTR-ND | PN5190B2HN/C131Y |
568-PN5190B2HN/C130YTR-ND | PN5190B2HN/C130Y |
568-PN5190B1HN/C127YTR-ND | PN5190B1HN/C127Y |
PN5120A0HN1/C1,157-ND | PN5120A0HN1/C1,157 |
568-13920-ND | PN5120A0HN/C2,557 |
PN5120A0ET/C2EL-ND | PN5120A0ET/C2EL |
568-PN5190B0EV/C107YTR-ND | PN5190B0EV/C107Y |
568-PN5190B1EV/C121YTR-ND | PN5190B1EV/C121Y |
568-PN5190B0EV/C120YTR-ND | PN5190B0EV/C120Y |
568-PN5190B2EV/C130YTR-ND | PN5190B2EV/C130Y |
568-PN5190B2EV/C131YTR-ND | PN5190B2EV/C131Y |
568-PN5190B1EV/C127YTR-ND | PN5190B1EV/C127Y |
568-CLRC66303EVYTR-ND | CLRC66303EVY |
568-PN5190B2HN/C131K-ND | PN5190B2HN/C131K |
568-PN5190B2EV/C130K-ND | PN5190B2EV/C130K |
568-PN5190B2EV/C131K-ND | PN5190B2EV/C131K |
568-PN5190B1EV/C127K-ND | PN5190B1EV/C127K |
568-NCF3340EHN/00320YTR-ND | NCF3340EHN/00320Y |
PN5180A0ET/C2J-ND | PN5180A0ET/C2J |
497-ST54L03AEL9CCF0-ND | ST54L03AEL9CCF0 |
568-14689-ND | PN7360AUEV/C300Y |
PN5120A0ET/C2QL-ND | PN5120A0ET/C2QL |
568-PN5190B0EV/C120E-ND | PN5190B0EV/C120E |
568-PN5190B0EV/C107E-ND | PN5190B0EV/C107E |
568-PN5190B1HN/C127K-ND | PN5190B1HN/C127K |
568-PN5190B2HN/C130K-ND | PN5190B2HN/C130K |
PN5180A0ET/C1QL-ND | PN5180A0ET/C1QL |
PN5180A0ET/C2QL-ND | PN5180A0ET/C2QL |
568-PN5180A0HN/C4E-ND | PN5180A0HN/C4E |
568-PN5180A0ET/C4QL-ND | PN5180A0ET/C4QL |
568-PN7220EV/C100YTR-ND | PN7220EV/C100Y |
568-PN7220EV/C101YTR-ND | PN7220EV/C101Y |
568-PN7220EV/C100K-ND | PN7220EV/C100K |
568-PN7220EV/C101K-ND | PN7220EV/C101K |
568-14693-ND | PN7462AUEV/C300Y |
568-13921-ND | CLRC66302HN,157 |
PR5331C3HN/C370Y-ND | PR5331C3HN/C370Y |
PN5331B3HN/C270,51-ND | PN5331B3HN/C270,51 |
568-13788-ND | PR5331C3HN/C370E |
568-PN5180A0ET/C4JTR-ND,568-PN5180A0ET/C4JCT-ND,568-PN5180A0ET/C4JDKR-ND | PN5180A0ET/C4J |
PN5110A0HN1/C2,151-ND | PN5110A0HN1/C2,151 |
PN5120A0HN/C2,518-ND | PN5120A0HN/C2,518 |
CLRC66302HN,551-ND | CLRC66302HN,551 |
CLRC66302HN,557-ND | CLRC66302HN,557 |
NPC3002D2EV/C110CY-ND | NPC3002D2EV/C110CY |
ST25R3912-AQFT-ND | ST25R3912-AQFT |
ST25TA02K-DC6C5-ND | ST25TA02K-DC6C5 |
ST25TA02K-DC6H5-ND | ST25TA02K-DC6H5 |
ST25TA512-AC6G5-ND | ST25TA512-AC6G5 |
NT4H1321G0DUD/06BV-ND | NT4H1321G0DUD/06BV |
ST25R3913-AQWT-ND | ST25R3913-AQWT |
ST25R3915-AQWT-ND | ST25R3915-AQWT |
2156-PN5321A3HN/C106518-ND | PN5321A3HN/C106518 |
296-RF430FRL152HCRGET-ND | RF430FRL152HCRGET |
568-MF3D9300DA8/01JTR-ND | MF3D9300DA8/01J |
568-MF3D9300DA4/01JTR-ND | MF3D9300DA4/01J |
568-MF3DH9300DA4/01JTR-ND | MF3DH9300DA4/01J |
568-MF3DH9300DA8/01JTR-ND | MF3DH9300DA8/01J |
568-SL2S3003FUDA-ND | SL2S3003FUDA |
813-1043-ND | DLP-RFID2 |
629-1065-ND | 4606.000.01 |
800-PTX105RDQ56D13TR-ND | PTX105RDQ56D13 |
813-1044-ND | DLP-RFID2D |
629-6071.000.00-ND | 6071.000.00 |
629-4494.000.00-ND | 4494.000.00 |
1523-PLT-RFID-M3E-X-ND | PLT-RFID-M3E-X |
175-MAX66301NFC#-ND | MAX66301NFC# |
1829-60285-ND | 60285 |
629-3178.000.00.00-ND | 3178.000.00.00 |
629-4607.000.00-ND | 4607.000.00 |
629-2987.000.00.00-ND | 2987.000.00.00 |
629-2985.000.00.00-ND | 2985.000.00.00 |
629-3889.001.01.00-ND | 3889.001.01.00 |
629-3889.000.00.00-ND | 3889.000.00.00 |
629-3505.000.00.00-ND | 3505.000.00.00 |
629-3434.000.00.01-ND | 3434.000.00.01 |
629-4495.000.00.00-ND | 4495.000.00.00 |
629-4492.000.00.00-ND | 4492.000.00.00 |
629-6193.000.00-ND | 6193.000.00 |
629-6194.000.00-ND | 6194.000.00 |
5841-QR-NFCUART-ND | QR-NFC UART |