Previously, we explored the fundamentals of Near-Field Communication (NFC) and its advantages in our articles:
- “Near-Field Communication (NFC): A Gateway to Contactless Solutions” – covering the basics of NFC technology and its real-world applications.
- “Comparison of NFC with Competing Wireless and Contactless Communication Technologies” – analyzing how NFC compares with technologies like RFID, Bluetooth, and UWB in terms of range, speed, security, and use cases.
Building on this foundation, this article delves into common NFC chips and modules, exploring key manufacturers, their flagship products, and how these components enable NFC applications across industries.
Currently, there are many NFC-supported chips and modules available on the market, widely used in scenarios such as payments, identity authentication, access control, IoT devices, and smartphones. Below, we will introduce some major NFC chips and modules along with their features.
Major NFC Chip Brands and Products
1. NXP Semiconductors
NXP is a key promoter of NFC technology, and its chips are widely used in smartphones, payment terminals, and IoT devices. The main products include
-
PN532 – Supports ISO/IEC 14443A/B standard and compatible with Felica, and MIFARE protocols, ideal for payment and card reading applications.
-
PN5180 – Supports multiple protocols (ISO 14443, ISO 15693), optimized for industrial and payment applications, featuring high efficiency and low power consumption, making it suitable for long-life application scenarios.
-
PN7150 – A fully functional NFC controller that supports Android and Linux platforms, ideal for IoT and smart devices, with plug-and-play functionality and offering broad NFC standard support along with software and development tool support.
2. STMicroelectronics (ST)
ST provides a variety of industrial-grade and consumer-grade NFC chips, focusing on security and low power consumption. The main products include
-
ST25TA Series – Formerly known as the SRTAG series, it features NFC Forum Type 4 tag radio frequency interface, and supports NFC Data Exchange Format (NDEF), it can be used in wide applications like consumer electronics, computer peripherals, gaming devices, home appliances, medical products, and industrial automation.
-
ST25R95 – An Integrated transceiver IC suitable for contactless applications, capable of managing card reader and card emulation mode frame encoding and decoding, applicable for NFC, proximity, and vicinity standards.
-
M24LR – Features EEPROM memory (4 Kbit - 64 Kbit), supports dynamic NFC/RFID tags, and includes password protection, energy harvesting, and RF state functions, enabling long-range RFID interfaces with innovative energy harvesting capabilities, allowing for a battery-less design.
-
M24SR Series – This series has an NFC Forum Type 4 tag interface, it supports NFC NDEF,and enables Bluetooth pairing and automatic connections for storing URLs, Vcard, and other types of information.
-
ST25DV-I2C – An enhanced version of M24LR dynamic NFC tag, featuring an EEPROM with NFC capabilities, it supports dynamic data access, suitable for smart tags and IoT devices, with high security and low power consumption.
Main NFC Module Brands and Products
Many NFC modules are designed based on the above chips, making it easy for developers to integrate them directly into their products. Common modules include:
- RFID/NFC Module (PN532 Module) : The PN532 module is based on the NXP PN532 chip and supports UART, SPI, and I2C interfaces, making it easy to connect with various microcontrollers.
It is suitable for developing NFC card readers and smart tags. The PN532 module is very popular in mobile payment applications and can be used as a communication tool on smartphones.
It can be embedded into modules for easy integration with Arduino projects.
- Raspberry Pi NFC Module : The Raspberry Pi NFC module supports Raspberry Pi and is suitable for IoT and DIY projects.
It is based on NXP chips, such as the PN532 or PN7150.
- Seeed Grove NFC Module : The Seeed Grove NFC module is designed for beginners, supports the I2C interface, and integrates seamlessly with Seeed’s Grove platform, making it suitable for smart tags and payment applications.
- MikroElektronika NFC Click : The MikroElektronika NFC Click uses the NXP PN512 chip, supports multiple protocols, and is aimed at rapid development for embedded systems.
- SparkFun NFC Module (SEN-21274) : The SparkFun NFC SEN-21274 module uses the ST25DV64KC chip, features UART and I2C interfaces, has a compact design, and is easy to integrate, making it suitable for beginners and educational projects, along with providing teaching resources and open-source code.
Choosing the Right NFC Chip/Module
When choosing NFC chips and modules, the first consideration should be the requirements of the application scenario
- Payment & Security – Choose chips that support high encryption standard, like NXP PN5180 or ST ST54J.
- IoT & Smart Tags – Prefer low-power chips with EEPROM, such as the ST25DV series.
- Communication Interfaces – Ensure that the chosen device support for UART, SPI, I2C as needed.
- Development Support – Opt for chips with SDKs and software toolkits (NXP, STMicroelectronics).
- Standard Compatibility – Ensure that the chip supports necessary standards and compatibility, such as ISO 14443, ISO 15693, and NDEF.
Conclusion
NFC technology, with its short range, high convenience, and multifunctional applications has become an integral part of modern smart societies. With continuous advancements, NFC chips and modules are evolving to offer improved performance, broader protocol support, enhanced security, and lower power consumption.
Top manufacturers like NXP, STMicroelectronics, Arduino, and Seeed offer a variety of NFC solutions, making it easier for developers to integrate the technology with the help of open-source communities and modular tools. However, as NFC continues to evolve, it faces increasing competition from other short-range communication technologies, along with rising expectations for better efficiency, stronger security, and smarter capabilities. NFC is still evolving and plays a crucial role in shaping digital life and the future. Companies and developers who leverage NFC effectively will unlock valuable opportunities in a growing market.
Check out other articles on similar communication technologies
What is LoRA and LoRaWAN communication technology?
LoRa Hardware Breakdown: Key Chips and Modules for IoT Applications
LoRa vs. other LPWAN Technologies: A Comprehensive Comparison
LoRa Development Tools: A Guide to Boards and Modules
Near-Field Communication (NFC): A Gateway to Contactless Solutions
Comparison of NFC with Competing Wireless and Contactless Communication Technologies
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 497-X-NUCLEO-NFC08A1-ND | X-NUCLEO-NFC08A1 |
| 568-12995-ND | OM5578/PN7150ARDM |
| 1528-4701-ND | 4701 |
| 1568-SEN-21274-ND | SEN-21274 |
| 497-14940-ND | X-NUCLEO-NFC01A1 |
| 1471-1731-ND | MIKROE-2462 |
| 497-16569-ND | X-NUCLEO-NFC03A1 |
| 497-X-NUCLEO-NFC07A1-ND | X-NUCLEO-NFC07A1 |
| 1471-MIKROE-5935-ND | MIKROE-5935 |
| 1471-MIKROE-6029-ND | MIKROE-6029 |
| 1738-DFR0231-H-ND | DFR0231-H |
| 497-X-NUCLEO-NFC09A1-ND | X-NUCLEO-NFC09A1 |
| 568-OM2NTP5332-ND | OM2NTP5332 |
| 568-OM2NTA5332-ND | OM2NTA5332 |
| 497-X-NUCLEO-NFC10A1-ND | X-NUCLEO-NFC10A1 |
| 1528-1043-ND | 789 |
| 1471-MIKROE-4309-ND | MIKROE-4309 |
| 1471-MIKROE-5538-ND | MIKROE-5538 |
| 497-X-STM32MP-NFC08-ND | X-STM32MP-NFC08 |
| 1471-1109-ND | MIKROE-1434 |
| 1471-1453-ND | MIKROE-1726 |
| 1471-MIKROE-4635-ND | MIKROE-4635 |
| 1597-1219-ND | 113030001 |
| 2070-OM-E-RFID-ND | OM-E-RFID |
| 1788-1008-ND | MIRAGE-PIFA |
| 1597-101021093-ND | 101021093 |
| 1471-MIKROE-6452-ND | MIKROE-6452 |
| 1471-MIKROE-6453-ND | MIKROE-6453 |
| 568-OM5579/PN7150RPI-ND | OM5579/PN7150RPI |
| 497-17556-ND | X-NUCLEO-NFC04A1 |
| 800-10009106-PTX105RQC-ND | 10009106-PTX105RQC |
| 1471-MIKROE-3971-ND | MIKROE-3971 |
| 1471-MIKROE-3659-ND | MIKROE-3659 |
| 568-CLEV6630ARD-ND | CLEV6630ARD |
| 1471-1690-ND | MIKROE-2395 |
| 1471-MIKROE-5230-ND | MIKROE-5230 |
| 1188-MOD-RFID1356MIFARE-ND | MOD-RFID1356MIFARE |
| 448-NBT2000A8K0T4SHLDV1TOBO1-ND | NBT2000A8K0T4SHLDV1TOBO1 |
| 1568-SPX-19035-ND | SPX-19035 |
| 1568-SPX-18991-ND | SPX-18991 |
| 1568-SPX-20691-ND | SPX-20691 |
| 497-16336-ND | X-NUCLEO-NFC02A1 |
| DEV-10406-ND | DEV-10406 |
| 1597-113990775-ND | 113990775 |
| 113040010-ND | 113040010 |
| DFR0231-ND | DFR0231 |
| 1597-1001-ND | 101020070 |
| 497-19793-ND | X-NUCLEO-NFC06A1 |
| 1568-1846-ND | DEV-14634 |
| 113040000-ND | 113040000 |
| 1597-1073-ND | 113020006 |
| 1471-MIKROE-4842-ND | MIKROE-4842 |
| 1597-1039-ND | 114990076 |
| 113990077-ND | 113990077 |
| 568-OM5579/PN7150BBB-ND | OM5579/PN7150BBB |
| 568-OM5579/PN7150ARD-ND | OM5579/PN7150ARD |
| 568-12996-ND | OM5578/PN7150BBBM |
| 568-12997-ND | OM5578/PN7150RPIM |
| 497-17569-ND | X-NUCLEO-NFC05A1 |
| 568-OM27150ARD-ND | OM27150ARD |
| 568-OM27151ARD-ND | OM27151ARD |
| 497-ST25DV04KC-IE6T3TR-ND,497-ST25DV04KC-IE6T3CT-ND,497-ST25DV04KC-IE6T3DKR-ND | ST25DV04KC-IE6T3 |
| 497-12878-2-ND,497-12878-1-ND,497-12878-6-ND | M24LR04E-RMN6T/2 |
| 497-ST25DV64KC-IE6S3TR-ND,497-ST25DV64KC-IE6S3CT-ND,497-ST25DV64KC-IE6S3DKR-ND | ST25DV64KC-IE6S3 |
| 497-11601-2-ND,497-11601-1-ND,497-11601-6-ND | M24LR16E-RMC6T/2 |
| 497-ST25DV64KC-JF6D3TR-ND,497-ST25DV64KC-JF6D3CT-ND,497-ST25DV64KC-JF6D3DKR-ND | ST25DV64KC-JF6D3 |
| 497-ST25DV64KC-JF8D3TR-ND,497-ST25DV64KC-JF8D3CT-ND,497-ST25DV64KC-JF8D3DKR-ND | ST25DV64KC-JF8D3 |
| 497-13746-2-ND,497-13746-1-ND,497-13746-6-ND | M24LR64E-RMN6T/2 |
| 497-13744-2-ND,497-13744-1-ND,497-13744-6-ND | M24LR64E-RDW6T/2 |
| 497-14344-2-ND,497-14344-1-ND,497-14344-6-ND | M24SR64-YMN6T/2 |
| 497-15737-2-ND,497-15737-1-ND,497-15737-6-ND | CR95HF-VMD5T |
| 497-18487-2-ND,497-18487-1-ND,497-18487-6-ND | ST25R95-VMD5T |
| 497-ST25R3918-AQET-ND | ST25R3918-AQET |
| 497-ST25R3918-AQWTTR-ND,497-ST25R3918-AQWTCT-ND,497-ST25R3918-AQWTDKR-ND | ST25R3918-AQWT |
| 800-PTX30WCC16D7A1TR-ND,800-PTX30WCC16D7A1CT-ND,800-PTX30WCC16D7A1DKR-ND | PTX30WCC16D7A1 |
| 497-ST25R3916B-AQET-ND | ST25R3916B-AQET |
| 497-ST25R3916B-BWLT-ND | ST25R3916B-BWLT |
| 497-17138-2-ND,497-17138-1-ND,497-17138-6-ND | ST25R3911B-AQFT |
| 497-18366-2-ND,497-18366-1-ND,497-18366-6-ND | ST25R3916-AQWT |
| 568-PN7160A1HN/C100E-ND | PN7160A1HN/C100E |
| 568-PN7160A1EV/C100K-ND | PN7160A1EV/C100K |
| 568-11528-ND | CLRC66302HN,151 |
| 568-13227-2-ND,568-13227-1-ND,568-13227-6-ND | PN5120A0HN1/C2,118 |
| 568-12325-2-ND,568-12325-1-ND,568-12325-6-ND | PN5120A0HN1/C1,118 |
| 568-12994-2-ND,568-12994-1-ND,568-12994-6-ND | PN7150B0HN/C11002Y |
| 568-PN7150B0HN/C11006YTR-ND,568-PN7150B0HN/C11006YCT-ND,568-PN7150B0HN/C11006YDKR-ND | PN7150B0HN/C11006Y |
| 568-13408-2-ND,568-13408-1-ND,568-13408-6-ND | CLRC66303HNY |
| 568-13228-ND | PN5321A3HN/C106,55 |
| 568-8600-ND | PN5321A3HN/C106;55 |
| 497-ST25TV02KC-TFH3TR-ND,497-ST25TV02KC-TFH3CT-ND,497-ST25TV02KC-TFH3DKR-ND | ST25TV02KC-TFH3 |
| 497-ST25TN01K-AFH5TR-ND,497-ST25TN01K-AFH5CT-ND,497-ST25TN01K-AFH5DKR-ND | ST25TN01K-AFH5 |
| 497-ST25DV04KC-IE6S3TR-ND,497-ST25DV04KC-IE6S3CT-ND,497-ST25DV04KC-IE6S3DKR-ND | ST25DV04KC-IE6S3 |
| 497-12879-2-ND,497-12879-1-ND,497-12879-6-ND | M24LR04E-RDW6T/2 |
| 497-ST25DV04KC-IE8T3-ND | ST25DV04KC-IE8T3 |
| 497-ST25DV16KC-IE6T3TR-ND,497-ST25DV16KC-IE6T3CT-ND,497-ST25DV16KC-IE6T3DKR-ND | ST25DV16KC-IE6T3 |
| 497-19637-2-ND,497-19637-1-ND,497-19637-6-ND | ST25DV04K-JFR8D3 |
| 497-13743-2-ND,497-13743-1-ND,497-13743-6-ND | M24LR04E-RMC6T/2 |
| 497-ST25DV04KC-JF6D3TR-ND,497-ST25DV04KC-JF6D3CT-ND,497-ST25DV04KC-JF6D3DKR-ND | ST25DV04KC-JF6D3 |
| 497-ST25DV04KC-IE8S3TR-ND,497-ST25DV04KC-IE8S3CT-ND,497-ST25DV04KC-IE8S3DKR-ND | ST25DV04KC-IE8S3 |
| 497-ST25DV04KC-IE8C3TR-ND,497-ST25DV04KC-IE8C3CT-ND,497-ST25DV04KC-IE8C3DKR-ND | ST25DV04KC-IE8C3 |
| 568-NTP52101G0JHKZTR-ND,568-NTP52101G0JHKZCT-ND,568-NTP52101G0JHKZDKR-ND | NTP52101G0JHKZ |
| 497-ST25DV64KC-IE6T3-ND | ST25DV64KC-IE6T3 |
| 497-ST25DV64KC-IE8T3TR-ND,497-ST25DV64KC-IE8T3CT-ND,497-ST25DV64KC-IE8T3DKR-ND | ST25DV64KC-IE8T3 |
| 497-ST25DV64K-IER8S3TR-ND,497-ST25DV64K-IER8S3CT-ND,497-ST25DV64K-IER8S3DKR-ND | ST25DV64K-IER8S3 |
| 497-13745-2-ND,497-13745-1-ND,497-13745-6-ND | M24LR64E-RMC6T/2 |
| 497-ST25R100-CMETTR-ND,497-ST25R100-CMETCT-ND,497-ST25R100-CMETDKR-ND | ST25R100-CMET |
| 296-42545-2-ND,296-42545-1-ND,296-42545-6-ND | RF430FRL152HCRGER |
| 800-PTX100RDQ56D13TR-ND,800-PTX100RDQ56D13CT-ND,800-PTX100RDQ56D13DKR-ND | PTX100RDQ56D13 |
| 800-PTX130RDQ56D13-ND,800-PTX130RDQ56D13CT-ND,800-PTX130RDQ56D13DKR-ND | PTX130RDQ56D13 |
| 568-PN7161B1HN/C100E-ND | PN7161B1HN/C100E |
| 568-PN7161A1EV/C100K-ND | PN7161A1EV/C100K |
| 568-PN7160B1HN/C100E-ND | PN7160B1HN/C100E |
| 568-PN5190B1HN/C121E-ND | PN5190B1HN/C121E |
| 568-12065-ND | CLRC66301HN,551 |
| 568-13922-2-ND,568-13922-1-ND,568-13922-6-ND | CLRC66302HN,118 |
| 497-19639-2-ND,497-19639-1-ND,497-19639-6-ND | ST25TA02KB-DC6H5 |
| 497-19304-2-ND,497-19304-1-ND,497-19304-6-ND | ST25TA02KB-PC6H5 |
| 497-18178-2-ND,497-18178-1-ND,497-18178-6-ND | ST25DV02K-W1R8S3 |
| 497-18070-2-ND,497-18070-1-ND,497-18070-6-ND | ST25DV04K-JFR6L3 |
| 497-19302-2-ND,497-19302-1-ND,497-19302-6-ND | ST25DV04K-IER8C3 |
| 497-14353-2-ND,497-14353-1-ND,497-14353-6-ND | M24SR02-YMN6T/2 |
| 497-ST25DV16KC-IE6S3TR-ND,497-ST25DV16KC-IE6S3CT-ND,497-ST25DV16KC-IE6S3DKR-ND | ST25DV16KC-IE6S3 |
| 497-ST25DV16KC-IE8T3TR-ND,497-ST25DV16KC-IE8T3CT-ND,497-ST25DV16KC-IE8T3DKR-ND | ST25DV16KC-IE8T3 |
| 497-14351-2-ND,497-14351-1-ND,497-14351-6-ND | M24SR04-YDW6T/2 |
| 497-14350-2-ND,497-14350-1-ND,497-14350-6-ND | M24SR04-YMN6T/2 |
| 497-ST25DV04KC-JF6L3TR-ND,497-ST25DV04KC-JF6L3CT-ND,497-ST25DV04KC-JF6L3DKR-ND | ST25DV04KC-JF6L3 |
| 296-36223-2-ND,296-36223-1-ND,296-36223-6-ND | RF430CL330HCPWR |
| 296-48649-2-ND,296-48649-1-ND,296-48649-6-ND | RF430CL330HIRGTR |
| 568-NTP52101G0JTZTR-ND,568-NTP52101G0JTZCT-ND,568-NTP52101G0JTZDKR-ND | NTP52101G0JTZ |
| 568-NTP52101G0JTTZTR-ND,568-NTP52101G0JTTZCT-ND,568-NTP52101G0JTTZDKR-ND | NTP52101G0JTTZ |
| 497-11602-2-ND,497-11602-1-ND,497-11602-6-ND | M24LR16E-RDW6T/2 |
| 497-19303-2-ND,497-19303-1-ND,497-19303-6-ND | ST25DV64K-JFR8D3 |
| 497-14345-2-ND,497-14345-1-ND,497-14345-6-ND | M24SR64-YDW6T/2 |
| 497-14346-2-ND,497-14346-1-ND,497-14346-6-ND | M24SR64-YMC6T/2 |
| 497-ST25R3917-AQWTTR-ND,497-ST25R3917-AQWTCT-ND,497-ST25R3917-AQWTDKR-ND | ST25R3917-AQWT |
| 497-ST25R3916-AQETTR-ND,497-ST25R3916-AQETCT-ND,497-ST25R3916-AQETDKR-ND | ST25R3916-AQET |
| 497-ST25R3920-AQWTTR-ND,497-ST25R3920-AQWTCT-ND,497-ST25R3920-AQWTDKR-ND | ST25R3920-AQWT |
| 568-PN5180A0HN/C4YTR-ND,568-PN5180A0HN/C4YCT-ND,568-PN5180A0HN/C4YDKR-ND | PN5180A0HN/C4Y |
| 568-14692-ND | PN7462AUEV/C300E |
| 568-13915-ND | PN7462AUHN/C300E |
| 568-PN7362AUEV/C300YTR-ND,568-PN7362AUEV/C300YCT-ND,568-PN7362AUEV/C300YDKR-ND | PN7362AUEV/C300Y |
| N24RF16EDTPT3GOSTR-ND,1990-N24RF16EDTPT3GCT-ND,N24RF16EDTPT3GOSCT-ND,1990-N24RF16EDTPT3GDKR-ND,N24RF16EDTPT3GOSDKR-ND | N24RF16EDTPT3G |
| N24RF64EDWPT3GOSTR-ND,N24RF64EDWPT3GOSCT-ND,N24RF64EDWPT3GOSDKR-ND | N24RF64EDWPT3G |
| N24RF64DWPT3GOSTR-ND,N24RF64DWPT3GOSCT-ND,N24RF64DWPT3GOSDKR-ND,2156-N24RF64DWPT3G-OS-ND | N24RF64DWPT3G |
| N24RF04DTPT3GOSTR-ND,N24RF04DTPT3GOSCT-ND,N24RF04DTPT3GOSDKR-ND | N24RF04DTPT3G |
| 497-14355-2-ND,497-14355-1-ND,497-14355-6-ND | M24SR02-YMC6T/2 |
| N24RF64DTPT3GOSTR-ND,N24RF64DTPT3GOSCT-ND,N24RF64DTPT3GOSDKR-ND | N24RF64DTPT3G |
| 497-ST25DV04KC-JF8D3TR-ND,497-ST25DV04KC-JF8D3CT-ND,497-ST25DV04KC-JF8D3DKR-ND | ST25DV04KC-JF8D3 |
| 497-11603-2-ND,497-11603-1-ND,497-11603-6-ND | M24LR16E-RMN6T/2 |
| 497-ST25DV16KC-IE8S3TR-ND,497-ST25DV16KC-IE8S3CT-ND,497-ST25DV16KC-IE8S3DKR-ND | ST25DV16KC-IE8S3 |
| 497-ST25DV16KC-JF6D3TR-ND,497-ST25DV16KC-JF6D3CT-ND,497-ST25DV16KC-JF6D3DKR-ND | ST25DV16KC-JF6D3 |
| N24RF04DWPT3GOSTR-ND,N24RF04DWPT3GOSCT-ND,N24RF04DWPT3GOSDKR-ND | N24RF04DWPT3G |
| 497-ST25DV16KC-JF8D3TR-ND,497-ST25DV16KC-JF8D3CT-ND,497-ST25DV16KC-JF8D3DKR-ND | ST25DV16KC-JF8D3 |
| 497-ST25R3912-AWLTTR-ND,497-ST25R3912-AWLTCT-ND,497-ST25R3912-AWLTDKR-ND | ST25R3912-AWLT |
| 497-ST25R3917B-AQWTTR-ND,497-ST25R3917B-AQWTCT-ND,497-ST25R3917B-AQWTDKR-ND | ST25R3917B-AQWT |
| 568-13701-ND | SLRC61003HNE |
| 568-14688-ND | PN7360AUEV/C300E |
| 568-13916-ND | PN7362AUHN/C300E |
| 568-13918-ND | PN5120A0HN1/C2,157 |
| 568-15256-2-ND,568-15256-1-ND,568-15256-6-ND | PN5120A0ET/C2J |
| 568-8610-ND | PN5120A0HN1/C1,151 |
| 568-8611-ND | PN5120A0HN1/C2,151 |
| 568-14690-ND | PN7362AUEV/C300E |
| 568-15231-2-ND,568-15231-1-ND,568-15231-6-ND | PN5180A0HN/C2Y |
| 568-12875-2-ND,568-12875-1-ND,568-12875-6-ND | PN5180A0ET/C1J |
| 568-14976-ND | PN5180A0HN/C1E |
| 568-12874-2-ND,568-12874-1-ND,568-12874-6-ND | PN5180A0HN/C1Y |
| 568-8612-ND | PN5331B3HN/C270,55 |
| N24RF16DWPT3GOSTR-ND,N24RF16DWPT3GOSCT-ND,N24RF16DWPT3GOSDKR-ND | N24RF16DWPT3G |
| N24RF04EDWPT3GOSTR-ND,N24RF04EDWPT3GOSCT-ND,N24RF04EDWPT3GOSDKR-ND | N24RF04EDWPT3G |
| 497-ST25DV02K-W2R8S3TR-ND,497-ST25DV02K-W2R8S3CT-ND,497-ST25DV02K-W2R8S3DKR-ND | ST25DV02K-W2R8S3 |
| 497-M24SR02-YDW6T/2TR-ND,497-M24SR02-YDW6T/2CT-ND,497-M24SR02-YDW6T/2DKR-ND | M24SR02-YDW6T/2 |
| 488-N24RF04EDTPT3GTR-ND,488-N24RF04EDTPT3GCT-ND,488-N24RF04EDTPT3GDKR-ND | N24RF04EDTPT3G |
| 497-ST25DV16KC-IE6C3-ND | ST25DV16KC-IE6C3 |
| N24RF16DTPT3GOSTR-ND,N24RF16DTPT3GOSCT-ND,N24RF16DTPT3GOSDKR-ND | N24RF16DTPT3G |
| NT2H1611F0DTLH-ND | NT2H1611F0DTLH |
| 488-N24RF64EDTPT3GTR-ND,488-N24RF64EDTPT3GCT-ND,488-N24RF64EDTPT3GDKR-ND | N24RF64EDTPT3G |
| 488-N24RF16EDWPT3GTR-ND,488-N24RF16EDWPT3GCT-ND,488-N24RF16EDWPT3GDKR-ND | N24RF16EDWPT3G |
| 497-ST25DV64KC-IE8S3-ND | ST25DV64KC-IE8S3 |
| 497-14349-2-ND,497-14349-1-ND,497-14349-6-ND | M24SR16-YMC6T/2 |
| 497-ST25R3917B-AQET-ND | ST25R3917B-AQET |
| 497-ST25R3912-AQWTTR-ND,497-ST25R3912-AQWTCT-ND,497-ST25R3912-AQWTDKR-ND | ST25R3912-AQWT |
| 497-ST25R3914-AQWTTR-ND,497-ST25R3914-AQWTCT-ND,497-ST25R3914-AQWTDKR-ND | ST25R3914-AQWT |
| 568-PN5190B1EV/C121E-ND | PN5190B1EV/C121E |
| 568-PN7150B0HN/C11006E-ND | PN7150B0HN/C11006E |
| 568-PN5321A3HN/C106,51TR-ND,568-PN5321A3HN/C106,51CT-ND,568-PN5321A3HN/C106,51DKR-ND | PN5321A3HN/C106,51 |
| 2156-NT2H1611G0DA8J-ND | NT2H1611G0DA8J |
| 497-14352-2-ND,497-14352-1-ND,497-14352-6-ND | M24SR04-YMC6T/2 |
| 497-ST25DV64K-IER8T3TR-ND,497-ST25DV64K-IER8T3CT-ND,497-ST25DV64K-IER8T3DKR-ND | ST25DV64K-IER8T3 |
| 2156-ST25R3915-AQFT-ND | ST25R3915-AQFT |
| ST25R3909-BQTTTR-ND,ST25R3909-BQTTCT-ND,ST25R3909-BQTTDKR-ND | ST25R3909-BQTT |
| NCF3340AHN/00310Y-ND,2156-NCF3340AHN/00310Y-ND | NCF3340AHN/00310Y |
| 568-PN7160B1EV/C100K-ND | PN7160B1EV/C100K |
| 568-PN7161B1EV/C100K-ND | PN7161B1EV/C100K |
| 568-13919-ND | PN5120A0HN/C2,551 |
| 2156-NCJ3320EHN/0Y-954-ND | NCJ3320EHN/0Y |
| 2156-PN5120A0HN/C2,551-ND | PN5120A0HN/C2,551 |
| 2156-PN7360AUEV/C300Y-ND | PN7360AUEV/C300Y |
| 2156-PN7360AUHN/C300E-ND | PN7360AUHN/C300E |
| 2156-PN7360AUEV/C300E-ND | PN7360AUEV/C300E |
| 2156-PN7462AUEV/C300Y-ND | PN7462AUEV/C300Y |
| 497-14348-2-ND,497-14348-1-ND,497-14348-6-ND | M24SR16-YDW6T/2 |
| 568-13770-ND | PN5180A0HN/C2E |
| 497-15787-2-ND,497-15787-1-ND,497-15787-6-ND | M24SR04-GMC5T/2 |
| 2156-NT3H2111W0FHKH-ND | NT3H2111W0FHKH |
| 497-ST25R3916B-AQWTTR-ND,497-ST25R3916B-AQWTCT-ND,497-ST25R3916B-AQWTDKR-ND | ST25R3916B-AQWT |
| 568-PN7161A1HN/C100E-ND | PN7161A1HN/C100E |
| 296-42689-2-ND,296-42689-1-ND,296-42689-6-ND | RF430FRL153HCRGER |
| 497-ST25R200-BMETTR-ND,497-ST25R200-BMETCT-ND,497-ST25R200-BMETDKR-ND | ST25R200-BMET |
| 568-PN7642EV/C101K-ND | PN7642EV/C101K |
| 568-PN7642EV/C101YTR-ND,568-PN7642EV/C101YCT-ND,568-PN7642EV/C101YDKR-ND | PN7642EV/C101Y |
| NT2L1001G0DUDV-ND | NT2L1001G0DUDV |
| 497-ST25TN512-AFG5-ND | ST25TN512-AFG5 |
| 497-ST25TN01K-AFG5-ND | ST25TN01K-AFG5 |
| 497-ST25TN01K-AFF5-ND | ST25TN01K-AFF5 |
| 497-ST25TV512C-AFF3-ND | ST25TV512C-AFF3 |
| 497-ST25TV512C-AFG3-ND | ST25TV512C-AFG3 |
| 568-SL2S3003TTFUDATR-ND | SL2S3003TTFUDA |
| NT2H1311G0DUFV-ND | NT2H1311G0DUFV |
| NT2H1311TTDUDZ-ND | NT2H1311TTDUDZ |
| 497-ST25TV512C-AFF9-ND | ST25TV512C-AFF9 |
| 497-ST25TV512C-AFG9-ND | ST25TV512C-AFG9 |
| 568-SL2S3103FUDATR-ND | SL2S3103FUDA |
| ST25TV512-AP6F3-ND | ST25TV512-AP6F3 |
| ST25TV512-AP6G3-ND | ST25TV512-AP6G3 |
| 497-ST25TV02KC-AFG3-ND | ST25TV02KC-AFG3 |
| 497-ST25TV02KC-AFF3-ND | ST25TV02KC-AFF3 |
| 2651-EM4425V10WS6UTR-ND | EM4425V10WS6U |
| 2651-EM4425V11WS6UTR-ND | EM4425V11WS6U |
| 497-ST25TV02KC-AFG9-ND | ST25TV02KC-AFG9 |
| 497-ST25TV02KC-AFF9-ND | ST25TV02KC-AFF9 |
| 568-NT2H1311G0DUDV-ND | NT2H1311G0DUDV |
| 568-NT2H1311G0DUFZ-ND | NT2H1311G0DUFZ |
| 568-NT2L1011G0DUDZ-ND | NT2L1011G0DUDZ |
| ST25TV512-AP6F9-ND | ST25TV512-AP6F9 |
| ST25TV512-AP6G9-ND | ST25TV512-AP6G9 |
| 2651-EM4425V16WS6UTR-ND | EM4425V16WS6U |
| 497-ST25TV02KC-TFG3-ND | ST25TV02KC-TFG3 |
| 497-ST25TV02KC-TFG9-ND | ST25TV02KC-TFG9 |
| 2651-EM4425V12WS6UTR-ND | EM4425V12WS6U |
| ST25TV02K-AP6F3-ND | ST25TV02K-AP6F3 |
| ST25TV02K-AP6G3-ND | ST25TV02K-AP6G3 |
| ST25TV512-AD6G3-ND | ST25TV512-AD6G3 |
| ST25TV02K-AP6F9-ND | ST25TV02K-AP6F9 |
| ST25TV02K-AP6G9-ND | ST25TV02K-AP6G9 |
| ST25TV512-AD6G9-ND | ST25TV512-AD6G9 |
| ST25TA02KB-AC6G5-ND | ST25TA02KB-AC6G5 |
| 497-ST25TV02K-AD6G9-ND | ST25TV02K-AD6G9 |
| ST25TV02K-AD6G3-ND | ST25TV02K-AD6G3 |
| 2651-EM4425V13WS6UTR-ND | EM4425V13WS6U |
| 568-NT2H1511G0DUDV-ND | NT2H1511G0DUDV |
| 568-MF0AESH2001DUFZ-ND | MF0AESH2001DUFZ |
| 568-MF0AES2001DUFZ-ND | MF0AES2001DUFZ |
| 568-MF0AESH2001DUDZ-ND | MF0AESH2001DUDZ |
| 568-MF0AES2001DUDZ-ND | MF0AES2001DUDZ |
| 497-ST25TV02KC-TFH9-ND | ST25TV02KC-TFH9 |
| 568-NT4H2421TTDUD/02Z-ND | NT4H2421TTDUD/02Z |
| 568-NT4H2421TTDUF/02Z-ND | NT4H2421TTDUF/02Z |
| ST25TV02K-AD6H9-ND | ST25TV02K-AD6H9 |
| 568-NT2H1611G0DUDV-ND | NT2H1611G0DUDV |
| ST25TV04K-PE6G3-ND | ST25TV04K-PE6G3 |
| 568-MF0AES2000DA8JTR-ND | MF0AES2000DA8J |
| 568-MF0AESH2000DA8JTR-ND | MF0AESH2000DA8J |
| 568-NT4H2421TSDUD/020Z-ND | NT4H2421TSDUD/020Z |
| ST25TA16K-AB6G3-ND | ST25TA16K-AB6G3 |
| ST25TV16K-AP6G3-ND | ST25TV16K-AP6G3 |
| ST25TA64K-AB6G3-ND | ST25TA64K-AB6G3 |
| ST25DV02K-W1R8T3-ND | ST25DV02K-W1R8T3 |
| M24SR02-YSG12I/2-ND | M24SR02-YSG12I/2 |
| 497-ST25DV04KC-IE6C3-ND | ST25DV04KC-IE6C3 |
| 816-KM63Y1221-E1TR-ND | KM63Y1221-E1 |
| ST25DV04K-JFR6U3-ND | ST25DV04K-JFR6U3 |
| M24LR04E-RUW20/2-ND | M24LR04E-RUW20/2 |
| ST25DV02K-W2R8T3-ND | ST25DV02K-W2R8T3 |
| ST25DV04K-IER8T3-ND | ST25DV04K-IER8T3 |
| ST25DV04K-IER8S3-ND | ST25DV04K-IER8S3 |
| M24SR04-GSG12I/2-ND | M24SR04-GSG12I/2 |
| ST25DV16K-IER8T3-ND | ST25DV16K-IER8T3 |
| 568-MF1P2201DUD/00Z-ND | MF1P2201DUD/00Z |
| 568-MF1P2231DUD/00Z-ND | MF1P2231DUD/00Z |
| ST25DV16K-IER8S3-ND | ST25DV16K-IER8S3 |
| 497-ST25DV16KC-IE8C3-ND | ST25DV16KC-IE8C3 |
| 568-MF1P2230DA8/00JTR-ND | MF1P2230DA8/00J |
| 568-MF1P2200DA8/00JTR-ND | MF1P2200DA8/00J |
| 568-MF1P2200DA4/00JTR-ND | MF1P2200DA4/00J |
| 568-MF1P2230DA4/00JTR-ND | MF1P2230DA4/00J |
| 568-MF1PH2201DUD/00Z-ND | MF1PH2201DUD/00Z |
| 568-MF1PH2231DUD/00Z-ND | MF1PH2231DUD/00Z |
| 568-MF1PH2230DA8/00JTR-ND | MF1PH2230DA8/00J |
| 568-MF1PH2200DA8/00JTR-ND | MF1PH2200DA8/00J |
| 568-MF1PH2200DA4/00JTR-ND | MF1PH2200DA4/00J |
| 568-MF1PH2230DA4/00JTR-ND | MF1PH2230DA4/00J |
| 568-MF1P4231DUD/00Z-ND | MF1P4231DUD/00Z |
| 568-MF1P4201DUD/00Z-ND | MF1P4201DUD/00Z |
| 497-ST25DV64KC-IE6C3-ND | ST25DV64KC-IE6C3 |
| 497-ST25DV64KC-IE8C3-ND | ST25DV64KC-IE8C3 |
| 497-ST21NFCLAL9LA9-ND | ST21NFCLAL9LA9 |
| 568-MF1P4230DA8/00JTR-ND | MF1P4230DA8/00J |
| 568-MF1P4200DA8/00JTR-ND | MF1P4200DA8/00J |
| 568-MF1P4230DA4/00JTR-ND | MF1P4230DA4/00J |
| 568-MF1P4200DA4/00JTR-ND | MF1P4200DA4/00J |
| 568-MF1PH4231DUD/00Z-ND | MF1PH4231DUD/00Z |
| 568-MF1PH4201DUD/00Z-ND | MF1PH4201DUD/00Z |
| AS3955-ASWF-I4-ND | AS3955-ASWF-I4 |
| 559-PTX30WCC16D7B1TR-ND | PTX30WCC16D7B1 |
| 559-PTX30WCC16D7C1TR-ND | PTX30WCC16D7C1 |
| 568-MF1PH4200DA8/00JTR-ND | MF1PH4200DA8/00J |
| 568-MF1PH4230DA8/00JTR-ND | MF1PH4230DA8/00J |
| 568-MF1PH4200DA4/00JTR-ND | MF1PH4200DA4/00J |
| 568-MF1PH4230DA4/00JTR-ND | MF1PH4230DA4/00J |
| M24SR64-YMN8T/2-ND | M24SR64-YMN8T/2 |
| M24SR64-YSG12I/2-ND | M24SR64-YSG12I/2 |
| 497-ST21NFCLAL0LA9-ND | ST21NFCLAL0LA9 |
| 497-ST21NFCJDBGWRA7-ND | ST21NFCJDBGWRA7 |
| 497-ST21NFCJDBGWRA9-ND | ST21NFCJDBGWRA9 |
| 497-ST21NFCDDBGARA9-ND | ST21NFCDDBGARA9 |
| 497-ST21NFCDXBGARA7-ND | ST21NFCDXBGARA7 |
| 568-MF3E23A1DUF/01ZTR-ND | MF3E23A1DUF/01Z |
| 497-14347-2-ND,497-14347-1-ND,497-14347-6-ND | M24SR16-YMN6T/2 |
| 800-PTX205RCQ44D13TR-ND | PTX205RCQ44D13 |
| NHS3100W8/A1V-ND | NHS3100W8/A1V |
| 568-MF3E43A1DUF/01ZTR-ND | MF3E43A1DUF/01Z |
| 568-MF3DH4300DA8/00JTR-ND | MF3DH4300DA8/00J |
| 568-MF3D8301DUD/00Z-ND | MF3D8301DUD/00Z |
| 568-MF3DH4300DA4/00JTR-ND | MF3DH4300DA4/00J |
| 568-MF3EH43A0DA8/01JTR-ND | MF3EH43A0DA8/01J |
| 568-MF3DH8300DA8/00JTR-ND | MF3DH8300DA8/00J |
| 497-ST54L06AEL9CCH2-ND | ST54L06AEL9CCH2 |
| 497-ST54L07AEL9CCE4-ND | ST54L07AEL9CCE4 |
| 568-MF3EH83A1DUF/01ZTR-ND | MF3EH83A1DUF/01Z |
| 568-MF3EH83A0DA8/01JTR-ND | MF3EH83A0DA8/01J |
| 568-MF3E93A1DUF/01EVZTR-ND | MF3E93A1DUF/01EVZ |
| 568-MF3E93A1DUF/01ZTR-ND | MF3E93A1DUF/01Z |
| 568-MF3EH93A1DUF/01ZTR-ND | MF3EH93A1DUF/01Z |
| 800-PTX220RCQ44D13TR-ND | PTX220RCQ44D13 |
| 497-ST54L04AEL9CCH1-ND | ST54L04AEL9CCH1 |
| 497-ST25R3919B-AQET-ND | ST25R3919B-AQET |
| 296-42690-2-ND,296-42690-1-ND,296-42690-6-ND | RF430FRL154HCRGER |
| 800-PTX230RCQ44D13TR-ND | PTX230RCQ44D13 |
| 497-ST25R3911B-AQWT-ND | ST25R3911B-AQWT |
| 497-ST25R3917-AQET-ND | ST25R3917-AQET |
| NCJ3320EHN/0Y-ND | NCJ3320EHN/0Y |
| 568-NCF3320EHN/0SYTR-ND | NCF3320EHN/0SY |
| 497-ST25R3916-BWLTTR-ND | ST25R3916-BWLT |
| ST25R3911B-ASWB-ND | ST25R3911B-ASWB |
| 568-NCJ3321AHF/00101YTR-ND | NCJ3321AHF/00101Y |
| 568-NCF3310AHN/0JTR-ND,568-NCF3310AHN/0JCT-ND,568-NCF3310AHN/0JDKR-ND | NCF3310AHN/0J |
| 559-PTX130WDQ56D13TR-ND | PTX130WDQ56D13 |
| 568-NCJ3310AHN/0JTR-ND,568-NCJ3310AHN/0JCT-ND,568-NCJ3310AHN/0JDKR-ND | NCJ3310AHN/0J |
| 568-PN7160A1EV/C100YTR-ND | PN7160A1EV/C100Y |
| 568-PN7160B1EV/C100YTR-ND | PN7160B1EV/C100Y |
| 568-PN7160A1HN/C100YTR-ND | PN7160A1HN/C100Y |
| 568-PN7160B1HN/C100YTR-ND | PN7160B1HN/C100Y |
| NCF3340AHN/00301Y-ND | NCF3340AHN/00301Y |
| NCF3340AHN/00311Y-ND | NCF3340AHN/00311Y |
| 568-NCF3340AHN/00330YTR-ND | NCF3340AHN/00330Y |
| NCJ3340AHN/00301Y-ND | NCJ3340AHN/00301Y |
| NCJ3340AHN/00311Y-ND | NCJ3340AHN/00311Y |
| 568-NCJ3340AHN/00330YTR-ND | NCJ3340AHN/00330Y |
| 568-PN7161B1EV/C100YTR-ND | PN7161B1EV/C100Y |
| 568-PN7161A1EV/C100YTR-ND | PN7161A1EV/C100Y |
| 568-PN7161B1HN/C100YTR-ND | PN7161B1HN/C100Y |
| 568-PN7161A1HN/C100YTR-ND | PN7161A1HN/C100Y |
| 568-PN5190B1HN/C121YTR-ND | PN5190B1HN/C121Y |
| 568-PN5190B2HN/C131YTR-ND | PN5190B2HN/C131Y |
| 568-PN5190B2HN/C130YTR-ND | PN5190B2HN/C130Y |
| 568-PN5190B1HN/C127YTR-ND | PN5190B1HN/C127Y |
| PN5120A0HN1/C1,157-ND | PN5120A0HN1/C1,157 |
| 568-13920-ND | PN5120A0HN/C2,557 |
| PN5120A0ET/C2EL-ND | PN5120A0ET/C2EL |
| 568-PN5190B0EV/C107YTR-ND | PN5190B0EV/C107Y |
| 568-PN5190B1EV/C121YTR-ND | PN5190B1EV/C121Y |
| 568-PN5190B0EV/C120YTR-ND | PN5190B0EV/C120Y |
| 568-PN5190B2EV/C130YTR-ND | PN5190B2EV/C130Y |
| 568-PN5190B2EV/C131YTR-ND | PN5190B2EV/C131Y |
| 568-PN5190B1EV/C127YTR-ND | PN5190B1EV/C127Y |
| 568-CLRC66303EVYTR-ND | CLRC66303EVY |
| 568-PN5190B2HN/C131K-ND | PN5190B2HN/C131K |
| 568-PN5190B2EV/C130K-ND | PN5190B2EV/C130K |
| 568-PN5190B2EV/C131K-ND | PN5190B2EV/C131K |
| 568-PN5190B1EV/C127K-ND | PN5190B1EV/C127K |
| 568-NCF3340EHN/00320YTR-ND | NCF3340EHN/00320Y |
| PN5180A0ET/C2J-ND | PN5180A0ET/C2J |
| 497-ST54L03AEL9CCF0-ND | ST54L03AEL9CCF0 |
| 568-14689-ND | PN7360AUEV/C300Y |
| PN5120A0ET/C2QL-ND | PN5120A0ET/C2QL |
| 568-PN5190B0EV/C120E-ND | PN5190B0EV/C120E |
| 568-PN5190B0EV/C107E-ND | PN5190B0EV/C107E |
| 568-PN5190B1HN/C127K-ND | PN5190B1HN/C127K |
| 568-PN5190B2HN/C130K-ND | PN5190B2HN/C130K |
| PN5180A0ET/C1QL-ND | PN5180A0ET/C1QL |
| PN5180A0ET/C2QL-ND | PN5180A0ET/C2QL |
| 568-PN5180A0HN/C4E-ND | PN5180A0HN/C4E |
| 568-PN5180A0ET/C4QL-ND | PN5180A0ET/C4QL |
| 568-PN7220EV/C100YTR-ND | PN7220EV/C100Y |
| 568-PN7220EV/C101YTR-ND | PN7220EV/C101Y |
| 568-PN7220EV/C100K-ND | PN7220EV/C100K |
| 568-PN7220EV/C101K-ND | PN7220EV/C101K |
| 568-14693-ND | PN7462AUEV/C300Y |
| 568-13921-ND | CLRC66302HN,157 |
| PR5331C3HN/C370Y-ND | PR5331C3HN/C370Y |
| PN5331B3HN/C270,51-ND | PN5331B3HN/C270,51 |
| 568-13788-ND | PR5331C3HN/C370E |
| 568-PN5180A0ET/C4JTR-ND,568-PN5180A0ET/C4JCT-ND,568-PN5180A0ET/C4JDKR-ND | PN5180A0ET/C4J |
| PN5110A0HN1/C2,151-ND | PN5110A0HN1/C2,151 |
| PN5120A0HN/C2,518-ND | PN5120A0HN/C2,518 |
| CLRC66302HN,551-ND | CLRC66302HN,551 |
| CLRC66302HN,557-ND | CLRC66302HN,557 |
| NPC3002D2EV/C110CY-ND | NPC3002D2EV/C110CY |
| ST25R3912-AQFT-ND | ST25R3912-AQFT |
| ST25TA02K-DC6C5-ND | ST25TA02K-DC6C5 |
| ST25TA02K-DC6H5-ND | ST25TA02K-DC6H5 |
| ST25TA512-AC6G5-ND | ST25TA512-AC6G5 |
| NT4H1321G0DUD/06BV-ND | NT4H1321G0DUD/06BV |
| ST25R3913-AQWT-ND | ST25R3913-AQWT |
| ST25R3915-AQWT-ND | ST25R3915-AQWT |
| 2156-PN5321A3HN/C106518-ND | PN5321A3HN/C106518 |
| 296-RF430FRL152HCRGET-ND | RF430FRL152HCRGET |
| 568-MF3D9300DA8/01JTR-ND | MF3D9300DA8/01J |
| 568-MF3D9300DA4/01JTR-ND | MF3D9300DA4/01J |
| 568-MF3DH9300DA4/01JTR-ND | MF3DH9300DA4/01J |
| 568-MF3DH9300DA8/01JTR-ND | MF3DH9300DA8/01J |
| 568-SL2S3003FUDA-ND | SL2S3003FUDA |