Contacts for TE Connectivity AMP Connectors MIC(Multi Interlock) Series Housings

The TE Connectivity AMP Connectors - MIC Series housings offers an array of configurations such as the 171364-1, a natural, 21 position, 2 row, free hanging plug with a latch lock or the 142259-2 a black, 9 position, 2 row, free hanging receptacle with a latch lock. However you will notice that these parts are sold without the contacts.

The MIC Series Contacts will work with any housing in the series. They are offered in several AWG sizes with options for the finish and finish thickness.

When using contacts is is important to use the correct crimper. For a selection of crimpers that work with the MIC Series visit Tools | Crimpers, Applicators, Presses | DigiKey

Applicable Part Numbers

||Digi-Key Part Numbers||
|Housings|||
|17-172495-1-ND|142180-1-ND|171830-1-ND|
|A126039-ND|2266-142257-1-ND,142257-1-ND|2266-171838-1-ND,A122336-ND|
|A122348-ND|142258-1-ND|172024-1-ND,2266-172024-1-ND|
|A126072-ND|A122538-ND|172025-1-ND,2266-172025-1-ND|
|17-172497-1-ND|142710-5-ND|172042-1-ND|
|A126040-ND|1-142857-0-ND|172496-7-ND|
|A122510-ND|144518-1-ND|172497-2-ND|
|A122349-ND|144521-4-ND|172498-1-ND|
|A126037-ND|2266-1-144545-0TR-ND,1-144545-0-ND|172498-4-ND|
|A122325-ND|1-144545-9-ND|172498-7-ND|
|A126071-ND|171354-1-ND|172500-7-ND,2266-172500-7-ND|
|A122347-ND|171358-1-ND,2266-171358-1-ND|172501-7-ND|
|A122341-ND|171358-4-ND|172507-1-ND|
|172504-1-ND|171725-1-ND,2266-171725-1-ND|172509-4-ND|
|172509-1-ND|171827-1-ND|172513-1-ND|
|172516-1-ND|171827-4-ND|172517-1-ND|
|142177-1-ND|171828-1-ND,2266-171828-1-ND|142813-1-ND|
|142177-2-ND|171829-1-ND||
|Contacts|||
|A107008TR-ND,A107008CT-ND|142316-2-ND|170458-1-ND,2266-170458-1-ND|
|A121532TR-ND,A121532CT-ND|142317-1-ND|170458-2-ND|
|85034-1-ND|142754-1-ND|172773-2-ND,2266-172773-2-ND|
|170221-1-ND|144180-1-ND|172775-1-ND,2266-172775-1-ND|
|170307-1-ND|144181-1-ND|172777-2-ND|
|142183-1-ND|144812-1-ND|172778-2-ND|
|170286-4-ND|2266-170222-1-ND,170222-1-ND|172780-2-ND|
|172779-1-ND|170222-4-ND,2266-170222-4-ND|281937-1-ND|
|172778-1-ND|170286-1-ND|142753-2-ND|
|142184-1-ND|170289-1-ND|953744-4-ND|
|142315-1-ND|170308-1-ND||
|Crimpers|||
|A120005-ND|A120140-ND,2266-91586-1-ND|2266-91592-1-ND,A121433-ND|
|A120146-ND,2266-91589-1-ND|2266-91587-1-ND,A121430-ND|755400-1-ND|
|A120111-ND|||
||Manufacturer Part Numbers||
|Housings|||
|172495-1|142180-1|171830-1|
|172026-1|142257-1|171838-1|
|172494-1|142258-1|172024-1|
|172500-1|142259-2|172025-1|
|172497-1|142710-5|172042-1|
|172501-1|1-142857-0|172496-7|
|1-144546-0|144518-1|172497-2|
|172505-1|144521-4|172498-1|
|171892-1|1-144545-0|172498-4|
|171364-1|1-144545-9|172498-7|
|172496-1|171354-1|172500-7|
|172347-1|171358-1|172501-7|
|172044-1|171358-4|172507-1|
|172504-1|171725-1|172509-4|
|172509-1|171827-1|172513-1|
|172516-1|171827-4|172517-1|
|142177-1|171828-1|142813-1|
|142177-2|171829-1||
|Contacts|||
|172773-1|142316-2|170458-1|
|172777-1|142317-1|170458-2|
|85034-1|142754-1|172773-2|
|170221-1|144180-1|172775-1|
|170307-1|144181-1|172777-2|
|142183-1|144812-1|172778-2|
|170286-4|170222-1|172780-2|
|172779-1|170222-4|281937-1|
|172778-1|170286-1|142753-2|
|142184-1|170289-1|953744-4|
|142315-1|170308-1||
|Crimpers|||
|1804014-1|91586-1|91592-1|
|91589-1|91587-1|755400-1|
|91584-1|||