Phoenix Contact has a crimping tool for their Red & Blue terminal contacts such as ring terminal 277-11121-ND. The crimp tool CRIMPFOX-RCI 2,5 - 1212053 (Digi-Key 277-12726-ND) is an oval crimp solution with 2 cross section positions Red (.5mm² - 1.5mm²) and Blue (1.5mm² - 2.5mm²). Using these measurements this crimp tool gives options for non-Phoenix Contact part numbers as well. You can use the data sheets on the tools and the contacts to verify the specific tool for your application.
Phoenix also offers many other specific and general crimping solutions in with their CrimpFox line of crimpers.
Applicable Contact Part Numbers
You can verify the
Spade Connectors
3240032 3240038 3240033 3240037 3240034 3240035 3240039 3240041 3240036 3240040
277-9648-ND 277-9649-ND 277-11130-ND 277-11134-ND 277-11131-ND 277-11132-ND 277-11135-ND 277-11137-ND 277-11133-ND 277-11136-ND
Ring Connectors
3240016 3240018 3240017 3240022 3240024 3240021 3240025 3240026 3240020 3240019 3240023 3240220 3240219 3241201 3241202 3241203 3241204 3241206 3241208 3241207 3240221 3241205 3241209 3241210 3240222
277-11117-ND 277-11119-ND 277-11118-ND 277-11124-ND 277-11122-ND 277-9646-ND 277-11125-ND 277-11121-ND 277-11120-ND 277-11123-ND 277-15440-ND 3241201-ND 3241202-ND 3241203-ND 3241204-ND 3241206-ND 3241208-ND 3241207-ND 3240221-ND 3241205-ND 3241209-ND 3241210-ND 3240222-ND
Quick Connects
3240547 3240537 3240049 3240538 3240534 3240058 3240052 3240050 3240535 3240536 3240539 3240540 3240529 3240530 3240055 3240059 3240053 3240051 3240054 3240048
277-12085-ND 277-15445-ND 277-9652-ND 277-15446-ND 277-15446-ND 277-15444-ND 277-15419-ND 277-15417-ND 277-15416-ND 3240535-ND 3240536-ND 3240539-ND 3240529-ND 3240530-ND 3240529-ND 3240055-ND 3240059-ND 3240053-ND 3240051-ND 3240054-ND 3240048-ND
Wire Splice Connectors
3240061 3240062
277-11142-ND 3240062-ND