Cross for PN NLV74HC74ADTR2G

Hello DigiKey Community.
PN NLV74HC74ADTR2G is going obsolete.
PN MC74HC74ADTR2G is the closest cross I found.
image

Mfr Part # MC74HC74ADTR2G NLV74HC74ADTR2G
Mfr onsemi onsemi
Description C FF D-TYPE DUAL 1BIT 14TSSOP C FF D-TYPE DUAL 1BIT 14TSSOP
Series 74HC 74HC
Part Status Active Obsolete
— — —
Function Set(Preset) and Reset Set(Preset) and Reset
Type D-Type D-Type
Output Type Complementary Complementary
Number of Elements 2 2
Number of Bits per Element 1 1
Clock Frequency 35 MHz 35 MHz
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF 17ns @ 6V, 50pF
Trigger Type Positive Edge Positive Edge
Current - Output High, Low 5.2mA, 5.2mA 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V 2V ~ 6V
Current - Quiescent (Iq) 2 µA 2 µA
Input Capacitance 10 pF 10 pF
Operating Temperature -55°C ~ 125°C (TA) -55°C ~ 125°C (TA)
Mounting Type Surface Mount Surface Mount
Supplier Device Package 14-TSSOP 14-TSSOP
Package / Case 14-TSSOP (0.173, 4.40mm Width) 14-TSSOP (0.173, 4.40mm Width)

Please review the datasheets to decide of crosses offered to you from DigiKey will work for your application.