Cross Reference for Abracon AWSCR-MGD series resonator

The AWSCR-MDG series resonators from Abracon are EOL. The PCN EOL for this series suggests the AWSCR-CP series as a replacement device.

For example, Abracon recommends AWSCR-6.00CP-T as a replacement for AWSCR-6.00MGD-T .

Here are the differences in the AWSCR-CP series when compared AWSCR-MDG series.

  1. Landing pattern is compatible (one will drop in on the other’s footprint).
  2. Smaller size. The AWSCR-CP series ( 6.0 x 3.0mm) has a smaller package dimension than AWSCR–MGD ( 7.4 x 3.4mm) ( but land pattern compatible)
  3. Lighter weight
  4. More choices for load capacitance & better stability over temperature
  5. Wider frequency range. The AWSCR-CP series provides more frequency options.

Please review the datasheets to ensure the alternative will work for your application.

Applicable Part Numbers

AWSCR-3.58MGD-T AWSCR-3.58MGD-T4 AWSCR-4.00MGD-T
AWSCR-4.00MGD-T4 AWSCR-6.00MGD-T AWSCR-6.00MGD-T4
AWSCR-8.00MGD-T AWSCR-8.00MGD-T4

535-9365-1-ND 535-9365-2-ND 535-9365-6-ND
535-9366-1-ND 535-9366-2-ND 535-9367-1-ND
535-9367-2-ND 535-9367-6-ND 535-9368-1-ND
535-9368-2-ND AWSCR-3.58MGD-T4-ND AWSCR-4.00MGD-T4-ND
AWSCR-6.00MGD-T4-ND AWSCR-8.00MGD-T4-ND

AWSCR-3.58CP-T AWSCR-3.58CP-T4 AWSCR-4.00CP-T
AWSCR-4.00CP-T4 AWSCR-6.00CP-T AWSCR-6.00CP-T4
AWSCR-8.00CP-T AWSCR-8.00CP-T4

AWSCR-3.58CP-T4-ND AWSCR-3.58CP-T-ND AWSCR-4.00CP-T4-ND
AWSCR-4.00CP-T-ND AWSCR-6.00CP-T4-ND AWSCR-6.00CP-T-ND
AWSCR-8.00CP-T4-ND AWSCR-8.00CP-T-ND