D92-02 is a Diode Array from MACMIC that is currently not carried by DigiKey. DPG60C200QB-ND has been offered as a cross reference. Please review the datasheet to ensure the alternative will work for your application.
Product Attribute | Specification |
---|---|
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Standard |
Voltage- DC Reverse |
200V |
Current - Avg Rectified |
30A Higher than D92-02 |
Voltage - Forward | 1.34V @ 30A |
Speed | Fast Recovery = < 500ns, >200mA(Io) |
For full specifications see the manufacturer datasheet. DPG60C200QB-ND.pdf (138.5 KB)