I had a customer looking for a cross to part 610807-2, which they stated was a pool motor capacitor. This is a part that DigiKey currently does not carry.
Based of the specifications, part number 338-2745-ND appears to be a good cross.
| Product Attribute | Specification |
|---|---|
| Voltage - Rated | 125V |
| Capacitance | 161-193uF |
| Tolerance | -0%, +20% |
| Size | 1.438" Dia x 2.810" H (36.53mm x 71.37mm) |
| Mfg P/N | PSU16115 |
| Application | Motor Start |
| Operating Temperature | -40°C ~ 65°C |
| Polarization | Bi-Polar |
| Mounting Type | Chassis Mount |
| Package / Case | Radial, Can - QC Terminals |
For full specifications please see the manufacturer’s data sheet
PSU16115 Datasheet
Please review the datasheet to ensure the alternative will work for your application.