The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.
While this Vishay LED is not currently obsolete, it was unavailable at the time of this writing. Here is a quick comparison of the parts
| Product Attributes | ||
|---|---|---|
| TYPE | DESCRIPTION | |
| Category | Optoelectronics | |
| LED Emitters - Infrared, UV, Visible | ||
| Mfr | Vishay Semiconductor Opto Division | OSRAM Opto Semiconductors Inc. |
| Series | SurfLight™ | |
| Package | Bulk | Bulk |
| Part Status | Active | Active |
| Type | Infrared (IR) | Infrared (IR) |
| Current - DC Forward (If) (Max) | 100mA | 100mA |
| Radiant Intensity (Ie) Min @ If | 300mW/sr @ 100mA | 1100mW/sr @ 100mA |
| Wavelength | 850nm | 860nm |
| Voltage - Forward (Vf) (Typ) | 1.65V | 1.5V |
| Viewing Angle | 6° | 6° |
| Orientation | Top View | Top View |
| Operating Temperature | -40°C ~ 85°C (TA) | -40°C ~ 100°C (TA) |
| Mounting Type | Through Hole | Through Hole |
| Package / Case | T 1 3/4 | Radial |
| Base Product Number | VSLY5850 | - |
| Digikey Product Page | Click Here | Click Here |
| Data Sheet | Click Here | Click Here |