CSTCE8M00G55-R0 is an obsolete part from Murata Electronics. In their EOL document P/N CSTNE8M00G550000R0 is listed as the suggested replacement.
| Digi-Key Part Number | 490-17958-1-ND | 490-1195-1-ND |
|---|---|---|
| Manufacturer Part Number | CSTNE8M00G550000R0 | CSTCE8M00G55-R0 |
| Status | Active | Obsolete |
| Image | ![]() |
![]() |
| Description | CERAMIC RES 8.0000MHZ 33PF SMD | CERAMIC RES 8.0000MHZ 33PF SMD |
| Series | CERALOCK® CSTNE | CERALOCK® CSTCE |
| Type | Ceramic | Ceramic |
| Frequency | 8MHz | 8MHz |
| Frequency Stability | ±0.2% | ±0.2% |
| Frequency Tolerance | ±0.5% | ±0.5% |
| Features | Built in Capacitor | Built in Capacitor |
| Capacitance | 33pF | 33pF |
| Impedance | 40 Ohms | - |
| Operating Temperature | -40°C ~ 85°C | -20°C ~ 80°C |
| Mounting Type | Surface Mount | Surface Mount |
| Package / Case | 3-SMD, Non-Standard | 3-SMD, Non-Standard |
| Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | 0.126" L x 0.051" W (3.20mm x 1.30mm) |
| Height | 0.032" (0.80mm) | 0.031" (0.79mm) |
For more information on the suggested replacement see the full manufacture datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.