There are two difference between the parts. The lead spacing and the way the parts are sold.
| MFR PART # | EEU-FR1H181L | EEU-FR1H181LB |
|---|---|---|
| DK PART # | P14457-ND | P15373CT-ND and P15373TB-ND |
| DESCRIPTION | CAP ALUM 180UF 20% 50V RADIAL | CAP ALUM 180UF 20% 50V RADIAL |
| SERIES | FR | FR |
| PACKAGE | Bulk | Cut Tape (CT) and Tape & Box (TB) |
| TOLERANCE | ±20% | ±20% |
| ESR (EQUIVALENT SERIES RESISTANCE) | - | - |
| LIFETIME @ TEMP. | 9000 Hrs @ 105°C | 9000 Hrs @ 105°C |
| OPERATING TEMPERATURE | -40°C ~ 105°C | -40°C ~ 105°C |
| POLARIZATION | Polar | Polar |
| APPLICATIONS | General Purpose | General Purpose |
| LEAD SPACING | 0.138"" (3.50mm) | 0.197"" (5.00mm) |
| SIZE / DIMENSION | 0.315"" Dia (8.00mm) | 0.315"" Dia (8.00mm) |
| HEIGHT - SEATED (MAX) | 0.866"" (22.00mm) | 0.866"" (22.00mm) |
| MOUNTING TYPE | Through Hole | Through Hole |
| PACKAGE / CASE | Radial, Can | Radial, Can |
| CAPACITANCE | 180µF | 180µF |
| VOLTAGE - RATED | 50V | 50V |
| IMPEDANCE | 33 mOhms | 33 mOhms |
| RIPPLE CURRENT @ LOW FREQUENCY | 1.001A @ 120Hz | 1.001A @ 120Hz |
| RIPPLE CURRENT @ HIGH FREQUENCY | 1.43A @ 100kHz | 1.43A @ 100kHz |