Question:
With a package height of only 1.92 mm, how can engineers evaluate the efficiency and thermal performance of the LTM4732 under actual load conditions?
Answer:
Power conversion efficiency and temperature rise should not be determined by package height alone.
Figure 1a shows the LTM4732 efficiency versus load current at VIN = 12 V, under different output voltage and switching frequency conditions.
Engineers can use the appropriate efficiency curve to estimate power conversion performance for their target operating conditions.
Figure 1b provides a thermal image measured under the following conditions:
- VIN = 12 V
- VOUT = 1 V
- IOUT = 4 A
The thermal image indicates a peak temperature of approximately 61.7°C under the illustrated test conditions.
Figure 1: (a) LTM4732 efficiency versus load current at VIN = 12 V; (b) thermal image at VIN = 12 V, VOUT = 1 V, and IOUT = 4 A. (Image source: Analog Devices)
Tech Tips:
The reported temperature represents the specific test setup and should not be treated as a guaranteed operating temperature.
Actual thermal performance depends on several factors, including ambient temperature, PCB layout, copper area, airflow, and heat dissipation conditions.
Designers should evaluate efficiency and thermal performance under their own system operating conditions.
Technical Reference:
Analog Devices, An Ultra-Thin Silent Switcher 3 µModule Regulator for Low-EMI, Height-Constrained Applications.
Related Product:
LTM4732IY#PBF – Analog Devices | DigiKey
Related posts:
- Why Does Power Module Height Matter in PCB Design? Understanding the LTM4732 Ultra-Thin Power Module
- How to Reduce External Components in a DC-DC Power Supply Design Using the LTM4732
- Does an Ultra-Thin Power Module Affect Efficiency and Thermal Performance? LTM4732 Explained
- How to Reduce Radiated EMI Without an External EMI Filter Using the LTM4732
- How to Interpret Output Noise PSD and Integrated RMS Noise in DC-DC Power Supplies
- How to Increase Output Current Using Multiphase Parallel Operation with the LTM4732