The 0.33uf 300Vac film capacitor ECQ-U3A334MG from Panasonic Electronic Components is obsolete. Please consider this alternate option ECQ-UBAF334M from the same supplier. Please review the datasheets to ensure the alternative works for your application.
| Mfr Part # | ECQ-U3A334MG | ECQ-UBAF334M | |
| Mfr | Panasonic Electronic Components | Panasonic Electronic Components | |
| Supplier | Panasonic Electronic Components | Panasonic Electronic Components | |
| DK Part # | P11119-ND | 10-ECQ-UBAF334M-ND | |
| Description | CAP FILM 0.33UF 20% 300VAC RAD | CAP FILM 0.33UF 20% 300VAC RADIA | |
| Series | ECQ-UG | ECQUB | |
| Product Status | Obsolete | Active | |
| Capacitance | 0.33 µF | 0.33 µF | |
| Tolerance | ±20% | ±20% | |
| Voltage Rating - AC | 300V | 300V | |
| Dielectric Material | Polyester, Metallized | Polypropylene (PP), Metallized | |
| Operating Temperature | -40°C ~ 100°C | -40°C ~ 110°C | |
| Mounting Type | Through Hole | Through Hole | |
| Package / Case | Radial | Radial | |
| Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | 1.024" L x 0.472" W (26.00mm x 12.00mm) | |
| Height - Seated (Max) | 0.748" (19.00mm) | 0.768" (19.50mm) | |
| Termination | PC Pins | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | 0.886" (22.50mm) | |
| Applications | EMI, RFI Suppression | EMI, RFI Suppression | |
| Ratings | X1 | X1 | |
| Datasheet | Click Here | Click Here |