When looking at the FC-135 of kHz Range Crystals from Epson, their part numbers will break down into 5 sections as shown below.
More information about the suffix of loading capacitance as below.
Applicable part numbers
FC-135 32.7680KA-A FC-135 32.7680KA-A0 FC-135 32.7680KA-A3
FC-135 32.7680KA-A5 FC-135 32.7680KA-AC FC-135 32.7680KA-AC0
FC-135 32.7680KA-AC3 FC-135 32.7680KA-AC5 FC-135 32.7680KA-AG
FC-135 32.7680KA-AG3 FC-135 32.7680KA-AG5 FC-135 32.7680KA-AJ
FC-135 32.7680KA-E0 (PASA) FC-135 32.7680KA-E3 FC-135 32.7680KA-E5 (PASA)
FC-135 32.7680KA-K FC-135 32.7680KA-K0 FC-135 32.7680KA-K3
FC-135 32.7680KA-R FC-135 32.7680KA-R3 FC-135 32.7680KF-AC0
FC-135 32.7680KQ-A FC-135 32.768KA-AG0 FC-135R 32.7680KA-A
FC-135R 32.7680KA-A0 FC-135R 32.7680KA-A3 FC-135R 32.7680KA-A5
FC-135R 32.7680KA-AC FC-135R 32.7680KA-AC0 FC-135R 32.7680KA-AC3
FC-135R 32.7680KA-AG FC-135R 32.7680KA-AG0 FC-135R 32.7680KA-AG3
FC-135R 32.7680KA-AG5 FC-135R 32.7680KA-E FC-135R 32.7680KA-E0
FC-135R 32.7680KA-E3 FC-135R 32.7680KA-E5 FC-135R 32.7680KF-A0
FC-135R 32.7680KF-A3 FC-135R 32.7680KF-AC0 FC-135R 32.7680KF-AC3
FC-13532.7680KA-AC5-ND FC-13532.7680KA-AC-ND FC-13532.7680KA-AG-ND
FC-13532.7680KA-AJ-ND FC-13532.7680KA-A-ND FC-13532.7680KA-E0(PASA)-ND
FC-13532.7680KA-E5(PASA)-ND FC-13532.7680KA-K-ND FC-13532.7680KA-R3-ND
FC-13532.7680KA-R-ND FC-13532.7680KF-AC0-ND FC-13532.7680KQ-A-ND
FC-135R32.7680KA-A0-ND FC-135R32.7680KA-A5-ND FC-135R32.7680KA-AC0-ND
FC-135R32.7680KA-AC-ND FC-135R32.7680KA-AG0-ND FC-135R32.7680KA-AG5-ND
FC-135R32.7680KA-AG-ND FC-135R32.7680KA-A-ND FC-135R32.7680KA-E0-ND
FC-135R32.7680KA-E5-ND FC-135R32.7680KA-E-ND FC-135R32.7680KF-A0-ND
FC-135R32.7680KF-AC0-ND SE2413CT-ND SE2413DKR-ND
SE2413TR-ND SER4071CT-ND SER4071DKR-ND
SER4071TR-ND SER4072CT-ND SER4072DKR-ND
SER4072TR-ND SER4073CT-ND SER4073DKR-ND
SER4073TR-ND SER4074CT-ND SER4074DKR-ND
SER4074TR-ND SER4075CT-ND SER4075DKR-ND
SER4075TR-ND SER4076CT-ND SER4076DKR-ND
SER4076TR-ND SER4077CT-ND SER4077DKR-ND
SER4077TR-ND SER4084CT-ND SER4084DKR-ND
SER4084TR-ND SER4085CT-ND SER4085DKR-ND
SER4085TR-ND SER4086CT-ND SER4086DKR-ND
SER4086TR-ND SER4087CT-ND SER4087DKR-ND
SER4087TR-ND SER4088CT-ND SER4088DKR-ND
SER4088TR-ND SER4089CT-ND SER4089DKR-ND
SER4089TR-ND SER4103CT-ND SER4103DKR-ND
SER4103TR-ND SER4119CT-ND SER4119DKR-ND
SER4119TR-ND SER4271CT-ND SER4271DKR-ND
SER4271TR-ND