Here is a breakdown for the part numbers.
Example Part Number: RX8804CE:XAB
| Series: | Package |
RX8804CE - 3.2 x 2.5 x 1.0 mm, 10 Pin Ceramic RA8804CE* -
*Note: Automotive AEC-Q100
Frequency Tolerance:
XA:
+/-1.9ppm 0℃ to 50℃
+/-3.4ppm -40℃ to 85℃
+/-8.0ppm 85℃ to 105℃
XB:
+/-1.9ppm 0℃ to 50℃;
+/-5.0ppm -40℃ to 85℃
+/-8.0ppm 85℃ to 105℃
Tape & Reel Qty:
B: Bulk
2: 500 pcs. per reel
3: 250 pcs. per reel
0: 1000 pcs. per reel
6: 2000 pcs. per reel
Applicable Part Numbers
| 114-RX8804CEXA3TR-ND | RX8804CE XA3 |
| 114-RX8804CEXB3TR-ND | RX8804CE XB3 |
| 114-RX8804CEXB0TR-ND | RX8804CE XB0 |