P/N S68CACT-ND is a suggested alternative for obsolete P/N ERO-S2PHF68R0.
Please note the slight differences in size. S68CACT-ND is slightly bigger.
DigiKey Part Number | S68CACT-ND | P68.0CACT-ND |
---|---|---|
Manufacturer Part Number | RNMF14FTC68R0 | ERO-S2PHF68R0 |
Manufacturer | Stackpole Electronics Inc | Panasonic Electronic Components |
Image | ![]() |
![]() |
Description | RES 68 OHM 1/4W 1% AXIAL | RES 68 OHM 1/4W 1% AXIAL |
Series | RNMF | ERO |
Part Status | Active | Obsolete |
Resistance | 68 Ohms | 68 Ohms |
Tolerance | ±1% | ±1% |
Power (Watts) | 0.25W, 1/4W | 0.25W, 1/4W |
Composition | Metal Film | Metal Film |
Features | Flame Retardant Coating, Safety | - |
Temperature Coefficient | ±50ppm/°C | ±50ppm/°C |
Operating Temperature | -55°C ~ 155°C | -55°C ~ 150°C |
Package / Case | Axial | Axial |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
For full specifications please see the manufacturer Datasheet
Please review the datasheets to ensure the alternative will work for your application.