Fender Bronco* Guitar Amp Replacement Transformers

Features

  • Fender Bronco* 6 Watts
  • Physically, parts were designed to look similar to original factory units (where possible).
  • Material used & design specs. were kept as close as possible to the original part to preserve the stock “tone”.
  • See drawing for specifications and size.
  • Do you know of any models we don’t list? If so please contact us for information.
  • DISCLAIMER: * Hammond Mfg. or Digi-Key is not affiliated with Fender Musical Instruments Corp. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.

Power Transformer Domestic 120V, 60 Hz.

Part No. HM2148-ND (290AX)

Used in Bronco* Blackface*, Silverface*, AB764*
Fender No:* 125P1B
Core: Bobbin


Power Transformer International 100/110/120/210/220/230/240V, 50/60 Hz.

Part No. HM5056-ND (291AEX)

Used in Bronco* Blackface*, Silverface*, AB764*
Fender No:* 010020
Core: Bobbin


Output Transformer - 3.2 Ohm

Part No. HM4557-ND (1750C)

Used in Bronco* Blackface*, Silverface*, AB764*

Fender No:* 125A35A, 022905, 125A3A
Core: Bobbin


Output Transformer - 3.2, 8, 16 Ohms

Part No. HM4585-ND (1760C)

Used in Bronco* Blackface*, Silverface*, AB764*

Fender No:* 125A35A, 022905, 125A3A
Core: Bobbin


The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.