Fender Deluxe Reverb 65 Reissue* Guitar Amp Replacement Transformers

Features

  • Fender Deluxe Reverb 65 Reissue*, 22 Watts
  • Physically, parts were designed to look similar to original factory units (where possible).
  • Material used & design specs. were kept as close as possible to the original part to preserve the stock “tone”.
  • See drawing for specifications and size.
  • Do you know of any models we don’t list? If so please contact us for information.
  • DISCLAIMER: * Hammond Mfg. or Digi-Key is not affiliated with Fender Musical Instruments Corp. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.

Power Transformer Domestic 120V, 60 Hz.

Part No. HM5033-ND (290CX)

Used in 65 Deluxe Reverb Reissue* 021-7400-000
Fender No:* 41316, 041317, 022723, 125P26A
Core: Paper


Power Transformer Export 240V, 50/60 Hz.

Part No. HM5032-ND (290CEX)

Used in 65 Deluxe Reverb Reissue* 021-7400-000
Fender No:* 41316, 041317, 022723, 125P26A
Core: Paper


Output Transformer - 8 Ohms

Part No. HM4562-ND (1750H)

Used in Deluxe Reverb 65 Reissue chassis:*

Fender No:* 125A1A, 022640, 041318
Core: Paper


Output Transformer - 4, 8, 16 Ohms

Part No. HM1562-ND (1760H)

Used in Deluxe Reverb 65 Reissue chassis:*

Fender No:* 125A1A, 022640, 041318
Core: Paper


The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.

1 Like