Features
- Fender Super Six Reverb 100*, 100 Watts
- Physically, parts were designed to look similar to original factory units (where possible).
- Material used & design specs. were kept as close as possible to the original part to preserve the stock “tone”.
- See drawing for specifications and size.
- Do you know of any models we don’t list? If so please contact us for information.
- DISCLAIMER: * Hammond Mfg. or Digi-Key is not affiliated with Fender Musical Instruments Corp. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.
Power Transformer Domestic 120V, 60 Hz.
Part No. HM5039-ND (290FX)
Used in Super Six Reverb* Silverface
Fender No:* 125P34A, 022756
Core: Paper
Power Transformer International 240V, 50/60 Hz.
Part No. HM5038-ND (290FEX)
Used in Super Six Reverb* Silverface
Fender No:* 125P34A, 022756
Core: Paper
Output Transformer - 4 Ohm
Part No. HM4577-ND (1750W)
Used in Super Six Reverb chassis:* Reverb*
Fender No:* 125A29A, 022689, 022889, 022899, 037612
Core: Paper
Output Transformer - 4, 8, 16 Ohms
Part No. HM4590-ND (1760W)
Used in Super Six Reverb chassis:* Reverb*
Fender No:* 125A29A, 022689, 022889, 022899, 037612
Core: Paper
Output Transformer - 2, 4, 8 Ohms
Part No. 1750WA
-If clicking on the part doesn’t bring you to the product page, it may be a special order item. Click here for special order form to have the part specially ordered.
Used in Super Six Reverb chassis:* Reverb*
Fender No:* 125A29A, 022689, 022889, 022899, 037612
Core: Paper
Choke - 4H @ 90 mA DC
Part No. HM4800-ND (194B)
Used in Super Six Reverb chassis:* Reverb*
Fender No:* 125C1A, 022699
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.